Scissors

Scissors are one of the most common and widespread instruments and consist of two blades fastened in the middle, which allow an open and closed action when operated by a thumb and fingers inserted through the finger holes in the handles. They are used for an expansive variety of applications across innumerable industries, from cutting paper and fabric for crafts to industry-specific models for everything from dressmaking to hairdressing and many industrial applications, too. The right scissors can be used to cut various materials, such as tarp, wire, underlay or plastics.

At RS Components, we stock a wide range of scissors for use across industries and applications. From general purpose to surgical scissors, we have what you need.

Scissor Types

  • Electricians scissors are specially designed to cut Kevlar and other tough fibres that are almost impossible to cut with conventional scissors and shears. These purpose-designed scissors incorporate a sharp cutting edge and the blades are also thick to resist bending. Available with ergonomic grips that allow excellent power transmission.
  • General purpose scissors are ideal for cutting tasks at home or office. Used for cutting paper, card and laminated materials. There are various handle options such as metal, plastic or rubber.
  • Side bent scissors are designed for use in applications such as textiles, canvas, rubber, carpet and underlay. Offer strong blades with offset handles and adjustable pivot screw and locking nut.
  • Surgical scissors designed for miniature work. Typical applications include medical devices, microscopy and laboratory, watch-making and jewellery, electronics manufacturing.

...
Lees meer Lees minder

Filters

21 - 40 van 56 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Blade Length Blade Material Overall Length Handle Material Adjustable Pivot Height Safe Scissor Type
RS-stocknr. 314-3829
Fabrikantnummer1973SS-5.5/SS
19,13 €
Each
Aantal stuks
- Stainless Steel 140 mm - - - Large Bowed
RS-stocknr. 314-3778
Fabrikantnummer3121CP-8
28,46 €
Each
Aantal stuks
- - 200 mm - - - -
RS-stocknr. 707-3055
Fabrikantnummer1920BS-10
35,47 €
Each
Aantal stuks
- Steel 254 mm - Yes - Sidebent
RS-stocknr. 815-6378
Fabrikantnummer95 05 155 SB
FabrikantKnipex
18,40 €
Each
Aantal stuks
- - 155 mm - - - -
RS-stocknr. 910-3256
Fabrikantnummer841A.3SLS
FabrikantFacom
41,67 €
Each
Aantal stuks
40 mm - 160 mm Bi-material - Yes Electricians
RS-stocknr. 688-0433
FabrikantnummerSC150NGV
FabrikantBahco
32,30 €
Each
Aantal stuks
35.0 mm - 150 mm - - - Electricians
RS-stocknr. 176-4184
Fabrikantnummer95 05 10 SB
FabrikantKnipex
22,80 €
Each
Aantal stuks
- - 160 mm - - - -
RS-stocknr. 136-7403
Fabrikantnummer364
FabrikantIdealtek
28,66 €
Each
Aantal stuks
- Stainless Steel 90 mm Stainless Steel - - Surgical
RS-stocknr. 707-3020
Fabrikantnummer3760G-10
54,52 €
Each
Aantal stuks
- - 10 in - - - -
RS-stocknr. 834-8136
Fabrikantnummer5-353
FabrikantBernstein
77,20 €
Each
Aantal stuks
70.0 mm Ceramic 190 mm Plastic - - Laboratory
RS-stocknr. 188-3896
Fabrikantnummer841A.3
FabrikantFacom
42,32 €
Each
Aantal stuks
40.0 mm Stainless Steel 160 mm - - - -
RS-stocknr. 136-7404
Fabrikantnummer365
FabrikantIdealtek
28,66 €
Each
Aantal stuks
- Stainless Steel 90 mm Stainless Steel - - Surgical
RS-stocknr. 314-3835
Fabrikantnummer3500T-8
43,32 €
Each
Aantal stuks
- - 200 mm - - - -
RS-stocknr. 136-7399
Fabrikantnummer361S
FabrikantIdealtek
28,66 €
Each
Aantal stuks
- Stainless Steel 90 mm Stainless Steel - - Surgical
RS-stocknr. 314-3841
Fabrikantnummer3700T-10/R
55,84 €
Each
Aantal stuks
- - 250 mm - - - -
RS-stocknr. 136-7401
Fabrikantnummer362S
FabrikantIdealtek
28,66 €
Each
Aantal stuks
- Stainless Steel 90 mm Stainless Steel - - Surgical
RS-stocknr. 136-7397
Fabrikantnummer361
FabrikantIdealtek
28,66 €
Each
Aantal stuks
- Stainless Steel 90 mm Stainless Steel - - Surgical
RS-stocknr. 707-3030
Fabrikantnummer1950BS-6.5
15,12 €
Each
Aantal stuks
- Carbon Steel 165 mm - Yes - Warehouse
RS-stocknr. 125-3797
FabrikantnummerD820-200
FabrikantBessey
12,61 €
Each
Aantal stuks
- - 200 mm - - - -
RS-stocknr. 707-3018
FabrikantnummerRSSNI01-12
23,30 €
Each
Aantal stuks
- - 300 mm - - - -
Related Products
The CK TOOLS T0955 is a high-quality utility ...
Description:
The CK TOOLS T0955 is a high-quality utility knife made from Anodised Aluminium and Stainless Steel. Blade is manufactured from High Carbon Steel to ensure long life and safe service. • Ergonomic, anodised aluminium handle, strong, lightweight and comfortable in ...
Precisely ground blades with fine serration for a ...
Description:
Precisely ground blades with fine serration for a clean, non-slip cutCutting edge with integrated cable cutterWith plastic belt pouchUniversal shears for electriciansHandles with multi-component grips, fibreglass-reinforcedCutting edges made from stainless steel, hardness of cutting edges 56 HRCModel:With crimp ...
Complete structure in steel (blades + handles).Crimping part.Cable ...
Description:
Complete structure in steel (blades + handles).Crimping part.Cable Cutter Ø 50 mm on both blades.Slot for stripping cable (1,5mm - 2,5mm – 4 mm).Stainless Steel blade.Holder with belt hooking clip.Anti-slip ridges on rings for handhold.Big and small eye for large ...
Forged from surgical grade stainless steelUltra finely ground ...
Description:
Forged from surgical grade stainless steelUltra finely ground cutting edgesExtra large finger bows for operators wearing gloves or with large fingers but who require an extremely close cutting scissor for trimming flash on rubber, gaskets etcSlightly curved blades.