Consumer Units | Fuse Boards | Fuse Boxes | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Consumer Units

    Consumer units, also known as fuse boxes or distribution boards, are electrical enclosures that house circuit breakers or fuses to control and distribute electricity within a building or residential property. They are a crucial part of the electrical system, providing protection against electrical faults and allowing for the safe distribution of electricity to various circuits and appliances.

    What does a Consumer Unit do?

    The main purpose of a consumer unit is to safeguard electrical circuits from overloading, short circuits, and electrical faults that could lead to fires or other hazards. The consumer unit acts as a central point where the electrical supply from the utility company enters the building and is then distributed to different circuits throughout the property.

    What makes up a Consumer Unit?

    Main Switch: This is a large switch that allows you to completely isolate the electrical supply to the property. It acts as the main point of control for turning off the electricity in case of emergencies or maintenance .Residual Current Devices (RCDs): RCDs are safety devices designed to protect against electric shocks. They monitor the flow of electrical current and quickly disconnect the power if an imbalance is detected, such as when current leaks to the ground. Circuit Breakers: These devices provide protection against overloads and short circuits. They automatically trip or switch off the circuit when the current exceeds a safe limit or when a fault occurs. Fuses: In older consumer units, fuses are used instead of circuit breakers. Fuses consist of a thin wire that melts when the current exceeds a certain value, breaking the electrical circuit and protecting against overcurrent. Circuit Labels: Consumer units typically have labels or identification markers for each circuit, indicating which areas or appliances they supply power to. This makes it easier to identify and isolate specific circuits when necessary.It is important to note that the specific design and components of consumer units can vary depending on local electrical codes and regulations. In some regions, more advanced consumer units with enhanced safety features such as arc fault detection may be required. Consumer units/fuse boxes should only be worked on by qualified electricians due to the potential hazards involved with electrical systems.

    149 Producten voor Consumer Units

    Contactum
    -
    Defender
    4
    -
    -
    100A
    -
    Steel
    -
    -
    -
    -
    Contactum
    -
    Defender
    10
    -
    -
    100A
    -
    Steel
    -
    -
    -
    -
    ABB
    -
    Mistral65
    48
    -
    -
    125A
    735 x 320 x 155mm
    Plastic
    IP65
    155mm
    735mm
    320mm
    Contactum
    -
    Defender
    6
    -
    -
    100A
    222 x 260 x 130mm
    Steel
    -
    260mm
    222mm
    130mm
    Contactum
    -
    Defender
    4
    -
    -
    80A
    186 x 260 x 130mm
    Steel
    -
    260mm
    186mm
    130mm
    Contactum
    -
    Defender
    12
    -
    -
    100A
    402 x 260 x 130mm
    Steel
    -
    260mm
    402mm
    130mm
    MK Electric
    Configured for Split Load
    K7663SP
    14
    -
    -
    63A
    230 x 306 x 110mm
    Plastic
    IP3X
    110mm
    230mm
    306mm
    Contactum
    -
    Defender
    12
    -
    -
    100A
    -
    Steel
    -
    -
    -
    -
    MK Electric
    Configured for Split Load
    K7664SP
    14
    -
    -
    63A
    230 x 306 x 110mm
    Plastic
    IP3X
    110mm
    230mm
    306mm
    Contactum
    -
    Defender
    6
    -
    -
    100A
    294 x 260 x 130mm
    Steel
    -
    260mm
    294mm
    130mm
    Contactum
    -
    Defender
    10
    -
    -
    100A
    -
    Steel
    -
    -
    -
    -
    MK Electric
    Configured for Split Load
    Sentry
    21
    -
    -
    100A
    230 x 468 x 110mm
    Metal
    IP2XC
    110mm
    230mm
    468mm
    Contactum
    -
    Defender
    6
    -
    -
    63A
    222 x 260 x 130mm
    Steel
    -
    260mm
    222mm
    130mm
    Hager
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Contactum
    -
    Defender
    14
    -
    -
    100A
    -
    Steel
    -
    -
    -
    -
    Contactum
    -
    Defender
    6
    -
    -
    100 A, 80A
    -
    Steel
    -
    -
    -
    -
    Contactum
    -
    Defender
    16
    -
    -
    100 A, 80A
    474 x 260 x 130mm
    Steel
    -
    260mm
    474mm
    130mm
    Legrand
    -
    Hypra
    9
    -
    -
    32A
    370 x 230 x 181mm
    Plastic
    IP44, IP66, IP67
    181mm
    370mm
    230mm
    ABB
    -
    Mistral65
    18
    System Pro E Comfort
    -
    125A
    155 x 430 x 250mm
    Plastic
    IP65
    250mm
    155mm
    430mm
    ABB
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina