50635 Producten voor Fuses & Circuit Breakers
- RS-stocknr. 783-3267
- Fabrikantnummer 70-007-33/10A
- Merk SIBA
- Current Rating 10A
- Fuse Size 5 x 20mm
- Fuse Speed F
- Voltage Rating 250V ac
- RS-stocknr. 563-560
- Merk RS PRO
- Current Rating 20A
- Fuse Type Blade
- Blade Size Mini
- Voltage Rating 32V dc
- RS-stocknr. 797-6042
- Fabrikantnummer SF 119 R
- Merk Limitor
- Functioning Temperature +121°C
- Holding Temperature +106°C
- Maximum Current 10 A/15 A
- Voltage Rating 250V ac
- RS-stocknr. 899-0960
- Fabrikantnummer 2621009
- Merk Altech
- Current Rating 16A
- Fuse Size 10 x 38mm
- Fuse Speed F
- Voltage Rating 500V ac
- RS-stocknr. 209-9377
- Merk RS PRO
- Current Rating 3.15A
- Fuse Size 6.3 x 32mm
- Fuse Speed FF
- Voltage Rating 600V ac
- RS-stocknr. 283-7540
- Fabrikantnummer JF 6-150 M6
- Merk NEMIQ
- Material Copper
- Maximum Wire CSA 6mm²
- RS-stocknr. 541-3243
- Fabrikantnummer 0251.250HAT1L
- Merk Littelfuse
- Current Rating 250mA
- Lead Orientation Axial
- Voltage Rating 125V ac/dc
- Fuse Speed FF
- RS-stocknr. 182-4028
- Merk RS PRO
- Current Rating 8A
- Fuse Size 5 x 20mm
- Fuse Speed F
- Voltage Rating 420V ac
- RS-stocknr. 247-3955
- Merk RS PRO
- Current Rating 20A
- Fuse Size 6.3 x 32mm
- Fuse Speed FF
- Voltage Rating 500V ac
- RS-stocknr. 521-2703
- Merk RS PRO
- Features High Rupture Capacity
- Current Rating 100A
- Fuse Size A4
- Voltage Rating 550V ac
- RS-stocknr. 144-1834
- Fabrikantnummer 0031.9161
- Merk Schurter
- Fuse Holder Type Panel Mount
- Fuse Size 6.3 x 32mm
- Current Rating 16 A, 32A
- Voltage Rating 600V ac
- RS-stocknr. 563-340
- Merk RS PRO
- Current Rating 5A
- Fuse Size 5 x 20mm
- Fuse Speed F
- Voltage Rating 250V ac
- RS-stocknr. 239-4983
- Merk RS PRO
- Current Rating 25A
- Fuse Size 10 x 38mm
- Fuse Speed F
- Voltage Rating 1kV dc
- RS-stocknr. 779-9956
- Fabrikantnummer OFAF000H32 1SCA022627R0910
- Merk ABB
- Features High Rupture Capacity
- Current Rating 32A
- Fuse Size NH000
- Voltage Rating 500V
- RS-stocknr. 622-1045
- Fabrikantnummer 5SE2306
- Merk Siemens
- Current Rating 6A
- Bottle Fuse Size D01
- Voltage Rating 400V ac
- Application Category gG
- RS-stocknr. 314-4844
- Fabrikantnummer 50-179-06/30A
- Merk SIBA
- Current Rating 30A
- Fuse Size 10 x 38mm
- Voltage Rating 700V ac
- Body Material Ceramic
- RS-stocknr. 738-2964
- Fabrikantnummer 0451.080MRL
- Merk Littelfuse
- Current Rating 80mA
- Voltage Rating 125V
- Fuse Speed FF
- Body Material Ceramic
- RS-stocknr. 293-8115
- Fabrikantnummer 0 113 06
- Merk Legrand
- Current Rating 6A
- Fuse Size 8.5 x 23mm
- Fuse Speed F
- Voltage Rating 230V ac
- RS-stocknr. 563-706
- Merk RS PRO
- Current Rating 6.3A
- Fuse Size 5 x 20mm
- Fuse Speed F
- Voltage Rating 250V ac
- RS-stocknr. 264-9219
- Merk RS PRO
- Material Copper