Self Clinching Captive Studs, Fasteners | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Self-Clinching Captive Studs

    Self clinching captive studs are fasteners made from steel and plated with zinc, which are used for threaded stud attachments in thin sheet metal applications.

    What are self clinching captive studs used for?

    Self clinching captive studs can be squeezed into sheet holes using any standard press equipment. The studs then become permanent parts of any material into which they are installed, such as panels, chassis or brackets. This feature reduces installation time, as other parts like screws, nuts and bolts are no longer needed.

    These studs occupy less volume than caged nuts or anchor nuts, which makes them beneficial in areas where space is limited. They also have more holding power than sheet metal screws and can be removed easily for reuse elsewhere.

    Types of self clinching captive studs

    Self clinching captive studs are available in a wide variety of types, and choice of stud depends on its purpose use. Studs are chosen based on thread sizes, hole diameter compatibilities and the thickness of the material that they need to penetrate.

    12 Producten voor Self-Clinching Captive Studs

    RS PRO
    M6
    8.2mm
    16mm
    1.6mm
    6mm
    Steel
    Zinc plated & clear Passivated
    RS PRO
    M4
    5.9mm
    10mm
    1mm
    4mm
    Steel
    Zinc plated & clear Passivated
    RS PRO
    M5
    6.5mm
    16mm
    1mm
    5mm
    Steel
    Zinc plated & clear Passivated
    RS PRO
    M5
    6.5mm
    12mm
    1mm
    5mm
    Steel
    Zinc plated & clear Passivated
    RS PRO
    M6
    8.2mm
    20mm
    1.6mm
    6mm
    Steel
    Zinc plated & clear Passivated
    RS PRO
    M3
    4.6mm
    12mm
    1mm
    3mm
    Steel
    Zinc plated & clear Passivated
    RS PRO
    M3
    4.6mm
    8mm
    1mm
    3mm
    Steel
    Zinc plated & clear Passivated
    RS PRO
    M3
    4.6mm
    10mm
    1mm
    3mm
    Steel
    Zinc plated & clear Passivated
    RS PRO
    M6
    8.2mm
    14mm
    1.6mm
    6mm
    Steel
    Zinc plated & clear Passivated
    RS PRO
    M4
    5.9mm
    12mm
    1mm
    4mm
    Steel
    Zinc plated & clear Passivated
    RS PRO
    M5
    6.5mm
    14mm
    1mm
    5mm
    Steel
    Zinc plated & clear Passivated
    RS PRO
    M4
    5.9mm
    8mm
    1mm
    4mm
    Steel
    Zinc plated & clear Passivated
    Resultaten per pagina