Insert Kits, Bushing Kit, Helicoil Kit | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Insert Kits

    Insert kits are used when placing inserts (bushing) into objects to add threaded holes. They are also useful in cases where additional holes are needed, for example in very soft or thin material to distribute pressure evenly. These kits are further used to repair stripped holes in machinery and equipment.

    Insert kits contain items like inserts, crimp nuts, insert tools, mandrels and nose bushes. The inserts are nickel-plated and are made from brass or steel.

    What are insert kits used for?

    Insert kits are used to securely place threaded bushes into thin sheet metal products. They are suitable for use in moulded-in or drilled openings. Inserts can be installed by using standard presses or with hammer-in actions.

    Types of insert kits

    Insert kits contain accessories including:

    • Crimp nuts, used for fixing screws from the front of the panel if rear access is impossible, and to offer resistance against vibration or rotation
    • Insert tools, used to thread or place inserts into holes
    • Mandrels, which are similar to chucks and are used to grip objects securely while the inserts are installed.

    6 Producten voor Insert Kits

    RS PRO
    -
    290
    M3, M3.5, M4, M5, M6
    Brass
    Nickel Plated
    Böllhoff
    Installation Tool Included
    209
    M3, M4, M5, M6
    Steel
    Plain
    AVK
    Installation Tool Included
    300
    M4, M5, M6
    Steel
    Plain
    AVK
    Installation Tool Included
    300
    M4, M5, M6
    -
    Plain
    Eclipse
    -
    3
    M3, M4, M5, M6, M8, M10
    Plastic, Steel
    -
    Eclipse
    -
    45
    M3, M4, M5, M6, M8, M10, M12
    Plastic, Steel
    -
    Resultaten per pagina