Shoulder Bolts, Shoulder Screws, Metric | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Shoulder Bolts

    Shoulder bolts are similar to a socket bolt with a standard hex head but with an unthreaded section known as the shoulder across the middle of the shaft of the bolt. This smooth section of the shaft allows the bolt to pass through a piece or pieces of material and act as a pivot point. The bolts shoulder has a larger diameter than the thread so the thread can fit through the material easily for fastening.

    Available in a range of sizes both metric and imperial, shoulder bolts are typically made of steel and often feature a straight knurling around the bolt head.

    Where can I use a shoulder bolt?

    Used in a range of applications from household products through to aerospace. The shoulder bolt can be used in both a manual and a mechanical application and work as a linear slide. The ability to accurately align tools such as dies and moulds while providing a robust point of contact can make a shoulder bolt invaluable.

    24 Producten voor Shoulder Bolts

    € 23,74
    1 zak met 10
    RS PRO
    Metric
    0.8mm
    M5
    30mm
    9.5mm
    6mm
    10mm
    4.5mm
    44mm
    Steel
    Plain
    ISO 7379
    € 24,88
    1 doos met 10
    RS PRO
    Metric
    1mm
    M6
    20mm
    11mm
    8mm
    13mm
    5.5mm
    36.5mm
    Steel
    Plain
    ISO 7379
    € 33,15
    1 zak met 4
    RS PRO
    Metric
    1.5mm
    M10
    50mm
    16mm
    12mm
    18mm
    8mm
    74mm
    Steel
    Plain
    ISO 7379
    € 32,18
    1 doos met 10
    RS PRO
    Metric
    1.25mm
    M8
    30mm
    13mm
    10mm
    16mm
    7mm
    50mm
    Steel
    Plain
    ISO 7379
    € 20,62
    1 zak met 10
    RS PRO
    Metric
    0.8mm
    M5
    12mm
    9.5mm
    6mm
    10mm
    4.5mm
    26mm
    Steel
    Plain
    ISO 7379
    € 30,50
    1 doos met 10
    RS PRO
    Metric
    1.25mm
    M8
    25mm
    13mm
    10mm
    16mm
    7mm
    45mm
    Steel
    Plain
    ISO 7379
    € 23,10
    1 doos met 10
    RS PRO
    Metric
    0.8mm
    M5
    20mm
    9.5mm
    6mm
    10mm
    4.5mm
    34mm
    Steel
    Plain
    ISO 7379
    € 22,76
    1 zak met 10
    RS PRO
    Metric
    0.8mm
    M5
    16mm
    9.5mm
    6mm
    10mm
    4.5mm
    30mm
    Steel
    Plain
    ISO 7379
    € 30,53
    1 zak met 10
    RS PRO
    Metric
    1.25mm
    M8
    12mm
    13mm
    10mm
    16mm
    7mm
    32mm
    Steel
    -
    ISO 7379
    € 20,49
    1 doos met 10
    RS PRO
    Metric
    0.8mm
    M5
    10mm
    9.5mm
    6mm
    10mm
    4.5mm
    24mm
    Steel
    Plain
    ISO 7379
    € 29,28
    1 doos met 10
    RS PRO
    Metric
    1.25mm
    M8
    20mm
    13mm
    10mm
    16mm
    7mm
    40mm
    Steel
    Plain
    ISO 7379
    € 24,67
    1 zak met 10
    RS PRO
    Metric
    1mm
    M6
    50mm
    11mm
    8mm
    13mm
    5.5mm
    66.5mm
    Steel
    -
    ISO 7379
    € 29,29
    1 doos met 10
    RS PRO
    Metric
    1.25mm
    M8
    16mm
    13mm
    10mm
    16mm
    7mm
    36mm
    Steel
    Plain
    ISO 7379
    € 27,83
    1 doos met 4
    RS PRO
    Metric
    1.25mm
    M8
    60mm
    13mm
    10mm
    16mm
    7mm
    80mm
    Steel
    Plain
    ISO 7379
    € 26,13
    1 doos met 4
    RS PRO
    Metric
    1.25mm
    M8
    40mm
    13mm
    10mm
    16mm
    7mm
    60mm
    Steel
    Plain
    ISO 7379
    € 24,27
    1 zak met 10
    RS PRO
    Metric
    1mm
    M6
    12mm
    11mm
    8mm
    13mm
    5.5mm
    28 5mm
    Steel
    Plain
    ISO 7379
    € 20,98
    1 doos met 4
    RS PRO
    Metric
    1.5mm
    M10
    25mm
    16mm
    12mm
    18mm
    8mm
    49mm
    Steel
    Plain
    ISO 7379
    € 24,08
    1 doos met 10
    RS PRO
    Metric
    1mm
    M6
    16mm
    11mm
    8mm
    13mm
    5.5mm
    32.5mm
    Steel
    Plain
    ISO 7379
    € 30,70
    1 doos met 4
    RS PRO
    Metric
    1.5mm
    M10
    60mm
    16mm
    12mm
    18mm
    8mm
    84mm
    Steel
    Plain
    ISO 7379
    € 18,81
    1 doos met 4
    RS PRO
    Metric
    1.5mm
    M10
    16mm
    16mm
    12mm
    18mm
    8mm
    40mm
    Steel
    Plain
    ISO 7379
    Resultaten per pagina