Electrical Freezer Sprays | Cooling Spray | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Freezer Sprays

    Freezer sprays are types of aerosol sprays used as rapid cooling agents for small components, particularly in electrical and electronic equipment. They are also used to detect overheating components or faulty soldered joints, and to test thermostats and other thermosensitive components.

    How do freezer sprays work?

    Freezer sprays are sprayed directly onto the faulty joint or suspected component until a level of frost appears. When the faulty component is frozen, the fault will disappear but return once the temperature goes back to ambient. This process provides confirmation that the component is faulty and should be repaired or replaced.

    What are freezer sprays used for?

    Freezer sprays are suitable for instantly detecting faults on electronic equipment such as PCBs (printed circuit boards), resistors, transistors, intermittent dry joint connectors and condensers.

    Other useful applications of freezer sprays include facilitating the removal of sticky substances such as chewing gum (by making it brittle) and shrink-fitting metal assemblies. Using a freezer spray will also make oxidised junctions and cracks in PCBs more visible.

    5 Producten voor Freezer Sprays

    RS PRO
    400 ml
    Aerosol
    Detecting Electrical Faults, Rapid Cooling
    -45°C
    Cramolin
    400 ml
    Aerosol
    Capacitors, Diodes, Electromechanical Systems, Electronic Systems, Resistors, Transistors
    -50°C
    CRC
    500 ml
    Aerosol
    Inert, Non-flammable coolant
    -45°C
    CRC
    250 ml
    Aerosol
    Inert, Non-flammable coolant
    -45°C
    Kontakt Chemie
    400 ml
    Aerosol
    Inert dry coolant spray with low Global Warming Potential (GWP), Reduction in temperature to -45°C
    -45°C
    Resultaten per pagina