Matrix Boards | PCB Matrix Board | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Matrix Boards

    Matrix boards are prototype circuit boards used for laying out electrical components securely, and can be used for both high frequency and analogue circuit building. When using a matrix board, electrical parts are soldered together and joined with tinned copper wire.

    Base materials typically include glass epoxy or synthetic resin-bonded paper. Matrix boards may be single, double or multi-layered, referring to the copper lining used. Multi-layering has the benefit of being both compact and lightweight.

    What are matrix boards used for?

    Matrix boards help to customise circuit board fabrication. You can build a permanent project using the board as it is. Alternatively, the board can function as a pre-design tool from which you would copy the layout onto a standard PCB (printed circuit board). Boards are available in various forms and sizes. Using a matrix board pre-project allows you to keep all the parts of your circuit easily accessible.

    Types of matrix boards

    Universal matrix boards are adaptable to most circuit building activities, whereas plain matrix boards are suitable for simpler projects. Special pitch boards have rounded corners allowing easy soldering, while copperless boards provide a more even workspace. Multibus II boards which are often double sided and feature an expoy glass composite design, are also an ideal prototyping board.

    58 Producten voor Matrix Boards

    RS PRO
    1
    2.54 x 2.54mm
    160 x 100 x 1.6mm
    160mm
    100mm
    1.6mm
    Synthetic Resin Bonded Paper
    1.02mm
    FR2
    -
    35µm
    -
    RS PRO
    1
    2.54 x 2.54mm
    220 x 100mm
    220mm
    100mm
    -
    Synthetic Resin Bonded Paper
    1.02mm
    FR2
    -
    35µm
    DIN 41612
    RS PRO
    1
    2.54 x 2.54mm
    454.66 x 95.1mm
    454.66mm
    95.1mm
    -
    Synthetic Resin Bonded Paper
    1.02mm
    FR2
    -
    -
    -
    RS PRO
    1
    2.54 x 2.54mm
    160 x 100mm
    160mm
    100mm
    -
    Synthetic Resin Bonded Paper
    1.02mm
    FR2
    34 x 64
    -
    DIN 41612
    CIF
    2
    1.27 x 1.27 mm, 2.54 x 2.54 mm
    95 x 53 x 0.7mm
    95mm
    53mm
    0.7mm
    Epoxy Glass Fabric Laminate
    0.35mm
    FR4
    -
    -
    -
    CIF
    2
    2.54 x 2.54mm
    160 x 100 x 1.6mm
    160mm
    100mm
    1.6mm
    Epoxy Glass Fabric Laminate
    1mm
    FR4
    -
    -
    DIN 41612
    RS PRO
    1
    2.54 x 2.54mm
    220 x 100 x 1.6mm
    220mm
    100mm
    1.6mm
    Epoxy Glass Fabric Laminate
    1.02mm
    FR4
    -
    -
    DIN 41612
    CIF
    1
    2.54 x 2.54mm
    160 x 100 x 1.6mm
    160mm
    100mm
    1.6mm
    Epoxy Glass Fabric Laminate
    1mm
    FR4
    -
    35µm
    -
    CIF
    1
    2.54 x 2.54mm
    510 x 160 x 1.6mm
    510mm
    160mm
    1.6mm
    Epoxy Glass Fabric Laminate
    1mm
    FR4
    -
    35µm
    -
    CIF
    1
    2.54mm
    50 x 100mm
    50mm
    100mm
    -
    -
    1mm
    -
    -
    35µm
    -
    Roth Elektronik
    1
    1.27 x 1.27mm
    39.37 x 38.1 x 1.5mm
    39.37mm
    38.1mm
    1.5mm
    Epoxy fibre-glass
    0.45mm
    FR4
    27 x 27
    35µm
    -
    RS PRO
    2
    2.54 x 2.54mm
    233.4 x 160mm
    233.4mm
    160mm
    -
    Epoxy Glass Fabric Laminate
    1.02mm
    FR4
    -
    -
    DIN 41612
    CIF
    1
    2.54 x 2.54mm
    300 x 160 x 1.6mm
    300mm
    160mm
    1.6mm
    Epoxy Glass Fabric Laminate
    1mm
    FR4
    -
    35µm
    -
    CIF
    1
    2.54 x 2.54mm
    300 x 160 x 1.6mm
    300mm
    160mm
    1.6mm
    Epoxy Glass Fabric Laminate
    1mm
    FR4
    -
    35µm
    -
    Vero Technologies
    -
    2.54 x 2.54mm
    104 x 65 x 1.6mm
    104mm
    65mm
    1.6mm
    Synthetic Resin Bonded Paper
    1.3mm
    FR2
    39 x 25
    -
    -
    RS PRO
    2
    2.54 x 2.54mm
    220 x 100mm
    220mm
    100mm
    -
    Epoxy Glass Fabric Laminate
    1.02mm
    FR4
    -
    35µm
    DIN 41612
    Roth Elektronik
    1
    2.54 x 2.54mm
    160 x 100 x 1.5mm
    160mm
    100mm
    1.5mm
    Epoxy Glass Fabric Laminate
    1mm
    FR4
    32 x 55
    35µm
    DIN 41612 D, DIN 41612 E, DIN 41612 F
    RS PRO
    2
    2.54 x 2.54mm
    233.4 x 220mm
    233.4mm
    220mm
    -
    Epoxy Glass Fabric Laminate
    1.02mm
    FR4
    -
    35µm
    DIN 41612
    Vero Technologies
    -
    2.5mm
    160 x 100mm
    160mm
    100mm
    -
    Epoxy Glass Fabric Laminate
    1mm
    FR4
    54 x 34
    -
    DIN 41612
    Roth Elektronik
    1
    2.54 x 2.54mm
    160 x 100 x 1.5mm
    160mm
    100mm
    1.5mm
    Synthetic Resin Bonded Paper
    1mm
    FR2
    38 x 61
    35µm
    -
    Resultaten per pagina