Copper Clad Boards | Circuit Board | PCBs | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Copper Clad Boards

    A copper clad board is a circuit board that through lamination has a copper clad material on either a single-sided (one copper layer) or double-sided (two copper layers on both sides of one substrate layer) of the board.

    The copper clad soak in resin, combined with the glass fibre or other reinforcing material make the board base for printed circuit boards (PCB's).

    Copper clad is commonly used within the PCB industry on these clad boards, as is it a great conductor and it can easily transmit signals without losing any electricity. These clad boards are available in numerous mm dimensions, dependant upon your requirements.

    Photoresist boards are light sensitive sheets, made from a high quality glass epoxy with a copper foil bonded to one or both sides. They are essential for producing and photo typing PCB's. Photoresist boards support PCBs which connect electronic components in many electrical devices. Printed circuit boards are manufactured using a pattern process which is defined during electro plating using photo resist technology.

    Photoresist boards work by blocking ultraviolet light (UV) and fluorescence through pre-sensitised boards. This is achieved by exposing the resist coated boards to UV light before development. When exposed to the light the polymers become more soluble. Panels on a PCB pass through a vacuum chamber where the layer of positive photoresist is then pressed firmly onto the surface of the foil. The printed circuit pattern is positioned on top of the photoresist and the panels are exposed to an intense UV light. Etching is then undertaken to remove the copper-clad substrate.

    71 Producten voor Copper Clad Boards

    CIF
    Epoxy Glass Fabric Laminate
    Photoresist Board
    2
    200 x 300 x 0.8mm
    35µm
    FR4
    300mm
    200mm
    0.8mm
    CIF
    Epoxy Glass Fabric Laminate
    Plain Copper Board
    1
    75 x 100 x 1,6mm
    35µm
    FR4
    100mm
    75mm
    1.6mm
    CIF
    Epoxy Glass Fabric Laminate
    Photoresist Board
    2
    200 x 300 x 0.4mm
    35µm
    FR4
    300mm
    200mm
    0.4mm
    CIF
    Epoxy Glass Fabric Laminate
    Plain Copper Board
    1
    100 x 150 x 1.6mm
    35µm
    FR4
    150mm
    100mm
    1.6mm
    CIF
    Epoxy Glass Fabric Laminate
    Photoresist Board
    1
    200 x 300 x 0.4mm
    35µm
    FR4
    300mm
    200mm
    0.4mm
    CIF
    Epoxy Glass Fabric Laminate
    Plain Copper Board
    2
    150 x 200 x 1,6mm
    35µm
    FR4
    200mm
    150mm
    1.6mm
    CIF
    Epoxy Glass Fabric Laminate
    Plain Copper Board
    1
    200 x 300 x 0.8mm
    35µm
    FR4
    300mm
    200mm
    0,8mm
    CIF
    Epoxy Glass Fabric Laminate
    Plain Copper Board
    1
    300 x 300 x 1,6mm
    35µm
    FR4
    300mm
    300mm
    1.6mm
    CIF
    Epoxy Glass Fabric Laminate
    Photoresist Board
    1
    100 x 160 x 0.4mm
    35µm
    FR4
    160mm
    100mm
    0.4mm
    Fortex
    Epoxy Glass Fabric Laminate
    Photoresist Board
    2
    305 x 457 x 1.6mm
    35µm
    FR4
    305mm
    457mm
    1.6mm
    Fortex
    Epoxy Glass Fabric Laminate
    Photoresist Board
    2
    100 x 160 x 1.6mm
    35µm
    FR4
    100mm
    160mm
    1.6mm
    CIF
    Epoxy Glass Fabric Laminate
    Photoresist Board
    1
    200 x 300 x 1.6mm
    35µm
    FR4
    300mm
    200mm
    1.6mm
    CIF
    Epoxy Glass Fabric Laminate
    Photoresist Board
    1
    200 x 300 x 1.6mm
    70µm
    FR4
    300mm
    200mm
    1.6mm
    Fortex
    Epoxy Glass Fabric Laminate
    Photoresist Board
    1
    203 x 114 x 1.6mm
    35µm
    FR4
    203mm
    114mm
    1.6mm
    CIF
    Epoxy Glass Fabric Laminate
    Photoresist Board
    1
    100 x 160 x 0.8mm
    35µm
    FR4
    160mm
    100mm
    0.8mm
    Fortex
    Epoxy Glass Fabric Laminate
    Plain Copper Board
    1
    305 x 457 x 1.55mm
    35µm
    FR4
    -
    -
    -
    CIF
    Epoxy Glass Fabric Laminate
    Photoresist Board
    1
    300 x 600 x 0.8mm
    35µm
    FR4
    600mm
    300mm
    0.8mm
    CIF
    Epoxy Glass Fabric Laminate
    Plain Copper Board
    1
    160 x 100 x 0.8mm
    35µm
    FR4
    100mm
    160mm
    0,8mm
    CIF
    Aluminium
    Photoresist Board
    1
    100 x 150 x 1,5mm
    35µm
    Aluminium
    150mm
    100mm
    1,5mm
    CIF
    Epoxy Glass Fabric Laminate
    Plain Copper Board
    2
    100 x 600 x 0.05mm
    35µm
    FR4
    600mm
    100mm
    0,005mm
    Resultaten per pagina