Anti Static Packaging | ESD Packaging | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Anti Static Packaging

    Anti-static packaging comes in various forms and is used for shipping sensitive electronic components and devices. They work by preventing static electricity from building up and discharging which can cause damage. Damage to products increases waste and increased costs. Our products are widely used in applications including semiconductor and PCB manufacturing, Aerospace, medical, and other ESD sensitive environments.

    RS offer an excellent range of Anti-static bags, bubble bags, ESD foam, ESD wrap, and bubble wrap for all your storage, shipping, and transportation needs.

    How can you prevent static discharge with packaging?

    There are two ways you can address the issue, one is to use static dissipative packaging and the other is to use conductive antic static packaging. Both work differently, but equally have an essential role to play.

    Dissipative Packaging

    Anti-static dissipative packaging has a special coating, it’s usually red or pink. This type of packaging prevents the build-up of static which is often generated when normal polythene rubs against itself. It doesn’t however block static charge penetrating the packaging it just protects the contents from harmful static build-up. Dissipative packaging normally comes in rolls or wrapping, anti-static bags, bubble bags, and bubble wrap.

    Static Shielding Packaging

    Metallised Bags also known as conductive bags, operate by using a layer of conductive metal and a dielectric plastic layer. They create their own Faraday cage effect. With a dissipative coating, these bags not only prevent static discharge from building up but also protect from contact with a static charge. These bags are reclosable and come in various types including zipper, heat sealable, self-sealing and open-topped. Some metallised bags also offer a moisture barrier for a long-term storage solution.

    ESD Protective Foam

    ESD foam is mainly used in clean rooms, ESD workspaces, and component packaging stations. The high-density material provides protection for pins on sensitive electronics components when placed inside bags, trays, and compartments.

    387 Producten voor Anti Static Packaging

    RS PRO
    Conductive,Static Shielding,Complies with EN 61340-5-1
    Low Density ESD Foam
    Foam
    Black
    1m
    6mm
    1000mm
    -
    -
    -
    € 62,50
    1 zak met 50 meter
    RS PRO
    Dissipative,Complies with EN 61340-5-1
    Bubble Wrap
    Roll
    Pink
    50m
    4mm
    750mm
    -
    Heat Seal
    -
    RS PRO
    Conductive,Static Shielding,Complies with EN 61340-5-1
    High Density ESD Foam
    Foam
    Black
    1m
    6mm
    1000mm
    -
    -
    -
    RS PRO
    Complies with EN 61340-5-1
    Anti Static Bag
    Bag
    Pink
    356mm
    0.075mm
    254mm
    100
    Heat Seal
    -
    € 46,21
    1 zak met 50 meter
    RS PRO
    Dissipative,Complies with EN 61340-5-1
    Bubble Wrap
    Roll
    Pink
    50m
    6mm
    500mm
    -
    Heat Seal
    -
    RS PRO
    Complies with EN 61340-5-1
    Anti Static Bubble Bag
    Bag
    Pink
    305mm
    -
    435mm
    50
    Self Sealing
    -
    € 0,546
    Per stuk (in een verpakking 100)
    RS PRO
    -
    Static Shielding Bag
    Heat Seal Static Shielding Bag
    Semi Transparent
    406mm
    -
    305mm
    -
    -
    -
    € 57,53
    Per stuk
    RS PRO
    Dissipative,Complies with EN 61340-5-1
    Film
    Film
    Pink
    300m
    0.025mm
    500mm
    -
    -
    -
    RS PRO
    Complies with EN 61340-5-1
    Anti Static Bubble Bag
    Bag
    Pink
    230mm
    -
    285mm
    50
    Self Sealing
    -
    € 60,54
    1 zak met 25 meter
    RS PRO
    Dissipative,Complies with EN 61340-5-1
    Bubble Wrap
    Roll
    Pink
    25m
    12mm
    750mm
    -
    Heat Seal
    -
    RS PRO
    Dissipative,Conductive,Static Shielding,Complies with EN 61340-5-1
    ESD Ultra Clear Bag
    Bag
    Clear
    150mm
    0.09mm
    100mm
    100
    Zipper
    -
    RS PRO
    Dissipative,Complies with EN 61340-5-1
    Low Density ESD Foam
    Foam
    Pink
    1m
    6mm
    1500mm
    -
    -
    -
    RS PRO
    Complies with EN 61340-5-1
    Anti Static Bubble Bag
    Bag
    Pink
    180mm
    -
    235mm
    50
    Self Sealing
    -
    RS PRO
    Dissipative,Conductive,Static Shielding,Complies with EN 61340-5-1
    ESD Ultra Clear Bag
    Bag
    Clear
    200mm
    0.09mm
    150mm
    100
    Zipper
    -
    RS PRO
    Conductive,Static Shielding,Complies with EN 61340-5-1
    Low Density ESD Foam
    Foam
    Black
    305mm
    6mm
    305mm
    -
    -
    -
    € 200,21
    1 zak met 100
    RS PRO
    Dissipative,Conductive,Static Shielding,Complies with EN 61340-5-1
    ESD Ultra Clear Bag
    Bag
    Clear
    250mm
    0.09mm
    200mm
    100
    Zipper
    -
    RS PRO
    Dissipative,Conductive,Static Shielding,Complies with EN 61340-5-1
    Static Shielding Bag
    Bag
    Silver
    254mm
    0.07mm
    203mm
    100
    Heat Seal
    -
    € 98,54
    Per stuk
    RS PRO
    Dissipative,Complies with EN 61340-5-1
    ESD Foam
    Foam
    Pink
    1m
    6mm
    800mm
    -
    -
    -
    € 154,10
    Per stuk
    RS PRO
    Conductive,Complies with EN 61340-5-1
    Tube
    Tube
    Black
    152m
    0.1mm
    76mm
    -
    -
    -
    RS PRO
    Dissipative,Conductive,Static Shielding,Complies with EN 61340-5-1
    Static Shielding Bag
    Bag
    Silver
    127mm
    0.07mm
    76mm
    100
    Heat Seal
    -
    Resultaten per pagina