Fibre Optic Lapping Film | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Fibre Optic Lapping Film

    Fibre optic lapping film is an abrasive consumable used during the processing and polishing of fibre optic connectors. The film is produced in sheet form, and the base is typically made of polyester substrate.

    Fibre optic lapping film is coated with a precision abrasive like aluminium oxide, diamond, silicon carbide, silicon oxide or cerium oxide. The adhesive backing may be pressure sensitive or non-pressure sensitive.

    What is fibre optic lapping film used for?

    Fibre optic lapping film is used to provide a smooth, consistent finish to the tips (ferrules) of the optical fibre connectors which improve the transmission of light and signal particles.

    These lapping films are custom accessories used in the telecommunications market for instance with fibre optic machinery.

    T

    ypes of fibre optic lapping films

    Fibre optic lapping films are categorised by their mineral adhesive, for instance, foil, diamond silicone among others. This lapping film is available in various diameters with different grades or grit ranges dependent on the size and specifications of the fibre optic connectors to be polished. Fibre optic lapping films are available in a range of colours.

    28 Producten voor Fibre Optic Lapping Film

    3M
    280mm
    216mm
    Green
    Silicon Carbide
    30µm
    3M
    8-1/2in
    215.9mm
    Green
    Aluminium Oxide
    1µm
    3M
    280mm
    216mm
    Blue
    Aluminium Oxide
    40µm
    3M
    280mm
    216mm
    Green
    Aluminium Oxide
    1µm
    3M
    280mm
    216mm
    Green
    Aluminium Oxide
    30µm
    3M
    279.4mm
    215.9mm
    Brown
    Aluminium Oxide
    5µm
    3M
    280mm
    216mm
    Blue
    Aluminium Oxide
    9µm
    3M
    280mm
    228.6mm
    Purple
    Diamond
    1µm
    3M
    8-1/2in
    215.9mm
    Yellow
    Aluminium Oxide
    12µm
    3M
    280mm
    216mm
    Grey
    Silicon Carbide
    9µm
    3M
    280mm
    216mm
    Grey
    Silicon Carbide
    9µm
    3M
    279.4mm
    229mm
    Purple
    Diamond
    0.1µm
    3M
    280mm
    216mm
    Grey
    Silicon Carbide
    5µm
    3M
    280mm
    216mm
    White
    Aluminium Oxide
    3µm
    3M
    280mm
    229mm
    Purple
    Diamond
    30µm
    3M
    280mm
    216mm
    Grey
    Silicon Carbide
    9µm
    3M
    280mm
    216mm
    Pink
    Aluminium Oxide
    3µm
    3M
    216mm
    216mm
    Grey
    Silicon Carbide
    5µm
    3M
    280mm
    228.6mm
    Pink
    Diamond
    3µm
    3M
    279.4mm
    229mm
    Green
    Diamond
    0.1µm
    Resultaten per pagina