Metal Sheets | Aluminium Sheet | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Metal Sheets

    Metal sheets are thin, flat pieces of material in a range of materials and forms suitable for use in a wide range of applications. Construction and fabrication industries are some of the most common uses for metal sheets along with a range of uses within the DIY and hobby space. The range of materials and forms available enable metal sheets to be used in industrial and everyday use products.

    Here at RS we offer our customers an extensive range of sheet metal manufactured from top quality materials. This range includes the likes of steel sheets; galvanised and stainless as well as other metals.

    Types of metal sheets?

    Available in a range of forms, a metal sheet is a versatile material for fabrication, construction and general machining.

    Plain – Plain sheet material is a smooth, flat and unmarked sheet of your chosen material suitable for a range of applications.

    Perforated – Similar to a plain metal sheet, perforated metal sheets are a smooth and flat material however perforated sheet materials feature a punched hole pattern across its face. This hole pattern can vary in shape, orientation, hole diameter and spacing. These hole variables can allow for a perforated sheet to be used in a range of applications and can regulate the amount of space material can pass through. Perforated sheets can be used for filtering in liquids and foods, for air movement and also a way to created shading panels without fully blocking all light.

    Checker Plate – Unlike plain and perforated metal sheets, checker plate sheets have a pattern punched into the face of the material. This punched pattern created a relief often known as the tread. Tread is used to give more grip on a sheet and is commonly used in applications such as staircases where high levels of grip are required.

    Also available in various materials, our range of plain, perforated and checker plate sheet materials can accommodate any application. Our metal sheets can be found in:

    • Aluminium
    • Steel
    • Stainless Steel
    • Brass
    • Copper

    113 Producten voor Metal Sheets

    RS PRO
    500mm
    Stainless Steel
    -
    Perforated
    500mm
    0.55mm
    -
    3mm
    60°
    33%
    -
    -
    5
    -
    Chemical, Food, Photography & Marine
    RS PRO
    500mm
    Stainless Steel
    -
    Solid
    300mm
    1mm
    304S15
    -
    -
    -
    8g/cm³
    92 HB
    -
    Silver
    -
    RS PRO
    1200mm
    Aluminium
    -
    Solid
    1200mm
    20mm
    -
    -
    -
    -
    -
    HB-F
    -
    White
    -
    RS PRO
    500mm
    Galvanised Steel
    -
    Perforated
    500mm
    0.7mm
    -
    2mm
    60°
    47%
    -
    -
    4
    -
    -
    RS PRO
    500mm
    Stainless Steel
    -
    Solid
    300mm
    1mm
    -
    -
    -
    -
    8g/cm³
    95 HB
    -
    Silver
    -
    RS PRO
    -
    Aluminium
    1050A
    Solid
    -
    2.5mm
    1050A
    -
    -
    -
    -
    -
    -
    Silver
    -
    RS PRO
    300mm
    Copper
    -
    Solid
    300mm
    0.35mm
    -
    -
    -
    -
    -
    -
    -
    Natural
    -
    RS PRO
    600mm
    Aluminium
    Composite sheets
    Sheet
    600mm
    3mm
    -
    -
    -
    -
    3.5kg/m²
    3 H
    -
    Black
    -
    RS PRO
    600mm
    Aluminium
    -
    Solid
    600mm
    6mm
    -
    -
    -
    -
    -
    HB-F
    -
    White
    -
    RS PRO
    1219mm
    Stainless Steel
    -
    Solid
    610mm
    1.5mm
    304S15
    -
    -
    -
    8g/cm³
    92 HB
    -
    Silver
    -
    RS PRO
    300mm
    Aluminium
    -
    Solid
    500mm
    10mm
    6082
    -
    -
    -
    2.7g/cm³
    91 HB
    -
    Natural
    -
    RS PRO
    500mm
    Stainless Steel
    -
    Solid
    500mm
    1mm
    304S15
    -
    -
    -
    8g/cm³
    92 HB
    -
    Silver
    -
    € 60,145
    Per stuk (in een verpakking 2)
    RS PRO
    500mm
    Aluminium
    -
    Perforated
    500mm
    1.2mm
    -
    2mm
    60°
    47%
    -
    -
    4
    -
    -
    RS PRO
    500mm
    Stainless Steel
    -
    Solid
    300mm
    2.5mm
    304S15
    -
    -
    -
    8g/cm³
    92 HB
    -
    Silver
    -
    RS PRO
    300mm
    Aluminium
    -
    Solid
    500mm
    3mm
    1050A
    -
    -
    -
    2.71g/cm³
    34 HB
    -
    Natural
    -
    RS PRO
    500mm
    Stainless Steel
    -
    Perforated
    500mm
    0.55mm
    316
    6mm
    60°
    79%
    -
    -
    13
    -
    -
    RS PRO
    1000mm
    Stainless Steel
    -
    Solid
    500mm
    1mm
    304S15
    -
    -
    -
    8g/cm³
    92 HB
    -
    Silver
    -
    RS PRO
    600mm
    Brass
    -
    Solid
    300mm
    0.7mm
    CW508L/CZ108
    -
    -
    -
    8.44g/cm³
    55 to 180 HV
    -
    Yellow
    -
    RS PRO
    1000mm
    Stainless Steel
    -
    Perforated
    500mm
    0.55mm
    304
    6mm
    Square
    62%
    -
    -
    9
    -
    -
    € 74,065
    Per stuk (in een verpakking 2)
    RS PRO
    500mm
    Aluminium
    -
    Perforated
    500mm
    1.2mm
    -
    8mm
    60°
    68%
    -
    -
    8
    -
    -
    Resultaten per pagina