Anti Vibration Mounts | AV Mounts | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Anti Vibration Mounts

    Anti-vibration mounts, commonly known as AV mounts, act as a low-cost vibration dampener, noise reducer or shock absorber in many machine applications. Anti-vibration mounts have male and female threads and are often made from stainless steel and natural rubber. The range of anti-vibration mounts include: Cylindrical mounts - also known as bobbins are used in compression or shear applications. They include waisted bobbins which have low shear stiffness properties and various thread configurations and hexagon bobbins which are designed so that mountings can be held with a spanner to avoid twisting the rubber during installation. They are commonly found in diesel engines, generator sets, control panels and industrial machinery. Buffers & rubber bumpers - include flat buffers used in compression and have various mounting configurations, and conical buffers which give high levels of deformation under impact/load and provide progressive stiffness to absorb energy which protects equipment. Applications include agriculture, suspension and general industrial machinery. Failsafe anti-vibration mounts - like bell mounts are designed with an integral overload stop to control the movement of equipment during transit. They are universal, cost-effective, high performing and easy to install. Used in shear compression with 95% vibration reduction. Cab and cone are robust with high horizontal stiffness and excellent vibration isolation properties. They can be supplied with bump and rebound washers for failsafe mounting and low-profile installation. Applications include engines and construction. Rectangular anti-vibration mounts - were designed for use with marine propulsion engines and can accommodate thrust. They are high performing, easy to install and cost-effective. Applications include marine propulsion engines, generating sets, diesel engines, vehicles, pumps and compressors.Standard rubber anti-vibration mounts - are low cost and include turret, flanged circular and sandwich. The turret was designed for static applications in the HVAC industry. The bonded rubber encapsulates the metal parts to avoid corrosion.Levelling feet - allow machinery to be levelled while vibration and noise are reduced. Applications include machine tools, lathes, presses, heavy industrial equipment, conveyors, food processing and pharmaceutical.

    1424 Producten voor Anti Vibration Mounts

    RS PRO
    Male to Female Bobbin
    -
    M10
    50mm
    -
    -
    20mm
    -
    -
    -
    -
    Natural Rubber
    -
    2mm
    -
    274.56kg
    Stainless Steel
    60 Shore A
    RS PRO
    Male Buffer Foot
    -
    M4
    15mm
    -
    -
    8mm
    -
    -
    -
    -
    Natural Rubber
    -
    0.8mm
    -
    24kg
    Zinc Plated Steel
    60 Shore A
    € 22,08
    1 zak met 4
    RS PRO
    Bump Stop
    -
    M6
    30mm
    -
    -
    30mm
    -
    -
    -
    56kg
    Rubber
    -
    -
    -
    -
    -
    60 Shore A
    RS PRO
    -
    -
    M10
    60mm
    -
    -
    108mm
    25mm
    Cylindrical
    -
    120kg
    Natural Rubber
    -
    1.5mm
    Screw-in
    120kg
    Zinc Plated Steel
    65 Shore A
    RS PRO
    Male Buffer Foot
    -
    M8
    40mm
    -
    -
    48mm
    -
    Cylindrical
    -
    -
    Stainless Steel
    -
    -
    -
    89.6kg
    Stainless Steel
    55 Shore A
    RS PRO
    -
    -
    M10
    85mm
    -
    -
    25mm
    25mm
    Round
    -
    40kg
    Natural Rubber
    -
    4.5mm
    -
    40kg
    Zinc Plated Steel
    60 Shore A
    RS PRO
    Male Buffer Foot
    -
    M6
    20mm
    -
    -
    8mm
    -
    -
    -
    -
    Natural Rubber
    -
    0.8mm
    -
    50kg
    Zinc Plated Steel
    60 Shore A
    RS PRO
    Male Buffer Foot
    -
    M10
    50mm
    -
    -
    50mm
    -
    -
    -
    -
    Natural Rubber
    -
    5mm
    -
    86.49kg
    Zinc Plated Steel
    50 Shore A
    RS PRO
    Male to Male Bobbin
    -
    M8
    25mm
    -
    -
    15mm
    -
    -
    -
    -
    Natural Rubber
    -
    1.5mm
    -
    63.5kg
    Zinc Plated Steel
    70 Shore A
    RS PRO
    -
    -
    M12
    75mm
    -
    -
    55mm
    55mm
    Cylindrical
    -
    270.24kg
    Rubber
    -
    -
    Screw-in
    270.24kg
    Zinc Plated Steel
    55 Shore A
    RS PRO
    Male Buffer Foot
    -
    M10
    50mm
    -
    -
    25mm
    -
    -
    -
    -
    Natural Rubber
    -
    2.5mm
    -
    195.2kg
    Zinc Plated Steel
    60 Shore A
    RS PRO
    Male to Male Bobbin
    -
    M10
    70mm
    -
    -
    50mm
    -
    -
    -
    -
    Natural Rubber
    -
    5mm
    -
    142.3kg
    Zinc Plated Steel
    45 Shore A
    RS PRO
    Male to Male Bobbin
    -
    M8
    30mm
    -
    -
    15mm
    -
    -
    -
    -
    Natural Rubber
    -
    1.5mm
    -
    75.6kg
    Zinc Plated Steel
    60 Shore A
    RS PRO
    -
    -
    M8
    114mm
    -
    -
    35mm
    35mm
    -
    -
    80kg
    Rubber
    -
    1.2mm
    -
    80kg
    Zinc Plated Steel
    60 Shore A
    RS PRO
    Male to Female Bobbin
    -
    M10
    60mm
    -
    -
    35mm
    -
    -
    -
    -
    Natural Rubber
    -
    3.5mm
    -
    272.14kg
    Zinc Plated Steel
    60 Shore A
    RS PRO
    Rubber Foot
    -
    -
    20mm
    -
    -
    10mm
    10mm
    Round
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    Male to Female Bobbin
    -
    M8
    40mm
    -
    -
    30mm
    30mm
    Cylindrical
    -
    52.91kg
    EPDM
    -
    3mm
    Screw-in
    52.91kg
    Stainless Steel
    45 Shore A
    RS PRO
    Male to Female Bobbin
    -
    M6
    25mm
    -
    -
    15mm
    -
    -
    -
    -
    Natural Rubber
    -
    1.5mm
    -
    47.3kg
    Zinc Plated Steel
    60 Shore A
    RS PRO
    -
    -
    M8
    16.5mm
    -
    -
    24mm
    22mm
    Cylindrical
    -
    28kg
    Natural Rubber
    -
    -
    Screw-in
    28kg
    Zinc Plated Steel
    60 Shore A
    RS PRO
    -
    -
    M10
    148mm
    -
    -
    25mm
    -
    Round
    -
    0
    Natural Rubber
    -
    3mm
    2-Hole Flange
    0
    Zinc Plated Steel
    60 Shore A
    Resultaten per pagina