Anti Vibration Mounts

Anti-vibration mounts, commonly known as AV mounts, act as a low-cost vibration dampener, noise reducer or shock absorber in many machine applications. Anti-vibration mounts have male and female threads and are often made from stainless steel and natural rubber. The range of anti-vibration mounts include:Cylindrical mounts - also known as bobbins are used in compression or shear applications. They include waisted bobbins which have low shear stiffness properties and various thread configurations and hexagon bobbins which are designed so that mountings can be held with a spanner to avoid twisting the rubber during installation. They are commonly found in diesel engines, generator sets, control panels and industrial machinery.Buffers & rubber bumpers - include flat buffers used in compression and have various mounting configurations, and conical buffers which give high levels of deformation under impact/load and provide progressive stiffness to absorb energy which protects equipment. Applications include agriculture, suspension and general industrial machinery.Failsafe anti-vibration mounts - like captive transit are designed with an integral overload stop to control the movement of equipment during transit. They are universal, cost-effective, high performing and easy to install. Used in shear compression with 95% vibration reduction. Cab and cone are robust with high horizontal stiffness and excellent vibration isolation properties. They can be supplied with bump and rebound washers for failsafe mounting and low-profile installation. Applications include engines and construction.Silent marine anti-vibration mounts - were designed for use with marine propulsion engines and can accommodate thrust. They are high performing, easy to install and cost-effective. Applications include marine propulsion engines, generating sets, diesel engines, vehicles, pumps and compressors.Standard rubber anti-vibration mounts - are low cost and include turret, flanged circular and sandwich. The turret was designed for static applications in the HVAC industry. The bonded rubber encapsulates the metal parts to avoid corrosion.Levelling feet - allow machinery to be levelled while vibration and noise are reduced. Applications include machine tools, lathes, presses, heavy industrial equipment, conveyors, food processing and pharmaceutical.


...
Lees meer Lees minder

Filters

41 - 60 van 1244 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Anti Vibration Mount Type Type Thread Size Diameter Trade Name Bore Diameter Overall Height Foot Height Foot Shape Bore Length Static Load Capacity Material Repeated Shock Deflection Outer Diameter
RS-stocknr. 254-7573
Fabrikantnummer521401
6,81 €
Each
Aantal stuks
Male to Male Bobbin Male to Male M10 40mm - - 28mm - - - - Natural Rubber - -
RS-stocknr. 237-2076
Fabrikantnummer2020DD06-60
FabrikantFIBET
4,895 €
Each (In a Pack of 4)
Aantal stuks
Female Buffer Foot Female to Female M6 20mm - - 20mm - - - - Natural Rubber - -
RS-stocknr. 257-8763
Fabrikantnummer3017DE08-60
FabrikantFIBET
3,17 €
Each (In a Pack of 4)
Aantal stuks
Female Buffer Foot Female Buffer Foot M8 30mm - - 17mm 17mm Cylindrical - - Natural Rubber - -
RS-stocknr. 298-3137
Fabrikantnummer2530VD20-60
FabrikantFIBET
3,408 €
Each (In a Pack of 4)
Aantal stuks
Male to Female Bobbin Male to Female M8 25mm - - 50mm - - - - Natural Rubber - -
RS-stocknr. 382-2386
FabrikantRS PRO
5,18 €
1 Bag of 100
Bag(s)
- Feet - 12.5mm - - 7mm - Round - - PE - -
RS-stocknr. 408-8161
Fabrikantnummer511545
8,68 €
Each
Aantal stuks
Male Buffer Foot Cylindrical Stop M10 - - - 45mm - - - - - 11mm -
RS-stocknr. 415-0749
Fabrikantnummer521657
7,28 €
Each
Aantal stuks
Male to Male Bobbin Male to Male M8 40mm - - 40mm - - - - Natural Rubber - -
RS-stocknr. 295-1512
Fabrikantnummer511310
4,38 €
Each
Aantal stuks
Male Buffer Foot Male Only M8 30mm - - 22mm - - - - Natural Rubber - -
RS-stocknr. 298-3020
Fabrikantnummer2515VV18-45
FabrikantFIBET
2,908 €
Each (In a Pack of 4)
Aantal stuks
Male to Male Bobbin Male to Male M6 25mm - - 15mm - - - - Natural Rubber - -
RS-stocknr. 237-1809
Fabrikantnummer4030VV23-70
FabrikantFIBET
5,275 €
Each (In a Pack of 4)
Aantal stuks
Male to Male Bobbin Male to Male M8 40mm - - 76mm - - - - Natural Rubber - -
RS-stocknr. 385-1570
Fabrikantnummer511450
5,97 €
Each
Aantal stuks
Male Buffer Foot Male Only M10 40mm - - 20mm - - - - Natural Rubber - -
RS-stocknr. 254-7438
Fabrikantnummer521293
3,08 €
Each
Aantal stuks
Male to Male Bobbin Male to Male M5 12.5mm - - 10mm - - - - Natural Rubber - -
RS-stocknr. 295-1815
Fabrikantnummer520520
10,36 €
Each
Aantal stuks
Female Buffer Foot Female to Female M10 40mm - - 28mm - - - - Natural Rubber - -
RS-stocknr. 442-325
FabrikantnummerFLEX LOC Q8
FabrikantFabreeka
3,077 €
Each (In a Pack of 20)
Aantal stuks
- - - - - 8.40mm - - - 27.00mm 28kg Neoprene - 24mm
RS-stocknr. 720-3376
FabrikantnummerCCFQ804012-60
FabrikantFIBET
19,19 €
Each
Aantal stuks
Bell Mount Bell Mount M12 80mm - - 38mm - Rectangular - - Natural Rubber - -
RS-stocknr. 295-1720
Fabrikantnummer520501
5,03 €
Each
Aantal stuks
Female Buffer Foot Female to Female M5 16mm - - 15mm - - - - Natural Rubber - -
RS-stocknr. 474-814
FabrikantnummerSF-50
FabrikantTaica
126,80 €
1 Bag of 1
Bag(s)
- Male Buffer Foot M10 76mm - - 64mm 34mm Cylindrical - - Silicone - -
RS-stocknr. 777-3190
Fabrikantnummer1413VD10-45
FabrikantFIBET
2,333 €
Each (In a Pack of 4)
Aantal stuks
Male to Female Bobbin Male to Female M4 14mm - - 23mm - - - - Natural Rubber - -
RS-stocknr. 298-3109
Fabrikantnummer2515VD18-45
FabrikantFIBET
3,328 €
Each (In a Pack of 4)
Aantal stuks
Male to Female Bobbin Male to Female M6 25mm - - 33mm - - - - Natural Rubber - -
RS-stocknr. 720-3360
Fabrikantnummer7540DE12-60
FabrikantFIBET
10,66 €
Each (In a Pack of 4)
Aantal stuks
Female Buffer Foot Female Buffer Foot M12 75mm - - 40mm 40mm Cylindrical - - Natural Rubber - -