Drive Components

Drive components are products vital for the smooth running of conveyor systems. They include items such as motorised drive rollers, slave rollers and driver bands. These components isolate shock and vibration, connect one driven shaft to another and synchronise movement between shafts.

Types of drive components

Elements in a conveyor system have to work efficiently together to ensure there's no lag or slack. Motorised drive rollers have integrated motors and can drive nine slave rollers while minimising noise. Slave rollers bear the brunt of the work in a conveyor system, so are made from hardwearing steel with zinc plating and are resistant to deformation. Transfer spools work with shafts to transfer power to drive bands, while drive bands can connect rollers to rollers, or rollers to drive shafts.

Choosing drive components

It is essential to choose the right components to delivers top performance. They can accept minor misalignments, prevent wear and tear of a complete system and help to reduce power consumption for smooth and efficient running of your line. Drive rollers, slave rollers and drive bands come in different lengths and sizes to suit all builds of conveyor.


...
Lees meer Lees minder

Filters

1 - 20 van 26 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Component Type Roller Diameter Roller Length Inside Frame Width Load Capacity Ratio Spindle Thread Size Maximum Conveying Speed Overall Length Maximim Motor Voltage Minimum Motor Voltage
RS-stocknr. 740-5020
Fabrikantnummer84VHJAE6FT 310RL +89RA
FabrikantInterroll
288,08 €
Each
Aantal stuks
Roller Drive 50mm 309mm - 40kg 16:1 M12, M8 - - - -
RS-stocknr. 408-457
Fabrikantnummer35PAJAAN7X
FabrikantInterroll
14,85 €
Each
Aantal stuks
Poly V Slave Roller 50mm 295mm 331mm 35kg - M8 0.8m/s 331mm - -
RS-stocknr. 740-5014
Fabrikantnummer84VLJAE6FT 310RL +89RA
FabrikantInterroll
306,16 €
Each
Aantal stuks
Roller Drive 50mm 310mm - 50kg 24:1 M12, M8 0.65m/s - 24V dc -
RS-stocknr. 437-2810
Fabrikantnummer8AFKJAE6FT/H50T
FabrikantInterroll
181,88 €
Each
Aantal stuks
Motorised Drive Roller 50mm 600mm - 100kg 21 M8 24m/min - 30V 18V
RS-stocknr. 437-2804
Fabrikantnummer8AFKJAE6FT/H50T
FabrikantInterroll
176,15 €
Each
Aantal stuks
Motorised Drive Roller 50mm 450mm - 120kg 21:1 M8 24m/min - 30V 18V
RS-stocknr. 408-489
Fabrikantnummer35PAJAAN7X
FabrikantInterroll
17,84 €
Each
Aantal stuks
Poly V Slave Roller 50mm 425mm 461mm 35kg - M8 0.8m/s 461mm - -
RS-stocknr. 437-2797
Fabrikantnummer8AFKJAE6FT/H50T
FabrikantInterroll
172,83 €
Each
Aantal stuks
Motorised Drive Roller 50mm 300mm - 120kg 21 M8 24m/min - 30V 18V
RS-stocknr. 278-7298
Fabrikantnummer17X3JAELAE
FabrikantInterroll
26,19 €
Each
Aantal stuks
Slave Roller 50mm 600mm 610mm 30kg - M8 0.8m/s 610mm - -
RS-stocknr. 278-7282
Fabrikantnummer17X3JAELAE
FabrikantInterroll
23,13 €
Each
Aantal stuks
Slave Roller 50mm 450mm 460mm 30kg - M8 0.8m/s 460mm - -
RS-stocknr. 278-7276
Fabrikantnummer17X3JAELAE
FabrikantInterroll
20,18 €
Each
Aantal stuks
Slave Roller 50mm 300mm 310mm 30kg - M8 0.8m/s 310mm - -
RS-stocknr. 688-3375
Fabrikantnummer17X5JAEVAB
FabrikantInterroll
17,97 €
Each
Aantal stuks
Slave Roller 50mm 500mm 510mm 1210N - - 2m/s 532mm - -
RS-stocknr. 688-3381
Fabrikantnummer17X5JAEVAB
FabrikantInterroll
18,33 €
Each
Aantal stuks
Slave Roller 50mm 700mm 710mm 878N - - 2m/s 732mm - -
RS-stocknr. 688-3378
Fabrikantnummer17X5JAEVAB
FabrikantInterroll
16,27 €
Each
Aantal stuks
Slave Roller 50mm 400mm 410mm 1507N - - 2m/s 432mm - -
RS-stocknr. 688-3384
Fabrikantnummer17X5JAEVAB
FabrikantInterroll
9,26 €
Each
Aantal stuks
Slave Roller 50mm 550mm 560mm 1103N - - 2m/s 582mm - -
RS-stocknr. 688-3365
Fabrikantnummer17X5JAEVAB
FabrikantInterroll
15,07 €
Each
Aantal stuks
Slave Roller 50mm 300mm 310mm 2000N - - 2m/s 332mm - -
RS-stocknr. 308-9983
FabrikantnummerPD01
FabrikantInterroll
47,37 €
1 Bag of 5
Bag(s)
Speed-up Spool 25mm - - - - - - - - -
RS-stocknr. 688-3371
Fabrikantnummer17X5JAEVAB
FabrikantInterroll
16,27 €
Each
Aantal stuks
Slave Roller 50mm 450mm 460mm 1341N - - 2m/s 482mm - -
RS-stocknr. 688-3387
Fabrikantnummer17X5JAEVAB
FabrikantInterroll
17,61 €
Each
Aantal stuks
Slave Roller 50mm 600mm 610mm 1015N - - 2m/s 632mm - -
RS-stocknr. 688-3369
Fabrikantnummer17X5JAEVAB
FabrikantInterroll
15,42 €
Each
Aantal stuks
Slave Roller 50mm 350mm 360mm 1725N - - 2m/s 382mm - -
RS-stocknr. 740-5023
Fabrikantnummer84VHJAE6FT 450RL +89RA
FabrikantInterroll
288,08 €
Each
Aantal stuks
Roller Drive 50mm 449mm - 40kg 16:1 M12, M8 - - - -
Related Products
PVC rollers offer sound insulation, resistance to chemicals ...
Description:
PVC rollers offer sound insulation, resistance to chemicals and corrosion, impact resistance and reduced susceptibility to marking products. They are low in weight and easy to clean. These are fitted with roller bearings and have spring-loaded spindles. They are available ...
Tried and tested a million times over - ...
Description:
Tried and tested a million times over - universal roller with an extensive range of applicationsSilent conveyor roller - Precision ball bearing, technopolymer bearing housing and seal Protects the ball bearing from coarse dirt and water- Integral water-repellent groove Axial ...
Igus® range of knife-edge conveyor pulleys provide precise ...
Description:
Igus® range of knife-edge conveyor pulleys provide precise and lubricant-free deflection for conveyor technology applications. This product range has three iglidur® materials available: the universal iglidur® P210 the FDA compliant iglidur® A180 (up to 90°C) and the iglidur® A350 (up ...
The Interroll heavy-duty, 9-wheel roller track is constructed ...
Description:
The Interroll heavy-duty, 9-wheel roller track is constructed from galvanised steel, incorporating 50mm diameter dual ball race rollers pitched at 104mm. This roller track can carry a maximum load of 40kg per roller. Note: The overall height of the roller ...