Junction Boxes | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Junction Boxes

    Also known as an Electrical Outlet Box or Outlet Box, Junction boxes act as an enclosure that provides secure housing for electrical wiring and devices to protect them from external forces such as weather, neighbouring materials and vandalism. They act as a connector to a pattress and in a lot of cases can be found installed behind a downlighter.

    How do junction boxes work?

    A junction box provides points on entry for lighting & electrical cables. It is important to note that they come in various shapes and sizes, so choosing the right one is vital to stay safe and legally compliant. They also have different points of entry, consisting of knockout, integrated thread or self-sealing membranes.

    Internally, there are mounting points for screws in each corner, so you should use the correct masonry plugs, anchors and fixings for the surface you are mounting to such as a wall, skirting board or ceiling.

    Once the junction box has been mounted and all the cables have been prepared, wiring connections can be made using the correct connectors such as cable terminals and splices. A sealed box lid or box cover then provides security for all the internal components.

    What materials are they made from?

    A weatherproof junction box can be made from various plastics and metals. Both are suitable for most household projects but metal boxes require grounding and must be connected to the ground system of the circuit.

    Types of Junction boxes

    They are typically an adaptable box, which means some are cross-functional. Although, you should never use a standard box for a specialty job. For example, a round box is only used for lightweight fixtures and shouldn't be used for a ceiling fan.

    What IP ratings are available?

    IP ratings such as; IP20, IP2X, IP40, IP44, IP54, IP55, IP65, IP66, IP67 and IP68 are available

    For more information on IP ratings click here

    911 Producten voor Junction Boxes

    RS PRO
    150 x 300 x 120mm
    150mm
    Steel
    300mm
    120mm
    IP65
    -
    Grey
    -
    0
    -
    -
    -
    -
    -
    RS PRO
    300 x 120 x 150mm
    300mm
    Mild Steel
    120mm
    150mm
    IP66
    -
    Light Grey
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    400 x 405 x 120mm
    400mm
    Glass Fibre Reinforced Polyester
    405mm
    120mm
    IP66
    -
    Black
    ATEX, IECEx
    -
    -
    -
    -
    -
    -
    RS PRO
    200 x 200 x 120mm
    200mm
    Steel
    200mm
    120mm
    IP65
    -
    Grey
    -
    0
    -
    -
    -
    -
    -
    RS PRO
    160 x 160 x 90mm
    160mm
    Glass Fibre Reinforced Polyester
    160mm
    90mm
    IP66
    -
    Black
    ATEX, IECEx
    -
    -
    -
    -
    -
    -
    RS PRO
    300 x 150 x 80mm
    300mm
    Stainless Steel
    150mm
    80mm
    IP66
    -
    Unpainted
    -
    0
    -
    -
    -
    -
    -
    RS PRO
    175 x 175 x 120mm
    175mm
    Stainless Steel
    175mm
    120mm
    IP66
    -
    Unpainted
    -
    -
    -
    -
    -
    -
    -
    ABB
    153 x 110 x 66mm
    153mm
    Thermoplastic
    110mm
    66mm
    IP55
    -
    Grey
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    300 x 80 x 150mm
    300mm
    Stainless Steel
    80mm
    150mm
    IP66
    -
    Unpainted
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    150 x 150 x 120mm
    150mm
    Steel
    150mm
    120mm
    IP65
    -
    Grey
    -
    0
    -
    -
    -
    -
    -
    RS PRO
    150 x 150 x 80mm
    150mm
    -
    150mm
    80mm
    IP66
    -
    Steel
    -
    0
    -
    -
    -
    -
    -
    RS PRO
    150 x 150 x 120mm
    150mm
    Steel
    150mm
    120mm
    IP66
    -
    Grey
    -
    0
    -
    -
    -
    -
    -
    € 8,652
    Per stuk (in een verpakking 5)
    RS PRO
    -
    -
    -
    -
    -
    -
    6
    Black
    -
    4
    -
    20A
    86 mm
    -
    -
    RS PRO
    175 x 175 x 120mm
    175mm
    Stainless Steel
    175mm
    120mm
    IP66
    -
    Unpainted
    -
    0
    -
    -
    -
    -
    -
    RS PRO
    300 x 120 x 300mm
    300mm
    Stainless Steel
    120mm
    300mm
    IP66
    -
    Unpainted
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    200 x 150 x 100mm
    200mm
    Steel
    150mm
    100mm
    IP65
    -
    Orange
    -
    -
    -
    -
    -
    -
    -
    € 3,166
    Per stuk (in een verpakking 5)
    RS PRO
    -
    -
    -
    -
    -
    -
    4
    Black
    -
    4
    -
    5A
    62 mm
    -
    -
    RS PRO
    300 x 150 x 120mm
    300mm
    Stainless Steel
    150mm
    120mm
    IP66
    -
    Unpainted
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    300 x 150 x 80mm
    300mm
    Steel
    150mm
    80mm
    IP66
    -
    Grey
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    400 x 120 x 200mm
    400mm
    Mild Steel
    120mm
    200mm
    IP66
    -
    Light Grey
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina