Hand Held Enclosures

Hand Held Enclosures are devices that are available in all shapes and sizes and are protective cases for controllers and electronic instruments. Used for simple mobile controls, data recording, control and instrumentation as well as heavy-duty electronics, the ergonomic designs are practical and comfortable to hold. Made from various material the range is available different lengths suiting a wide range of assemblies including PCBs.

Our range of enclosures allows you to choose from Hand Held Enclosures with or without keypad recesses, push buttons, membrane keypads, display windows and integral battery compartments.

Features and benefits of Hand Held Enclosures

Designed to mount digital or analogue LCD display modules, hand-held enclosures can have an acrylic window that protects the display. Various connection and plug points are available plus some models have a tilt foot allowing desktop operation. An example of some features and benefits include

  • Ergonomic design.
  • Battery compartments for C, AA and 9 V cells.
  • Snap-in battery compartment lids.
  • Easy battery replacement.
  • Internal screw pillars for PCB mounting.
  • Made from – ABS, Aluminium, zinc, PC, PP, PS and polyamide.
  • Industry standards and certification.
  • Various colours and sizes.
  • Enclosure connection points.
  • Excellent for use with wireless communication.
  • Indoor and outdoor use

What are Hand Held Enclosures used for?

Handheld enclosures can be used for mounting digital and analogue instruments. They are ideal for housing measuring and control technology such as continuity checkers, voltmeters, field intensity meters, digital thermometers and flow meters.


...
Lees meer Lees minder

Filters

1 - 20 van 71 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Body Material External Length External Width External Height External Dimensions Integral Battery Compartment IP Rating Weight Display Window Colour Push Buttons Series Number Of Push Buttons Special Features
RS-stocknr. 613-8353
Fabrikantnummer1455C801
FabrikantHammond
11,91 €
Each
Aantal stuks
Aluminium 80 mm 54 mm 23 mm 80 x 54 x 23mm - IP54 - - Unpainted - - - -
RS-stocknr. 613-8381
Fabrikantnummer1455L1201
FabrikantHammond
18,80 €
Each
Aantal stuks
Aluminium 120 mm 103 mm 30.5 mm 120 x 103 x 30.5mm - IP54 - - Unpainted - - - -
RS-stocknr. 513-5331
Fabrikantnummer1553DGYBAT
FabrikantHammond
10,09 €
Each
Aantal stuks
ABS 147.2 mm 89 mm 25 mm 147.24 x 89 x 25mm Yes IP54 - No Grey - 1553 - -
RS-stocknr. 262-6452
Fabrikantnummer1593KGY
FabrikantHammond
3,43 €
Each
Aantal stuks
ABS 65 mm 65 mm 28 mm 65 x 65 x 28mm - - - - Grey - 1593 - -
RS-stocknr. 207-2158
Fabrikantnummer1599HSGY
FabrikantHammond
7,35 €
Each
Aantal stuks
ABS 220 mm 110 mm 44.8 mm 220 x 110 x 44.8mm - IP54 - Yes Grey - 1599 - -
RS-stocknr. 741-7455
Fabrikantnummer1553DBKBKBAT
FabrikantHammond
12,07 €
Each
Aantal stuks
ABS 147.2 mm 89 mm 25 mm 147.24 x 89 x 25mm Yes IP54 - No Black - 1553 - -
RS-stocknr. 513-5505
Fabrikantnummer1599RFIHBK
FabrikantHammond
25,37 €
Each
Aantal stuks
ABS 110 mm 110 mm 44 mm 220 x 110 x 44mm - IP54 - - Black - 1599 - -
RS-stocknr. 513-5252
Fabrikantnummer1553BBK
FabrikantHammond
7,78 €
Each
Aantal stuks
ABS 117.2 mm 79 mm 24 mm 117.2 x 79 x 24mm - IP54 - No Black - 1553 - -
RS-stocknr. 513-5319
Fabrikantnummer1553DGY
FabrikantHammond
7,26 €
Each
Aantal stuks
ABS 147.2 mm 89 mm 25 mm 147.24 x 89 x 25mm - IP54 - No Grey - 1553 - -
RS-stocknr. 818-0422
Fabrikantnummer1553TTGYBAT
FabrikantHammond
17,17 €
Each
Aantal stuks
ABS 165 mm 80 mm 28 mm 165 x 80 x 28mm Yes IP54 - - Grey - 1553T - -
RS-stocknr. 741-7483
Fabrikantnummer1599HSGYBAT
FabrikantHammond
10,33 €
Each
Aantal stuks
ABS 220 mm 110 mm 44.8 mm 220 x 110 x 44.8mm Yes IP54 - Yes Grey - 1599 - -
RS-stocknr. 262-6402
Fabrikantnummer1599EBKBAT
FabrikantHammond
8,19 €
Each
Aantal stuks
ABS 170 mm 85 mm 34 mm 170 x 85 x 34mm Yes IP54 - - Black - 1599 - -
RS-stocknr. 818-0429
Fabrikantnummer1553TTGY
FabrikantHammond
14,30 €
Each
Aantal stuks
ABS 165 mm 80 mm 28 mm 165 x 80 x 28mm - IP54 - - Grey - 1553T - -
RS-stocknr. 381-5007
Fabrikantnummer1593YGY
FabrikantHammond
6,04 €
Each
Aantal stuks
ABS 140 mm 66 mm 28 mm 140 x 66 x 28mm Yes - - Yes Grey - 1593 - -
RS-stocknr. 613-8410
Fabrikantnummer1455K1201
FabrikantHammond
17,17 €
Each
Aantal stuks
Aluminium 120 mm 78 mm 43 mm 120 x 78 x 43mm - IP54 - - Unpainted - - - -
RS-stocknr. 741-7414
Fabrikantnummer1551KFLGY
FabrikantHammond
2,42 €
Each
Aantal stuks
ABS 80 mm 40 mm 20 mm 80 x 40 x 20mm - IP54 - - Grey - 1551FL - -
RS-stocknr. 513-5325
Fabrikantnummer1553DBKBAT
FabrikantHammond
10,55 €
Each
Aantal stuks
ABS 147.2 mm 89 mm 25 mm 147.24 x 89 x 25mm Yes IP54 - No Black - 1553 - -
RS-stocknr. 513-5274
Fabrikantnummer1553BBKBAT
FabrikantHammond
11,09 €
Each
Aantal stuks
ABS 117.2 mm 79 mm 24 mm 117.24 x 79 x 24mm Yes IP54 - No Black - 1553 - -
RS-stocknr. 770-9353
Fabrikantnummer1599TABLGYBAT
FabrikantHammond
17,19 €
Each
Aantal stuks
ABS 240 mm 190 mm 30 mm 240 x 190 x 30mm Yes IP54 - - Grey - 1599TAB - -
RS-stocknr. 262-6430
Fabrikantnummer1599BGYBAT
FabrikantHammond
7,33 €
Each
Aantal stuks
ABS 130 mm 65 mm 25 mm 130 x 65 x 25mm Yes IP54 - - Grey - 1599 - -