Reflective Optical Sensors, CCD, CMOS Sensor | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Reflective Optical Sensors

    Image sensors are devices that convert light waves or electromagnetic radiation that pass through or reflect off the object into a piece of information that constitutes an image. Image sensors are commonly used in photography and videography industries, for producing digital cameras, medical imaging equipment, night vision cameras, thermal imaging devices, radars, sonars etc. Image sensors are built from thousands of small light-sensitive cells that capture the light, recognise the colour and convert it into a digital signal. There are two main types of sensors on the market and they are CCD sensors and CMOS sensors.

    CCD

    In this sensor every light-sensitive cell is an analogue device. When light strikes the chip it is held as a small electrical charge in each photo cell. The charges in the line of pixels nearest to the (one or more) output amplifiers are amplified and output, then each line of pixels shifts its charges one line closer to the amplifier, filling the empty line closest to the amplifiers. This process is then repeated until all the lines of pixels have had their charge amplified and output.

    CMOS

    CMOS sensors are different in build from CCD sensors. CMOS image sensor has an amplifier for each pixel compared to the few amplifiers of a CCD. This results in less area for the capture of photons than a CCD, but this problem has been overcome by using micro lenses in front of each photodiode, which focus light into the photodiode that would have otherwise hit the amplifier and not be detected. CMOS sensors can potentially be implemented with fewer components, use less power, and/or provide faster readout than CCD sensors. They are also less vulnerable to static electricity discharges.

    115 Producten voor Reflective Optical Sensors

    Sharp
    27 (Non-Detection) mm, 9 (Detection) mm
    Photointerrupter
    -
    -
    -
    -
    Surface Mount
    -
    26.8 x 9 x 8mm
    8mm
    26.8mm
    +60°C
    -10°C
    Analogue
    9mm
    Sharp
    800mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    +60°C
    -10°C
    -
    -
    Optek
    6.35mm
    Phototransistor
    -
    -
    1
    4
    Screw Mount
    -
    29.59 x 7.62 x 13.34mm
    13.34mm
    29.59mm
    +85°C
    -40°C
    -
    7.62mm
    Optek
    1in
    Phototransistor
    -
    -
    1
    4
    Through Hole
    -
    12.19 x 5.08 x 12.7mm
    12.7mm
    12.19mm
    +85°C
    -40°C
    -
    5.08mm
    Sharp
    0.5mm
    Phototransistor
    20µs
    20µs
    -
    -
    Surface Mount
    SMD
    3.2 x 1.7 x 1.1mm
    1.1mm
    3.2mm
    +85°C
    -25°C
    -
    1.7mm
    Vishay
    1mm
    Transistor
    -
    -
    2
    4
    Through Hole
    Leaded
    7 x 2.5 x 4mm
    4mm
    7mm
    +85°C
    -25°C
    -
    2.5mm
    ams OSRAM
    1 → 5mm
    Phototransistor
    30µs
    40µs
    -
    6
    Surface Mount
    -
    4.2 x 3.4 x 2.1mm
    2.1mm
    4.2mm
    +100°C
    -40°C
    -
    3.4mm
    Sharp
    0.7mm
    Phototransistor
    20µs
    20µs
    1
    4
    Surface Mount
    SMD
    3.2 x 1.7 x 1.1mm
    1.1mm
    3.2mm
    +85°C
    -25°C
    -
    1.7mm
    Vishay
    1mm
    Transistor
    -
    -
    2
    4
    Through Hole
    Leaded
    7 x 2.5 x 4mm
    4mm
    7mm
    +85°C
    -25°C
    -
    2.5mm
    Sharp
    15 (Detection) mm, 70 (Non-Detection) mm
    Photointerrupter
    -
    -
    -
    -
    Surface Mount
    -
    39.8 x 9 x 8.65mm
    8.65mm
    39.8mm
    +70°C
    -10°C
    Analogue
    9mm
    ams OSRAM
    1 → 5mm
    Phototransistor
    30µs
    40µs
    -
    6
    Surface Mount
    -
    4.2 x 3.4 x 2.1mm
    2.1mm
    4.2mm
    +100°C
    -40°C
    -
    3.4mm
    ams OSRAM
    1 → 5mm
    Phototransistor
    30µs
    40µs
    -
    6
    Surface Mount
    -
    4.2 x 3.4 x 2.1mm
    2.1mm
    4.2mm
    +100°C
    -40°C
    -
    3.4mm
    Vishay
    2.5mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Sharp
    27 (Non-Detection) mm, 9 (Detection) mm
    Photointerrupter
    -
    -
    -
    -
    Surface Mount
    -
    26.8 x 9 x 8mm
    8mm
    26.8mm
    +60°C
    -10°C
    Analogue
    9mm
    Vishay
    1mm
    Phototransistor
    -
    -
    1
    4
    Through Hole
    -
    7 x 2.5 x 4mm
    4mm
    7mm
    +85°C
    -40°C
    -
    2.5mm
    Sharp
    22 (Detection) mm, 90 (Non-Detection) mm
    Photointerrupter
    -
    -
    -
    -
    Surface Mount
    -
    39.8 x 9 x 8.65mm
    8.65mm
    39.8mm
    +70°C
    -10°C
    Analogue
    9mm
    Vishay
    0.9mm
    Transistor
    10µs
    15µs
    1
    -
    Surface Mount
    SMD
    -
    -
    -
    -
    -
    -
    -
    Optek
    152mm
    Open Collector
    -
    -
    1
    3
    Screw Mount
    -
    17.15 x 8.38 x 27.94mm
    27.94mm
    17.15mm
    +50°C
    0°C
    -
    8.38mm
    Sharp
    0.7mm
    Phototransistor
    20µs
    20µs
    1
    4
    Surface Mount
    SMD
    3.2 x 1.7 x 1.1mm
    1.1mm
    3.2mm
    +85°C
    -25°C
    -
    1.7mm
    Vishay
    2.5mm
    Phototransistor
    10µs
    15µs
    -
    4
    Surface Mount
    SMD
    2.5 x 2 x 0.8mm
    0.8mm
    2.5mm
    85°C
    -25°C
    Analogue
    2mm
    Resultaten per pagina