LED Arrays, Full & Circular LED Arrays | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    LED Arrays

    LED circular arrays are packages of multiple LEDs used to create luminaires (combined light sources). These arrays are called circular because they combine to form a circle of light engines (known as a family) that work as a singular light output.

    A LED circular array has an integrated LED driver (electronic control gear) that protects the array from voltage fluctuations. The base area of an array consists of numerous square chips. These chips are spaced out in a circular formation.

    What are LED circular arrays used for?

    LED circular arrays are used to create integrated electrical light units used as ceiling lights, pendants, wall scones and flush mount fixtures.

    They are used for general lighting, decorative lighting, task lighting, spot lighting, retail lighting and entertainment lighting purposes, in both commercial and domestic settings.

    Types of LED circular arrays

    LED circular arrays are available in many different sizes and colour variants.

    They can be configured using a variety of different connections including flying leads, solders, universal connectors, wire leads and 2-pin connectors, depending on the intended application.

    311 Producten voor LED Arrays

    Intelligent LED Solutions
    -
    1
    White
    6500K
    100 lm
    -
    20mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Intelligent LED Solutions
    -
    4
    White
    5000K
    960 lm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Intelligent LED Solutions
    -
    7
    White
    4000K
    980 lm
    -
    30mm
    2.2 (15 PCD) mm, 3.25 (19 PCD) mm
    Aluminium
    -
    -
    -
    -
    Yes
    Energy Efficiency Rating D
    800mA
    19.6 → 22.75V
    Intelligent LED Solutions
    -
    1
    Green
    -
    61 lm
    -
    -
    -
    Aluminium
    Constant Current
    -
    -
    -
    -
    -
    1A
    2.75 → 3.5V
    LedEngin Inc
    -
    12
    Amber, Blue, Green, Red
    -
    100 lm, 270 lm, 305 lm, 440 lm
    -
    27.28mm
    -
    Ceramic
    Constant Current
    -
    -
    -
    -
    -
    -
    -
    Intelligent LED Solutions
    -
    1
    Green
    -
    170 lm
    -
    20mm
    -
    Aluminium
    -
    -
    -
    -
    -
    -
    200mA
    6.25V
    Intelligent LED Solutions
    -
    9
    Blue
    -
    252 lm
    -
    -
    -
    -
    Constant Current
    -
    -
    -
    -
    -
    -
    -
    Intelligent LED Solutions
    -
    1
    Red
    -
    71 lm
    -
    20mm
    -
    Aluminium
    Constant Current
    -
    -
    -
    -
    -
    -
    -
    Intelligent LED Solutions
    -
    1
    Blue
    -
    39 lm
    1.09W
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Intelligent LED Solutions
    -
    4
    White
    4000K
    500 lm
    -
    -
    -
    -
    Constant Current
    -
    -
    -
    -
    -
    -
    -
    Intelligent LED Solutions
    -
    4
    Green
    -
    388 lm
    -
    -
    -
    -
    Constant Current
    -
    -
    -
    -
    -
    -
    -
    Intelligent LED Solutions
    -
    1
    Blue
    -
    33 lm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Intelligent LED Solutions
    -
    1
    Ultra White
    -
    130 lm
    0.98W
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Intelligent LED Solutions
    Onboard Driver
    1
    -
    5700K
    290 lm
    -
    20mm
    2mm
    Aluminium
    Constant Voltage
    -
    -
    -
    Yes
    Energy Efficiency Rating C
    200 → 1800mA
    2.7 → 3.2V
    Intelligent LED Solutions
    -
    1
    Pale Blue
    15000K
    67 lm
    -
    20mm
    -
    Aluminium
    -
    -
    -
    -
    -
    -
    800mA
    3V
    Intelligent LED Solutions
    -
    1
    Cyan
    -
    120 lm
    1.96W
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Intelligent Horticultural Solutions
    Onboard Driver
    12
    -
    -
    -
    4210mW
    -
    -
    -
    -
    -
    -
    -
    -
    -
    350mA
    29.7 → 36.6V
    Intelligent LED Solutions
    -
    1
    Blue
    -
    -
    610mW
    20mm
    2mm
    -
    Constant Current
    -
    -
    -
    -
    -
    1A
    2.75 → 3.25V
    Intelligent LED Solutions
    -
    4
    -
    -
    1096 lm
    7.6W
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Intelligent LED Solutions
    -
    4
    Neutral White
    -
    300 lm
    7.6W
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina