Fibre Optic Transceivers

Fibre optic transceivers are devices that uses fibre optic technology to receive and send data. Unlike fibre optic receivers or fibre optic transmitters, fibre optic transceivers include both transmission and receiver in the same component. However, both the transmitter and receiver have their own circuitry so they can handle transmissions in both directions.


How do fibre optic transceivers work?


Fibre optic transceivers work by facilitating photoelectric conversion. The transmitter end takes in and converts electrical signals into optical signals before passing them on through the module channel into the receiver end. The receiver then converts optical signals back into electrical signals for the computer to understand.


Types and uses of fibre optic transceivers


Fibre optic transceivers are critical building blocks in a fibre optic network, which conveys information across communication channels for optical systems. There are many kinds of models of transceivers available, which range in performance, size and price. Common features for transceivers include clock recovery, stand alone, pigtail, and input and output choices. 


...
Lees meer Lees minder

Filters

1 - 20 van 26 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Data Rate Connector Shape Transmitter Typical Rise Time Transmitter Typical Fall Time Receiver Jitter at Maximum Data Rate Transmitter Jitter at Maximum Data Rate Number of Pins Mounting Type Dimensions Connector Type Peak Transmitter Wavelength Wavelength of Peak Sensitivity Height Length
RS-stocknr. 450-846
FabrikantnummerAFBR-5803TZ
FabrikantBroadcom
16,14 €
Each
Aantal stuks
100Mbit/s Round - - 2.14ns 0.69ns 9 Through Hole 25.4 x 12 x 24.8mm ST 1380nm - 24.8mm 25.4mm
RS-stocknr. 189-4771
FabrikantnummerAFBR-5803TZ
FabrikantBroadcom
21,368 €
Each (In a Tube of 10)
Aantal stuks
125Mbit/s - 1.9ns 1.6ns 2.14ns 0.69ns 9 Through Hole 42 x 25.4 x 12mm ST 1380nm 1380nm 12mm 42mm
RS-stocknr. 801-9217
FabrikantnummerAFBR-5972Z
FabrikantBroadcom
22,38 €
Each
Aantal stuks
100Mbit/s - 3ns 3ns 2.14ns 0.76ns 8 Surface Mount 21.45 x 15.9 x 12.6mm - 650nm - 12.6mm 21.45mm
RS-stocknr. 189-4768
FabrikantnummerAFBR-5803ATQZ
FabrikantBroadcom
27,669 €
Each (In a Tube of 10)
Aantal stuks
125Mbit/s - 1.9ns 1.6ns - - 9 Through Hole 43.52 x 25.4 x 12mm ST 1380nm 1380nm 12mm 25.4mm
RS-stocknr. 450-830
FabrikantnummerAFBR-5803Z
FabrikantBroadcom
28,56 €
Each
Aantal stuks
100Mbit/s Round - - 2.14ns 0.69ns 9 Through Hole 25.4 x 12 x 24.8mm SC 1380nm - 24.8mm 25.4mm
RS-stocknr. 146-4415
FabrikantnummerAFBR-395050RZ
FabrikantBroadcom
19,68 €
Each
Aantal stuks
50MBd Round 5 (Maximum)ns 5 (Maximum)ns - - 8 Through Hole 10.16 x 55.86 x 9.2mm - 650nm - 9.2mm 10.16mm
RS-stocknr. 189-4774
FabrikantnummerAFBR-5972Z
FabrikantBroadcom
17,289 €
Each (In a Tube of 25)
Aantal stuks
125Mbit/s - 1.8ns 1.8ns 2.14ns 0.76ns 8 Through Hole 21.45 x 15.9 x 11.9mm Versatile Link 675nm 675nm 11.9mm 21.45mm
RS-stocknr. 189-4859
FabrikantnummerHFBR-57E0LZ
FabrikantBroadcom
43,568 €
Each (In a Tray of 10)
Aantal stuks
125 Mbit/s, 155 Mbit/s - 1.2ns 2ns 2.14 ns p-p 1.2 ns p-p 20 Surface Mount 57.8 x 13.8 x 13mm LC 1380nm 1380nm 13mm 57.8mm
RS-stocknr. 189-4863
FabrikantnummerSP000063802
FabrikantBroadcom
5,568 €
Each (In a Box of 200)
Aantal stuks
10Mbit/s - - - - - 2 Through Hole 5.5 Dia. x 9mm - 660nm 660nm 9mm -
RS-stocknr. 189-4864
FabrikantnummerSP000063814
FabrikantBroadcom
6,995 €
Each (In a Box of 125)
Aantal stuks
10Mbit/s - - - - - 4 Through Hole 24.2 x 9.2 x 9mm - 660nm 660nm 9mm 24.2mm
RS-stocknr. 146-4412
FabrikantnummerAFBR-395050RZ
FabrikantBroadcom
15,228 €
Each (In a Tube of 40)
Aantal stuks
50MBd Round 5 (Maximum)ns 5 (Maximum)ns - - 8 Through Hole 10.16 x 55.86 x 9.2mm - 650nm - 9.2mm 10.16mm
RS-stocknr. 719-0939
FabrikantnummerAFBR-5803ATQZ
FabrikantBroadcom
31,46 €
Each
Aantal stuks
155Mbit/s Round 2ns 2ns - - 10 Snap-In 49 x 13.6 x 9.8mm ST 1360nm - 9.8mm 49mm
RS-stocknr. 189-4772
FabrikantnummerAFBR-5803Z
FabrikantBroadcom
23,13 €
Each (In a Tube of 10)
Aantal stuks
125Mbit/s - 1.9ns 1.6ns 2.14ns 0.69ns 9 Through Hole 39.12 x 25.4 x 10.35mm SC 1380nm 1380nm 10.35mm 39.12mm
RS-stocknr. 696-1223
FabrikantnummerAFBR-5803ATZ
FabrikantBroadcom
30,09 €
Each
Aantal stuks
100Mbit/s Round 1.9ns 1.6ns 2.14ns 0.69ns 9 Through Hole 25.4 x 12 x 24.8mm ST 1380nm - 24.8mm 25.4mm
RS-stocknr. 189-4860
FabrikantnummerHFBR-57E0PZ
FabrikantBroadcom
42,548 €
Each (In a Tray of 10)
Aantal stuks
125 Mbit/s, 155 Mbit/s - 1.2ns 2ns 267ns 227ns 20 Surface Mount 57.8 x 13.8 x 13mm LC 1380nm 1380nm 13mm 57.8mm
RS-stocknr. 146-4413
FabrikantnummerAFBR-57B4APZ
FabrikantBroadcom
40,607 €
Each (In a Tray of 10)
Aantal stuks
50MBd Rectangular 0.5ns 0.3ns - - 20 Surface Mount 13.8 x 57.8 x 13mm SFP 865nm - 13mm 13.8mm
RS-stocknr. 189-4861
FabrikantnummerHFBR-5963ALZ
FabrikantBroadcom
43,86 €
Each (In a Tray of 10)
Aantal stuks
125 Mbit/s, 155 Mbit/s - 2.1ns 1.9ns 2.14 ns p-p 1.2 ns p-p 10 Panel Mount 48.19 x 13.59 x 9.8mm LC 1380nm 1380nm 9.8mm 48.19mm
RS-stocknr. 910-7125
FabrikantnummerHFBR-57E0LZ
FabrikantBroadcom
52,28 €
Each
Aantal stuks
125 MBd, 155.52 MBd Rectangular 1.2ns 2ns 2.14 ns p-p 1.2 ns p-p 20 Surface Mount 57.8 x 13.8 x 13mm LC 1380nm 1380nm 13mm 57.8mm
RS-stocknr. 741-7092
FabrikantnummerHFBR-57E0PZ
FabrikantBroadcom
48,04 €
Each
Aantal stuks
1.25GBd Round 260ps 260ps 267ns 227ns 20 Snap-In 57.8 x 13.8 x 13mm LC 1300nm - 13mm 57.8mm
RS-stocknr. 830-5019
FabrikantnummerAFBR-1644Z
FabrikantBroadcom
8,82 €
Each
Aantal stuks
50MBd Rectangular 5ns 5ns - - 5 Through Hole 19.3 x 15.2 x 12.2mm Versatile Link 685nm - 15.2mm 19.3mm