OLED Displays, Active & Passive Matrix OLED | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    OLED Displays

    OLED displays are electronic visual displays based upon organic light-emitting diode (OLED) technology. Like other display types, an OLED Display can be used to present images, text and video a viewer.

    What is an OLED?

    An OLED is an organic light-emitting diode, that when current is applied emits light. An individual OLED is made up of an organic semiconductor, sandwiched between two electrodes. These electrodes is typically transparent, allowing the emitted light to escape.

    How does an OLED Display work?

    An OLED display is made up of an array of individual OLEDs that are individually turned on and off in a coordinated way (driven) to present an image. There are two main methods of driving an OLED display:

    • PMOLED (passive matrix OLED) – Each row and line of pixels in the display are controlled sequentially, one at a time.

    • AMOLED (active matrix OLED) – A thin-film transistor backplane is used to switch each pixel on and off, with each pixel containing a storage capacitor to maintain the on pixel state.

    Advantages

    High contrast ratio – OLEDs emit light directly, so when a black pixel is required, the pixel is off and emits no light at all. LCDs cannot achieve lower contrast ratios as black is achieved by masking a backlight, some light always get through

    Wide viewing angle – Because OLEDs emit light directly and not through a liquid crystal layer like in a LCD

    Response time – Current OLEDs can reach response times as low as 1 ms

    Disadvantages

    Lifespan – The organic materials used in the OLEDs have a limited lifespan compared to LCD displays

    Outdoor performance – OLED Displays utilise an emissive technology, meaning all the light used to make up an image is produced by the display. As the constituent OLEDs can act like a mirror, in high ambient light condition the image can be difficult to view.

    Power consumption – An OLED display will generally consume more power that an LCD display, unless the image is primarily black

    Uses:

    • PMOLED - Are typically used in small, graphical displays, where their benefits of a simple control scheme and low cost outweigh the disadvantages of restricted resolution and shorter lifespan.

    • AMOLED - Are typically used in applications that require higher resolutions and are large in size.

    174 Producten voor OLED Displays

    Midas
    0.71in
    12.14 x 16.3mm
    22.0:1.3
    Passive
    Yellow
    48 x 64pixels
    -
    2000:1
    COT
    I2C
    13.9 x 22.0 x 1.3mm
    1.3mm
    -
    1.3mm
    +80°C
    Display Visions
    0.84in
    21 x 3.5mm
    2:3
    Passive
    White
    96 x 16pixels
    -
    2000:1
    Matrix
    I2C, SPI
    29.1 x 9 x 1.3mm
    -
    -
    9mm
    +80°C
    Display Visions
    5.5in
    137.65 x 35.89mm
    -
    Passive
    Yellow
    256 x 64pixels
    -
    2000:1
    COB
    SPI
    146 x 45 x 2.05mm
    2.05mm
    None
    45mm
    +80°C
    Midas
    1.54in
    37.05 x 19.51mm
    -
    Passive
    White
    128 x 64pixels
    -
    >10000:1
    TAB
    I2C, Parallel, SPI
    42.04 x 27.22 x 1.45mm
    1.45mm
    -
    27.22mm
    +70°C
    Midas
    0.66in
    15.42 x 12.06mm
    18.10:1.3
    Passive
    White
    64 x 48pixels
    -
    2000:1
    COT
    I2C, Parallel, SPI
    18.46 x 18.10 x 1.3mm
    1.3mm
    -
    1.3mm
    +80°C
    Midas
    0.84in
    23.1 x 5.5mm
    9.2:1.3
    Passive
    White
    96 x 16pixels
    -
    2000:1
    COT
    I2C
    29.1 x 9.2 x 1.3mm
    1.3mm
    -
    1.3mm
    +80°C
    4D Systems
    0.96in
    20.1 x 13.4mm
    -
    Passive
    White
    96 x 64pixels
    -
    5000:1
    Matrix
    Serial
    26 x 21 x 13.2mm
    2mm
    -
    21mm
    +70°C
    Midas
    -
    77.0 x 25.2mm
    -
    -
    Yellow
    -
    -
    2000:1
    COB
    Parallel
    98.00 x 60.00 x 10.00mm
    10.00mm
    -
    10.00mm
    +80°C
    Midas
    2.23in
    55.018 x 13.098mm
    -
    Passive
    White
    128 x 32pixels
    -
    2000:1
    COB
    Multi
    66.5 x 35.0 x 9.0mm
    9.0mm
    -
    2.37mm
    +80°C
    Display Visions
    1.7in
    25 x 36mm
    -
    -
    Yellow
    128 x 64pixels
    -
    -
    Graphics
    I2C, RS232, SPI, USB
    55 x 54 x 21mm
    -
    -
    54mm
    +70°C
    Univision
    1.69in
    37.05 x 19.52mm
    -
    Passive
    Yellow
    128 x 64pixels
    -
    -
    -
    SPI
    29.14 x 45.24 x 2mm
    2mm
    -
    29.14mm
    +70°C
    Midas
    -
    66 x 16mm
    -
    Passive
    Yellow
    -
    -
    2000:1
    COB
    Parallel
    80 x 36 x 10mm
    36mm
    -
    10mm
    +80°C
    Display Visions
    1.18in
    30 x 30mm
    -
    Passive
    White
    128 x 128pixels
    -
    2000:1
    COB
    I2C, SPI
    36.8 x 41.23 x 2.05mm
    2.05mm
    None
    41.23mm
    +80°C
    Midas
    2.42in
    55.01 x 27.49mm
    -
    Passive
    Green
    128 x 64pixels
    -
    2000:1
    TAB
    I2C, Parallel, SPI
    60.5 x 37.0 x 2.15mm
    2.15mm
    -
    2.15mm
    +80°C
    Display Visions
    2.42in
    57.01 x 28.9mm
    -
    Passive
    Yellow
    128 x 64pixels
    -
    2000:1
    COB
    I2C, SPI
    60.5 x 37 x 2.15mm
    2.15mm
    None
    37mm
    +80°C
    Midas
    2.08in
    51.18 x 12.78mm
    22:1.71
    Passive
    White
    256 x 64pixels
    -
    2000:1
    COB
    SPI
    70.00 x 22.00 x 1.71mm
    1.71mm
    -
    1.71mm
    +80°C
    Univision
    2.38in
    57 x 15.1mm
    -
    Passive
    Yellow
    128 x 32pixels
    -
    -
    COG
    SPI
    24 x 62 x 2mm
    2mm
    -
    24mm
    +70°C
    Display Visions
    2.9in
    37 x 65mm
    -
    Active
    Yellow
    128 x 64pixels
    -
    2000:1
    Graphics
    I2C, SPI
    68 x 2.1 x 51mm
    2.1mm
    -
    51mm
    +80°C
    Midas
    0.91in
    24.384 x 7.584mm
    11.50:1.26
    Passive
    Yellow
    128 x 32pixels
    -
    10000:1
    COG
    SPI
    30.00 x 11.50 x 1.26mm
    1.26mm
    -
    1.26mm
    +80°C
    Midas
    -
    85.0 x 18.6mm
    -
    -
    Yellow
    -
    -
    2000:1
    COB
    Parallel
    116.00 x 37.00 x 9.8mm
    9.8mm
    -
    9.8mm
    +80°C
    Resultaten per pagina