Discrete Sockets

Discrete sockets are a type of IC (integrated circuit) socket designed to allow IC devices to be mounted onto PCBs (printed circuit boards), giving virtually zero above-board profile. The socket is designed to press fit into a hole in your PCB and is therefore ideal for applications where space is limited.

How do discrete sockets work?

Discrete sockets are useful because you don't need solderto fit them. You simply insert them into the plated thru-holes on a PCB enabling the holes to become the component socket. The sockets are conical in shape and re-size the thru-hole on the board when pressed into place.

Options for the shell of the discrete socket included closed or open-ended, with or without a knurled section for added board retention.

Features and benefit of discrete sockets

Discrete sockets are designed to meet severe environmental conditions. They're beneficial because they:

  • are resistant to vibration and shock
  • have a wide operating temperature range
  • are durable and long lasting
  • are strong, commonly made from brass or copper

...
Lees meer Lees minder

Filters

101 - 109 van 109 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Minimum Wire Size mm² Maximum Wire Size mm² Series Minimum Wire Size AWG Wire Size Length Maximum Wire Size AWG Number of Rows Pitch Body Orientation Contact Material Contact Plating Current Rating
RS-stocknr. 173-0869
FabrikantnummerH3191-01
FabrikantHARWIN
0,162 €
Each (In a Pack of 1000)
Aantal stuks
Female - - H31 - - 4.9mm - - - Straight Beryllium Copper Gold 2A
RS-stocknr. 821-8984
Fabrikantnummer1-332070-4
FabrikantTE Connectivity
0,99 €
Each
Aantal stuks
Female - - 4 Series - 19 AWG 3.63mm - 1 - Straight Beryllium Copper Gold over Nickel 7.5A
RS-stocknr. 164-8331
Fabrikantnummer1-5050871-9
FabrikantTE Connectivity
0,342 €
Each (In a Bag of 2000)
Aantal stuks
Female - - 5 - 16 → 14 AWG 7.32mm - 1 - Straight Beryllium Copper Gold 7.5A
RS-stocknr. 165-0896
Fabrikantnummer2-330808-8
FabrikantTE Connectivity
0,343 €
Each (In a Bag of 2000)
Aantal stuks
Female - - Mini-Spring Series 3 - 25 → 28 AWG 3.61mm - - - Straight Beryllium Copper Gold -
RS-stocknr. 161-3514
FabrikantnummerH3182-01
FabrikantHARWIN
0,148 €
Each (In a Pack of 1000)
Aantal stuks
Female - - H3182 - - 5.65mm - 1 - Straight Beryllium Copper Gold, Gold over Nickel 10A
RS-stocknr. 164-2210
Fabrikantnummer2-332095-1
FabrikantTE Connectivity
0,331 €
Each (In a Bag of 2000)
Aantal stuks
Female - - 1 Series - 28 → 25 AWG 4.52mm - 1 - Straight Beryllium Copper Gold over Nickel 5A
RS-stocknr. 164-2268
Fabrikantnummer50865-2
FabrikantTE Connectivity
0,30 €
Each (In a Bag of 2000)
Aantal stuks
Female - - 4 Series - 20 → 18 AWG 6.6mm - 1 - Straight Beryllium Copper Gold 7.5A
RS-stocknr. 173-0868
FabrikantnummerH3183-01
FabrikantHARWIN
0,145 €
Each (In a Pack of 1000)
Aantal stuks
Female - - - - - 5.25mm - - - Straight Beryllium Copper Gold 10A
RS-stocknr. 718-5287
Fabrikantnummer6-1437514-7
FabrikantTE Connectivity
0,192 €
Each (In a Pack of 25)
Aantal stuks
Female - - Holtite - - 3.51mm - - - Straight Beryllium Copper - -