Discrete Sockets

Discrete sockets are a type of IC (integrated circuit) socket designed to allow IC devices to be mounted onto PCBs (printed circuit boards), giving virtually zero above-board profile. The socket is designed to press fit into a hole in your PCB and is therefore ideal for applications where space is limited.

How do discrete sockets work?

Discrete sockets are useful because you don't need solderto fit them. You simply insert them into the plated thru-holes on a PCB enabling the holes to become the component socket. The sockets are conical in shape and re-size the thru-hole on the board when pressed into place.

Options for the shell of the discrete socket included closed or open-ended, with or without a knurled section for added board retention.

Features and benefit of discrete sockets

Discrete sockets are designed to meet severe environmental conditions. They're beneficial because they:

  • are resistant to vibration and shock
  • have a wide operating temperature range
  • are durable and long lasting
  • are strong, commonly made from brass or copper

...
Lees meer Lees minder

Filters

1 - 20 van 24 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Minimum Wire Size mm² Maximum Wire Size mm² Series Minimum Wire Size AWG Wire Size Length Maximum Wire Size AWG Number of Rows Pitch Body Orientation Contact Material Contact Plating Current Rating
RS-stocknr. 434-712
FabrikantnummerH3161-01
FabrikantHARWIN
0,19 €
Each (In a Pack of 20)
Aantal stuks
Female - - H3161 - - 5.55mm - - - Straight - Tin -
RS-stocknr. 173-0835
FabrikantnummerH3161-01
FabrikantHARWIN
0,112 €
Each (In a Bag of 1000)
Aantal stuks
Female - - H3161 - - 5.55mm - - - Straight - Tin -
RS-stocknr. 173-0895
FabrikantnummerH3161-05
FabrikantHARWIN
0,166 €
Each (In a Pack of 1000)
Aantal stuks
Female - - H31 - - 5.25mm - - - Straight Beryllium Copper Gold 10A
RS-stocknr. 909-4332
FabrikantnummerH3161-05
FabrikantHARWIN
0,242 €
Each (In a Pack of 10)
Aantal stuks
Female - - H31 - - 5.25mm - - - Straight Beryllium Copper Gold 10A
RS-stocknr. 161-3675
FabrikantnummerH3153-01
FabrikantHARWIN
0,163 €
Each (In a Pack of 25)
Aantal stuks
Female - - H3153 - - 3.61mm - 1 - Straight Beryllium Copper Gold, Gold over Nickel 2A
RS-stocknr. 909-4354
FabrikantnummerH3192-01
FabrikantHARWIN
0,281 €
Each (In a Pack of 20)
Aantal stuks
Female - - H31 - - 7.54mm - - - Straight Beryllium Copper Gold 2A
RS-stocknr. 909-4348
FabrikantnummerH3183-05
FabrikantHARWIN
0,305 €
Each (In a Pack of 10)
Aantal stuks
Female - - H31 - - 5.25mm - - - Straight Beryllium Copper Gold 10A
RS-stocknr. 173-0871
FabrikantnummerH3192-01
FabrikantHARWIN
0,181 €
Each (In a Pack of 1000)
Aantal stuks
Female - - H31 - - 7.54mm - - - Straight Beryllium Copper Gold 2A
RS-stocknr. 173-0868
FabrikantnummerH3183-01
FabrikantHARWIN
0,145 €
Each (In a Pack of 1000)
Aantal stuks
Female - - - - - 5.25mm - - - Straight Beryllium Copper Gold 10A
RS-stocknr. 173-0987
FabrikantnummerH3490-01
FabrikantHARWIN
0,638 €
Each (In a Pack of 500)
Aantal stuks
Female - - H34 - - 10.6mm - - - Straight Beryllium Copper Gold 20A
RS-stocknr. 173-0869
FabrikantnummerH3191-01
FabrikantHARWIN
0,162 €
Each (In a Pack of 1000)
Aantal stuks
Female - - H31 - - 4.9mm - - - Straight Beryllium Copper Gold 2A
RS-stocknr. 909-4344
FabrikantnummerH3183-01
FabrikantHARWIN
0,218 €
Each (In a Pack of 20)
Aantal stuks
Female - - - - - 5.25mm - - - Straight Beryllium Copper Gold 10A
RS-stocknr. 173-0908
FabrikantnummerH3182-05
FabrikantHARWIN
0,208 €
Each (In a Pack of 1000)
Aantal stuks
Female - - H31 - - 5.65mm - - - Straight Beryllium Copper Gold 10A
RS-stocknr. 161-3512
FabrikantnummerH3153-01
FabrikantHARWIN
0,112 €
Each (In a Pack of 1000)
Aantal stuks
Female - - H3153 - - 3.61mm - 1 - Straight Beryllium Copper Gold, Gold over Nickel 2A
RS-stocknr. 161-3514
FabrikantnummerH3182-01
FabrikantHARWIN
0,083 €
Each (In a Pack of 1000)
Aantal stuks
Female - - H3182 - - 5.65mm - 1 - Straight Beryllium Copper Gold, Gold over Nickel 10A
RS-stocknr. 173-0874
FabrikantnummerH3153-05
FabrikantHARWIN
0,145 €
Each (In a Pack of 1000)
Aantal stuks
Female - - H31 - - 3.61mm - - - Straight Beryllium Copper Gold 2A
RS-stocknr. 909-4341
FabrikantnummerH3182-05
FabrikantHARWIN
0,313 €
Each (In a Pack of 10)
Aantal stuks
Female - - H31 - - 5.65mm - - - Straight Beryllium Copper Gold 10A
RS-stocknr. 909-4363
FabrikantnummerH3490-01
FabrikantHARWIN
1,058 €
Each (In a Pack of 5)
Aantal stuks
Female - - H34 - - 10.6mm - - - Straight Beryllium Copper Gold 20A
RS-stocknr. 909-4338
FabrikantnummerH3153-05
FabrikantHARWIN
0,218 €
Each (In a Pack of 10)
Aantal stuks
Female - - H31 - - 3.61mm - - - Straight Beryllium Copper Gold 2A
RS-stocknr. 173-0909
FabrikantnummerH3183-05
FabrikantHARWIN
0,196 €
Each (In a Pack of 1000)
Aantal stuks
Female - - H31 - - 5.25mm - - - Straight Beryllium Copper Gold 10A