USB Connectors

USB (Universal serial bus) connectors are a style of electrical connector that has a flat, typically rectangular-shaped connection into which a corresponding plug fits. They're commonly found on computers, hubs or any range of peripherals such as printers, scanners, audio interfaces and test equipment among many more.


USB connectors have many types of variations and different speeds, however, they all do the same job. Typically the job of a USB is to transport data and power to a device through various communication protocols. Our USB connectors can also be paired with a variety of USB accessories to further enhance your options.


How does a USB connector work?


USB connectors can be connected to PCBs (printed circuit boards) or used to create USB cables using the terminals on the connectors. They can also be used in conjunction with or to replace panel mount connectors in, for example, audio panel interfaces or computer systems.


Types of USB connectors



  • USB Type A

  • USB Type B

  • USB Type C

  • Mini USBs

  • Micro USBs


Each of the USBs come in a variety of speeds, types and what communication protocol they can be used with. When picking the right connector for you, it's important to take into account the key attributes such as;



  • Mounting type: Wheter you need a straight PCB connection type, or a cable mounted device.

  • Gender: USB ports come in either a female or male gender.

  • USB version: USB version defines what shape the USB will be. USB C is the most up-to-date and fastest connector to date.


Different mounting types for USB connectors


You can choose from a range of mounting options, including panel, surface, through-hole and cable mounts. There are designs with waterproof housing (for example made from rugged thermoplastic) for added protection and durability, these are suitable for harsh environments, where protection from water and dust is essential. You could also simply choose to have the chassis plugs and sockets for printed circuit boards.


...
Lees meer Lees minder

Filters

1 - 20 van 20 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Mounting Type USB Type Termination Method USB Version Body Orientation IP Rating Number of Ports Current Rating Voltage Rating CAD Drawing Series Series Number Contact Material
RS-stocknr. 674-1328
FabrikantnummerA-USBSB
FabrikantASSMANN WSW
0,914 €
Each (In a Pack of 5)
Aantal stuks
Female Through Hole B Solder 2.0 Right Angle - 1 - - - - - -
RS-stocknr. 674-1369
FabrikantnummerA-USB B-M5-SMD-C
FabrikantASSMANN WSW
1,09 €
Each (In a Pack of 5)
Aantal stuks
Female Surface Mount B - - Straight - - 1.0A 30.0 V - - - Phosphor Bronze
RS-stocknr. 674-2268
FabrikantnummerA-USBPA-N
FabrikantASSMANN WSW
0,586 €
Each (In a Pack of 5)
Aantal stuks
Male Cable Mount A Solder - Straight - 1 1.0A 30.0 V - - - Brass
RS-stocknr. 113-7045
FabrikantnummerA-USBPA-N
FabrikantASSMANN WSW
0,27 €
Each (In a Bag of 1000)
Aantal stuks
Male Cable Mount A Solder - Straight - 1 1.0A 30.0 V - - - Brass
RS-stocknr. 674-1331
FabrikantnummerA-USB B/SMT
FabrikantASSMANN WSW
1,57 €
Each (In a Pack of 5)
Aantal stuks
Female Surface Mount B Solder 2.0 Right Angle - 1 1.0A 30.0 V - - - Brass
RS-stocknr. 113-5961
FabrikantnummerA-USB B/SMT
FabrikantASSMANN WSW
1,284 €
Each (In a Tray of 50)
Aantal stuks
Female Surface Mount B Solder - Right Angle - 1 1.0A 30.0 V - - - Brass
RS-stocknr. 674-2270
FabrikantnummerA-USBPB-N
FabrikantASSMANN WSW
0,58 €
Each (In a Pack of 5)
Aantal stuks
Male Cable Mount B Solder - Straight - 1 1.0A 30.0 V - - - Brass
RS-stocknr. 113-5963
FabrikantnummerA-USB A-2P-C
FabrikantASSMANN WSW
0,936 €
Each (In a Tray of 120)
Aantal stuks
Female Through Hole Mini - - Right Angle - 2 1.0A 30.0 V - - - Phosphor Bronze
RS-stocknr. 674-1353
FabrikantnummerA-USB A-2P-C
FabrikantASSMANN WSW
1,336 €
Each (In a Pack of 5)
Aantal stuks
Female Through Hole A - - Right Angle - 2 1.0A 30.0 V - - - Phosphor Bronze
RS-stocknr. 674-1350
FabrikantnummerA-USB B-M5-C
FabrikantASSMANN WSW
2,09 €
Each (In a Pack of 5)
Aantal stuks
Female Through Hole B - - Right Angle - - 1.0A 30.0 V - - - Phosphor Bronze
RS-stocknr. 674-1325
FabrikantnummerA-USBSA
FabrikantASSMANN WSW
0,738 €
Each (In a Pack of 5)
Aantal stuks
Female Through Hole A Solder - Right Angle - 1 - - - - - Phosphor Bronze
RS-stocknr. 674-1347
FabrikantnummerA-USB B/SMT-TOP
FabrikantASSMANN WSW
2,756 €
Each (In a Pack of 5)
Aantal stuks
- Surface Mount B - - Straight - - 1.0A 30.0 V - - - Brass
RS-stocknr. 674-1322
FabrikantnummerA-USB A/SMT
FabrikantASSMANN WSW
1,002 €
Each (In a Pack of 5)
Aantal stuks
Female Surface Mount A Solder 2.0 Right Angle - 1 1.0A 30.0 V - - - Brass
RS-stocknr. 674-2283
FabrikantnummerA-USB-BPFS
FabrikantASSMANN WSW
16,86 €
Each
Aantal stuks
Female Panel Mount B - 2.0 Straight IP67 - 1.0A 30.0 V - - - Brass
RS-stocknr. 674-1338
FabrikantnummerA-USB B-TOP-C
FabrikantASSMANN WSW
1,116 €
Each (In a Pack of 5)
Aantal stuks
- Through Hole B - - Straight - - 1.0A 30.0 V - - - Phosphor Bronze
RS-stocknr. 674-1356
FabrikantnummerA-USB A-E
FabrikantASSMANN WSW
0,87 €
Each (In a Pack of 5)
Aantal stuks
Female Through Hole A Solder - Straight - - 1.0A 30.0 V - - - Phosphor Bronze
RS-stocknr. 674-2274
FabrikantnummerA-USB-APFS
FabrikantASSMANN WSW
18,45 €
Each
Aantal stuks
- Cable Mount A - - Straight - - 1.0A 30.0 V - - - Phosphor Bronze
RS-stocknr. 674-1334
FabrikantnummerA-USB A-TOP-C
FabrikantASSMANN WSW
0,95 €
Each (In a Pack of 5)
Aantal stuks
- Through Hole A Solder 2.0 Straight - - 1.0A 30.0 V - - - Phosphor Bronze
RS-stocknr. 674-1344
FabrikantnummerA-USB A-LP-SMT-C
FabrikantASSMANN WSW
1,402 €
Each (In a Pack of 5)
Aantal stuks
Male Surface Mount A - - Right Angle - - 1.0A 30.0 V - - - Phosphor Bronze
RS-stocknr. 674-1340
FabrikantnummerA-USB A-LP-C
FabrikantASSMANN WSW
1,442 €
Each (In a Pack of 5)
Aantal stuks
Male Surface Mount A - - Right Angle - - 1.0A 30.0 V - - - Phosphor Bronze