RS PRO, Cable Mount, Plug- Dual Port Type A USB Connector
- RS-stocknr.:
- 179-2872
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 6,30
(excl. BTW)
€ 7,62
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Laatste voorraad RS
- Laatste 34 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 6,30 |
*prijsindicatie
- RS-stocknr.:
- 179-2872
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Gender | Male | |
| USB Type | A | |
| Mounting Type | Cable Mount | |
| Termination Method | Plug In | |
| Number of Ports | 2 | |
| Current Rating | 1.0A | |
| Voltage Rating | 5.0 V | |
| Series | CLB-JL | |
| Minimum Operating Temperature | -40.0°C | |
| Maximum Operating Temperature | +85°C | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Gender Male | ||
USB Type A | ||
Mounting Type Cable Mount | ||
Termination Method Plug In | ||
Number of Ports 2 | ||
Current Rating 1.0A | ||
Voltage Rating 5.0 V | ||
Series CLB-JL | ||
Minimum Operating Temperature -40.0°C | ||
Maximum Operating Temperature +85°C | ||
- Land van herkomst:
- CN
The RS PRO CLB-JL series cable mount Plug Type A USB Connector has Operating Temperature range of -40.0°C to +85°C and voltage rating of 5.0 Volts.
Gender Male
Termination Method Plug In
Number of Ports 2
Current Rating 1.0A
Termination Method Plug In
Number of Ports 2
Current Rating 1.0A
Gerelateerde Links
- RS PRO, Cable Mount, Plug- Dual Port Type A USB Connector
- RS PRO, Cable Mount, Plug- Dual Port Type A 3.0 USB Connector
- Amphenol FCI Dual Port, Cable Mount Type A USB Connector Plug to Plug
- Amphenol Communications Solutions Straight, Cable Mount, Plug to Plug- Dual Port Type A USB Connector
- Amphenol Communications Solutions Straight, Cable Mount, Plug- Dual Port Type A 2.0 USB Connector
- StarTech.com- Dual Port Type A 2.0 USB Connector
- RS PRO Straight, Cable Mount, Plug- Single Port Type A 3.0 USB Connector
- Schneider Electric Straight, Screw, Socket- Dual Port Type Type A USB A IP20 USB Connector