Edge Connectors

Edge ConnectorsAn edge connector or card edge connector is a female socket which mates directly with the edge part of single or double-sided PCB (Printed Circuit Board). The edge of the PCB has metallic tracks on it that engage with the contacts in the socket to provide an external electrical connection. In this way, the edge of the PCB acts as a male connector. The connector is held in place by the friction between the board and the socketFeatures of an Edge ConnectorHousings: The female edge connector consists of a plastic housing which has an opening on one side into which the edge of the PCB is inserted. Edge connector socket housings are often keyed to ensure that they are used the right way up preventing assembly error. Notches or bumps on the housing help to prevent an incorrect device from being insertedContacts: Inside the edge connector housing are contacts which connect with the metal traces on the edge of the PCB on insertion. The contacts are made of metal with a thin metallic plating that improves conductivity and prevents rust and corrosionTermination Types: Edge connectors with IDC contacts can be terminated directly onto ribbon cable. Edge connectors with pins are soldered onto a PCBVariationsEdge connectors vary in terms of the following:Rows: Edge connectors are available with one or 2 rows of contactsPitch: Edge connectors are available with a range of contact pitchesNumber of Contacts: Edge connectors are available with different numbers of contactsOrientation: Edge connectors are available with a vertical or right angle mounting orientation.ApplicationsEdge connectors are commonly used in personal computers for connecting expansion cards or daughtercards and computer memory to the motherboard. These expansion cards include PCI, PCI Express and AGP cards

...
Lees meer Lees minder

Filters

281 - 300 van 360 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Body Orientation Gender Number of Contacts Number of Rows Pitch Mounting Type Termination Method Contact Plating Contact Material Current Rating Keying Way Voltage Rating Housing Material Series
RS-stocknr. 901-2119
FabrikantnummerMEC1-105-02-L-D-RA1-SL
FabrikantSamtec
6,19 €
Each (In a Pack of 2)
Aantal stuks
Right Angle Female 10 2 1mm Surface Mount Solder Gold over Nickel, Tin over Nickel Phosphor Bronze 1.6A - - Liquid Crystal Polymer MEC1-RA
RS-stocknr. 767-7067
FabrikantnummerPEC-03-01-T-S
FabrikantSamtec
3,04 €
Each
Aantal stuks
Straight Female 3 1 2.54mm Through Hole Solder Tin over Nickel Beryllium Copper 9.8A - 250 V ac Liquid Crystal Polymer PEC
RS-stocknr. 767-7036
FabrikantnummerPCIE-064-02-F-D-TH
FabrikantSamtec
2,18 €
Each
Aantal stuks
Straight Female 64 2 1mm Through Hole Solder Gold over Nickel Phosphor Bronze 2.5A - - Nylon PCIE
RS-stocknr. 176-5838
FabrikantnummerPS4A-6.35T(01)
FabrikantHirose
24,60 €
Each
Aantal stuks
Horizontal Female 1 1 - Screw Mount Screw Silver Plated Copper Alloy 300A - 600 V ac/dc Synthetic Resin PS4
RS-stocknr. 767-7073
FabrikantnummerPEC-07-02-T-S-LC
FabrikantSamtec
5,27 €
Each
Aantal stuks
Straight Female 7 1 2.54mm Surface Mount Solder Tin over Nickel Beryllium Copper 9.8A - 250 V ac Liquid Crystal Polymer PEC
RS-stocknr. 180-2650
FabrikantnummerHSEC8-110-01-S-DV-A-K-TR
FabrikantSamtec
4,90 €
Each
Aantal stuks
Vertical Female 20 2 0.8mm Surface Mount Solder Gold Beryllium Copper 2.8A - - Liquid Crystal Polymer HSEC8-DV
RS-stocknr. 767-6884
FabrikantnummerMB1-120-01-L-S-01-SL
FabrikantSamtec
5,85 €
Each
Aantal stuks
Straight Female 20 1 1mm Surface Mount Solder Gold over Nickel Beryllium Copper - - - Liquid Crystal Polymer MB1
RS-stocknr. 901-2046
FabrikantnummerMEC6-150-02-L-D-RA1
FabrikantSamtec
10,22 €
Each
Aantal stuks
Right Angle Female 100 2 0.635mm Surface Mount Solder Gold over Nickel, Tin over Nickel Phosphor Bronze 1.7A - 195 V ac Liquid Crystal Polymer MEC6-RA
RS-stocknr. 180-4970
FabrikantnummerMEC1-108-02-S-D-A
FabrikantSamtec
7,10 €
Each
Aantal stuks
Vertical Female 16 2 1mm Surface Mount Solder Gold Beryllium Copper 2.2A - 300 V ac Liquid Crystal Polymer MEC1
RS-stocknr. 180-2698
FabrikantnummerHSEC8-120-01-S-DV-A-K-TR
FabrikantSamtec
6,60 €
Each
Aantal stuks
Vertical Female 40 2 0.8mm Surface Mount Solder Gold Beryllium Copper 2.8A - - Liquid Crystal Polymer HSEC8-DV
RS-stocknr. 901-2021
FabrikantnummerMEC6-110-02-L-D-RA1
FabrikantSamtec
7,795 €
Each (In a Pack of 2)
Aantal stuks
Right Angle Female 20 2 0.635mm Surface Mount Solder Gold over Nickel, Tin over Nickel Phosphor Bronze 1.7A - 195 V ac Liquid Crystal Polymer MEC6-RA
RS-stocknr. 174-2022
Fabrikantnummer200890-0108
FabrikantMolex
0,476 €
Each (In a Bag of 200)
Aantal stuks
Right Angle Female 8 1 2mm Straddle Mount Crimp - - 3A - 125 V Nylon EDGELOCK
RS-stocknr. 878-2766
Fabrikantnummer70MRCK24-EC
FabrikantGrayhill
182,92 €
Each
Aantal stuks
Straight - 48 1 - Rack Mount Screw - - - Yes - - -
RS-stocknr. 901-2077
FabrikantnummerMEC8-130-02-L-D-RA1
FabrikantSamtec
7,215 €
Each (In a Pack of 2)
Aantal stuks
Right Angle Female 60 2 0.8mm Edge Mount Solder Gold over Nickel, Tin over Nickel Phosphor Bronze 2A - 265 V ac Liquid Crystal Polymer MEC8-RA
RS-stocknr. 901-2150
FabrikantnummerMECF-05-01-L-DV
FabrikantSamtec
5,04 €
Each (In a Pack of 2)
Aantal stuks
Straight Female 10 2 1.27mm Surface Mount Solder Gold over Nickel, Tin over Nickel Beryllium Copper 3.5A Yes 280 V ac Black Liquid Crystal Polymer MECF
RS-stocknr. 335-678
Fabrikantnummer45714-0001
FabrikantMolex
5,99 €
Each
Aantal stuks
Straight Female 4 2 2.5mm Through Hole Press-In Gold over Nickel Copper Alloy 40A - 250 V Liquid Crystal Polymer BUS BAR SOCKET EXTREME POWER-EDGE
RS-stocknr. 860-2575
Fabrikantnummer10025026-10003TLF
FabrikantAmphenol FCI
5,51 €
Each
Aantal stuks
Straight Female 164 2 1mm Straddle Mount Solder Gold over Nickel Phosphor Bronze 1.1A - 300 V ac Glass Filled Nylon -
RS-stocknr. 182-2896
Fabrikantnummer71609-317LF
FabrikantAmphenol FCI
3,097 €
Each (In a Tube of 156)
Aantal stuks
Right Angle Female 34 2 2.54mm Surface Mount Solder Gold Phosphor Bronze 3A - 1 kV ac Glass Filled Thermoplastic Dubox
RS-stocknr. 767-7054
FabrikantnummerPCIE-164-02-F-D-RA
FabrikantSamtec
10,49 €
Each
Aantal stuks
Right Angle Female 164 2 1mm Through Hole Solder Gold over Nickel Phosphor Bronze 2.5A - - Nylon PCIE
RS-stocknr. 176-5844
FabrikantnummerPS4-6.35T
FabrikantHirose
21,90 €
Each
Aantal stuks
Vertical Female 1 1 - Screw Mount Screw Silver Plated Copper Alloy 300A - 600 V ac/dc Synthetic Resin PS4
Related Products
The MQS 2.54 mm interconnection system offers high ...
Description:
The MQS 2.54 mm interconnection system offers high density connectors with a compact, robust construction which is able to meet high functional requirements in automotive applications. These MQS pin and receptacle housings are used to house MQS contacts. Hybrid versions ...
These PCIE Series PCI Express Sockets from samtec ...
Description:
These PCIE Series PCI Express Sockets from samtec take 1.60 mm cards with a nominal insertion depth of 8.0 mm. The contacts of this range of PCIE Series PCI Express Sockets have Gold Flash plating with Tin plating on the ...
The 9159 series of Board-to-Board interconnect system allows ...
Description:
The 9159 series of Board-to-Board interconnect system allows two PCB's to be mated end-to-end creating strips of LED lighting. Designed specifically for the unique Solid State Lighting (SSL) market requiring coplanar (horizontal-to-horizontal) PCB mating. The 1-Piece Card Edge connector was ...
Harting DIN 41612 Type C backplane signal connectors ...
Description:
Harting DIN 41612 Type C backplane signal connectors are designed for PCB connection. Hard wearing and durable with a good mating cycle life these DIN 41612 type C PCB backplane signal connectors offer a economical solution to many electronic signal ...