D Sub Contacts

A D-sub connector is a form of connector commonly found in electronic and computer systems. It consists of a D shaped metal band and two or more parallel rows of either pin contacts (male) or socket contacts (female). D-sub connector contacts can vary in size, material, current rating, length and resistance.

The most common type of connector is the crimp contact. These are assembled by inserting a stripped wire end into the cavity at the rear of the contact. The cavity is then crushed using a crimp tool, gripping the contact to the wire.

What are D-sub connector contacts used for?

The D-sub connector contacts carry the signal from the source to the destination across the D–sub connection.

Types of D-sub connector contacts

Most D-sub connectors are supplied with contacts ready in place. Contacts can be replaced if damaged or if the application of the D-sub connector is to be changed from the original design specification.

High-current, high-voltage, or co-axial inserts require larger contacts. The material of the D-sub connector contact can be changed if the robustness or quality of the connection needs to be improved.


...
Lees meer Lees minder

Filters

481 - 498 van 498 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Contact Material Contact Plating Maximum Contact Resistance Minimum Wire Size mm² Wire Size Contact Type Maximum Wire Size mm² Minimum Wire Size AWG Series Contact Size Maximum Wire Size AWG Current Rating Termination Method
Nieuw
RS-stocknr. 207-5906
FabrikantnummerFMP004P106 / 1731120596
FabrikantFCT from Molex
1,634 €
Each (In a Box of 100)
Aantal stuks
Male Copper Alloy Gold - - 8-10 AWG Power - - 173112 8 → 10AWG - - Crimp
RS-stocknr. 121-7357
FabrikantnummerDM537405008NCLF
FabrikantAmphenol ICC
12,76 €
Each (In a Tray of 100)
Aantal stuks
Male - - - - - Coaxial - - - - - - Solder
RS-stocknr. 886-3177
Fabrikantnummer40-9428M
FabrikantCinch Connectors
0,065 €
Each (In a Pack of 100)
Aantal stuks
Male Brass Gold - - - Pin - - 40 - - - Crimp
RS-stocknr. 525-2385
FabrikantnummerD/C-20-24P-PKG100
FabrikantJAE
0,225 €
Each (In a Pack of 100)
Aantal stuks
Male - Gold - - - - - - - - - 5A Crimp
RS-stocknr. 173-8694
Fabrikantnummer86382001LF
FabrikantAmphenol ICC
4,831 €
Each (In a Tray of 100)
Aantal stuks
Female Brass Gold - - - High Voltage - - DW - - 1.5A Solder
RS-stocknr. 141-0350
Fabrikantnummer09560008275
FabrikantHARTING
0,331 €
Each (In a Bag of 25)
Aantal stuks
Female Copper Alloy PdNi - 0.14mm² 26 → 24 AWG Pin 0.22mm² 26AWG D-Sub - 24AWG 6.5A Crimp
RS-stocknr. 137-2626
Fabrikantnummer86564510065LF
FabrikantAmphenol ICC
0,095 €
Each (In a Pack of 25)
Aantal stuks
Male Phosphor Bronze Gold over Nickel - - 28 → 24 AWG Signal - 28AWG - - 24AWG 5A Crimp
RS-stocknr. 691-8982
FabrikantnummerL17DM537447
FabrikantAmphenol ICC
3,25 €
Each
Aantal stuks
Female Copper Nickel Alloy Gold - - - Power - - - - - 10A Solder
RS-stocknr. 137-2522
Fabrikantnummer86564510064LF
FabrikantAmphenol ICC
0,04 €
Each (On a Reel of 5000)
Aantal stuks
Male Phosphor Bronze Gold over Nickel - - 28 → 24 AWG Signal - 28AWG - - 24AWG 5A Crimp
RS-stocknr. 124-3551
FabrikantnummerFME001P102
FabrikantFCT from Molex
7,03 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 137-2732
Fabrikantnummer86564510064LF
FabrikantAmphenol ICC
0,066 €
Each (In a Pack of 25)
Aantal stuks
Male Phosphor Bronze Gold over Nickel - - 28 → 24 AWG Signal - 28AWG - - 24AWG 5A Crimp
RS-stocknr. 798-1271
Fabrikantnummer1658543-1
FabrikantTE Connectivity
0,55 €
Each (In a Pack of 10)
Aantal stuks
Female Phosphor Bronze Gold over Nickel, Gold over Palladium Nickel - - 26 → 22 AWG Socket - - AMPLIMITE HDP-20 20 - - Crimp
RS-stocknr. 137-2521
Fabrikantnummer86566510064LF
FabrikantAmphenol ICC
0,04 €
Each (On a Reel of 5000)
Aantal stuks
Female Phosphor Bronze Gold over Nickel - - 28 → 24 AWG Signal - 28AWG - - 24AWG 5A Crimp
RS-stocknr. 741-2832
Fabrikantnummer09670007177
FabrikantHARTING
0,226 €
Each (In a Bag of 5)
Aantal stuks
Male Brass Gold over Nickel - - 28 → 24 AWG - - - - - - 7.5A Crimp
RS-stocknr. 137-2731
Fabrikantnummer86566510064LF
FabrikantAmphenol ICC
0,066 €
Each (In a Pack of 25)
Aantal stuks
Female Phosphor Bronze Gold over Nickel - - 28 → 24 AWG Signal - 28AWG - - 24AWG 5A Crimp
RS-stocknr. 2508134930
FabrikantnummerDCHEPX1022AF
103,58 €
1 Pack of 1000
Pack(s)
- - - - - - - - - - - - - -
RS-stocknr. 2508134974
FabrikantnummerDCHESX1022AF
100,88 €
1 Pack of 1000
Pack(s)
- - - - - - - - - - - - - -
RS-stocknr. 2509624028
FabrikantnummerL17-DM53740-1
FabrikantAmphenol
10,07 €
Each
Aantal stuks
- - - - - - - - - - - - - -