D Sub Contacts

A D-sub connector is a form of connector commonly found in electronic and computer systems. It consists of a D shaped metal band and two or more parallel rows of either pin contacts (male) or socket contacts (female). D-sub connector contacts can vary in size, material, current rating, length and resistance.

The most common type of connector is the crimp contact. These are assembled by inserting a stripped wire end into the cavity at the rear of the contact. The cavity is then crushed using a crimp tool, gripping the contact to the wire.

What are D-sub connector contacts used for?

The D-sub connector contacts carry the signal from the source to the destination across the D–sub connection.

Types of D-sub connector contacts

Most D-sub connectors are supplied with contacts ready in place. Contacts can be replaced if damaged or if the application of the D-sub connector is to be changed from the original design specification.

High-current, high-voltage, or co-axial inserts require larger contacts. The material of the D-sub connector contact can be changed if the robustness or quality of the connection needs to be improved.


...
Lees meer Lees minder

Filters

1 - 20 van 82 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Contact Material Contact Plating Maximum Contact Resistance Minimum Wire Size mm² Wire Size Contact Type Maximum Wire Size mm² Minimum Wire Size AWG Series Contact Size Maximum Wire Size AWG Current Rating Termination Method
RS-stocknr. 251-835
FabrikantnummerDM537401NCLF
FabrikantAmphenol ICC
6,59 €
Each
Aantal stuks
Male - - - - RG179 B/U Coaxial - - - - - - Crimp
RS-stocknr. 173-8693
FabrikantnummerDM537401NCLF
FabrikantAmphenol ICC
4,902 €
Each (In a Tray of 100)
Aantal stuks
Male - - - - RG179 B/U Coaxial - - - - - - Crimp
RS-stocknr. 173-8742
Fabrikantnummer8656352064LF
FabrikantAmphenol ICC
0,038 €
Each (In a Pack of 500)
Aantal stuks
Male Brass Gold - - 24 → 20 AWG Signal - 24AWG - - 20AWG - Crimp
RS-stocknr. 673-4954
Fabrikantnummer8656352064LF
FabrikantAmphenol ICC
0,039 €
Each (In a Pack of 100)
Aantal stuks
Male Brass Gold - - 24 → 20 AWG - - - - - - - Crimp
RS-stocknr. 691-8897
FabrikantnummerL17RRD1F11400
FabrikantAmphenol ICC
0,022 €
Each (In a Pack of 100)
Aantal stuks
Female - Gold over Nickel - - 24 → 20 AWG - - - - - - 5A Crimp
RS-stocknr. 170-2632
FabrikantnummerL17DM537446
FabrikantAmphenol ICC
2,068 €
Each (In a Bag of 300)
Aantal stuks
Female Copper Nickel Alloy Gold - - 10 AWG Power - - - - 10AWG 20A Solder
RS-stocknr. 691-8991
FabrikantnummerL17DM537446
FabrikantAmphenol ICC
3,03 €
Each
Aantal stuks
Female Copper Nickel Alloy Gold - - - Power - - - - - 20A Solder
RS-stocknr. 173-8759
Fabrikantnummer8656353064LF
FabrikantAmphenol ICC
0,057 €
Each (In a Pack of 500)
Aantal stuks
Female Phosphor Bronze Tin Lead Alloy over Nickel - - 24 → 20 AWG - - - - - - - Crimp
RS-stocknr. 673-4958
Fabrikantnummer8656353064LF
FabrikantAmphenol ICC
0,058 €
Each (In a Pack of 100)
Aantal stuks
Female Phosphor Bronze Tin Lead Alloy over Nickel - - 24 → 20 AWG - - - - - - - Crimp
RS-stocknr. 121-7465
Fabrikantnummer8638PSS4005LF
FabrikantAmphenol ICC
2,734 €
Each (In a Box of 100)
Aantal stuks
Female Brass Gold over Nickel - - 8 AWG Power - - DW - - 40A Solder
RS-stocknr. 542-7725
Fabrikantnummer8638PSS4005LF
FabrikantAmphenol ICC
3,62 €
Each
Aantal stuks
Female Brass Gold over Nickel - - 8 AWG Power - - DW - - 40A Solder
RS-stocknr. 233-348
Fabrikantnummer8638PSS1005LF
FabrikantAmphenol ICC
4,16 €
Each
Aantal stuks
Female Brass Gold over Nickel - - 16 AWG Power - - DW - - 10A Solder
RS-stocknr. 542-7680
Fabrikantnummer8638PPS2005LF
FabrikantAmphenol ICC
2,30 €
Each
Aantal stuks
Male Brass Gold over Nickel - - 12 AWG Power - - DW - - 20A Solder
RS-stocknr. 121-7326
Fabrikantnummer8638PSS1005LF
FabrikantAmphenol ICC
2,705 €
Each (In a Box of 500)
Aantal stuks
Female Brass Gold over Nickel - - 16 AWG Power - - DW - - 10A Solder
RS-stocknr. 691-8994
FabrikantnummerL17DM537441
FabrikantAmphenol ICC
3,70 €
Each
Aantal stuks
Female Copper Nickel Alloy Gold - - - Power - - - - - 40A Solder
RS-stocknr. 173-8750
Fabrikantnummer8638PPS2005LF
FabrikantAmphenol ICC
1,362 €
Each (In a Pack of 500)
Aantal stuks
Male Brass Gold over Nickel - - 12 AWG Power - - DW - - 20A Solder
RS-stocknr. 691-8985
FabrikantnummerL17DM537457
FabrikantAmphenol ICC
2,55 €
Each
Aantal stuks
Male Brass Gold - - - Power - - - - - 20A Solder
RS-stocknr. 691-8890
FabrikantnummerL17RRD1M11400
FabrikantAmphenol ICC
0,022 €
Each (In a Pack of 100)
Aantal stuks
Male - Gold over Nickel - - 24 → 20 AWG - - - - - - 5A Crimp
RS-stocknr. 691-8976
FabrikantnummerL17DM537458
FabrikantAmphenol ICC
2,35 €
Each
Aantal stuks
Male Brass Gold - - - Power - - - - - 10A Solder
RS-stocknr. 542-7674
Fabrikantnummer8638PPS1505LF
FabrikantAmphenol ICC
2,23 €
Each
Aantal stuks
Male Brass Gold over Nickel - - 14 AWG Power - - DW - - 15A Solder