D Sub Connectors

D-sub or D-subminiature connectors are common types of electrical components typically used in computing to help form connections on a circuit board. Taking their name from the characteristically designed D shaped metal shield, d-sub connectors have various different connection types from Crimp D-sub's to Spring Terminal D-sub's.



What are the types of D-sub Connectors we offer?




  • PCB (printed circuit board): D-Sub Connectors-Are specially designed D-subs that has built-in solder points to help assist the mounting of the connector on PCB's.

  • Crimp D-sub Connectors: Can help attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors.

  • IDC (insulation displacement contact)D-sub Connectors: Are designed to be connected to the conductor(s) of an insulated cable, most commonly a ribbon cable (a cable with many conducting wires running parallel to each other on the same flat plane).

  • Leaded D-sub Connectors: Are connectors with wires/ leads already attached, ready for connection to boards from purchase.

  • Screw Terminal D-sub Connectors: Are most commonly used in building wiring for the distribution of electricity, for example, connecting electrical switches to the mains, or to connect major appliances such as ovens.

  • Solder D-sub Connectors: As their name suggests, solder D-sub connectors are designed to be connected into your circuit using solder and a soldering iron.

  • Spring Terminal D-sub Connectors: Create an electrical connection that's established by clamping individual stripped wires or cables using a spring.

  • Wire Wrap D-sub Connectors: are connected to PCBs (printed circuit boards) using wires wrapped around the connectors' wire posts.

  • D-sub Connector Kits: D-sub connector kits usually have nuts that accept screws and are used to lock the components together and offer mechanical strain relief. Hood- the exterior shell/casing of the connector, usually made from a hard and durable metal such as zinc. Screws and inserts for securing parts together.


...
Lees meer Lees minder

Filters

4821 - 4840 van 4916 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Gender Body Orientation Mounting Type Pitch CAD Drawing D Connector Type D-Sub Shell Size Mounting Hardware Termination Method Current Rating Mixed Contact Layout Housing Material Voltage Rating
RS-stocknr. 782-9612
Fabrikantnummer747250-4
FabrikantTE Connectivity
4,41 €
Each
Aantal stuks
9 Male Right Angle Through Hole - - - - Threaded Insert, 4-40 UNC Solder - - Thermoplastic -
RS-stocknr. 446-5215
Fabrikantnummer5747841-6
FabrikantTE Connectivity
3,97 €
Each
Aantal stuks
15 Male Right Angle Through Hole 2.74mm - - - Boardlocks, 4-40 UNC Female Screwlocks Solder - - Thermoplastic -
RS-stocknr. 187-0990
Fabrikantnummer2335890-4
FabrikantTE Connectivity
25,61 €
Each
Aantal stuks
37 Female - Cable Mount 2.77mm - - - - Crimp 7.5A - Stainless Steel -
RS-stocknr. 122-3037
FabrikantRS PRO
18,87 €
Each
Aantal stuks
15 Female Straight Panel Mount - - Waterproof D-Sub E - Solder 5.0A - PBT 1.0 kV
RS-stocknr. 179-2659
FabrikantnummerL17D45PK-P-09+L717SDE09P
FabrikantAmphenol ICC
2,68 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 437-364
Fabrikantnummer121073-2157 D
FabrikantITT Cannon
7,71 €
Each
Aantal stuks
25 Female Straight Through Hole 2.8mm - - - - Solder 5.0A - Thermoplastic -
RS-stocknr. 121-7380
Fabrikantnummer865637SLTLF
FabrikantAmphenol ICC
0,511 €
Each (In a Box of 100)
Aantal stuks
37 Female Straight Cable Mount 2.76mm - - - - Crimp 5.0A - Steel 1.0 kV
RS-stocknr. 179-2702
FabrikantnummerL17DPPK09-M+L77DE09SST
FabrikantAmphenol ICC
9,56 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 612-6669
FabrikantnummerMWDM2L-25SCBRP-.110
FabrikantGlenair
99,49 €
Each
Aantal stuks
25 Female Right Angle Through Hole 2.54mm - - - - Solder 3.0A - Aluminium Alloy -
RS-stocknr. 137-2518
FabrikantnummerID09S33E4GV00LF
FabrikantAmphenol ICC
0,668 €
Each (In a Pack of 100)
Aantal stuks
9 Female Right Angle Plug-In Mount 2.74mm - Standard D-Sub - Screw Solder 5.0A 9W2 Polyester 300.0 V
RS-stocknr. 179-2753
FabrikantnummerL17MHDM09+L717SDE09P
FabrikantAmphenol ICC
6,60 €
Each
Aantal stuks
9 - - Cable Mount - - - - - Solder - - - -
RS-stocknr. 170-6829
Fabrikantnummer023330
FabrikantProvertha
30,966 €
Each (In a Tray of 25)
Aantal stuks
37 Male Straight Panel Mount 2.75mm - - - - Wire Wrap 7.5A - - -
RS-stocknr. 161-8514
Fabrikantnummer1658659-1
FabrikantTE Connectivity
9,97 €
Each (In a Bag of 100)
Aantal stuks
- - Straight Cable Mount - - - - - Crimp - - Thermoplastic -
Nieuw
RS-stocknr. 207-1030
FabrikantnummerCDFR13W3213L411
FabrikantNorcomp
17,503 €
Each (In a Tray of 36)
Aantal stuks
25 Female Right Angle PCB Mount 2.77mm - - - 4-40 Screw Locks - - - - -
RS-stocknr. 736-1541
Fabrikantnummer10090929-S154VLF
FabrikantAmphenol ICC
1,96 €
Each
Aantal stuks
15 Female Straight Through Hole 2.29mm - High Density D-Sub - - Solder 2.5A - Thermoplastic 250.0 V
RS-stocknr. 885-7630
Fabrikantnummer40-9750M
FabrikantCinch Connectors
2,28 €
Each (In a Pack of 25)
Aantal stuks
50 Male Straight Cable Mount - - - - - Crimp - - Steel -
RS-stocknr. 173-8663
FabrikantnummerDAM7W2SN
FabrikantAmphenol ICC
5,179 €
Each (In a Tray of 25)
Aantal stuks
7 Female Straight Panel Mount - - Mixed Contact D-Sub A - Solder 7.5A 7W2 Steel -
RS-stocknr. 137-2730
FabrikantnummerD09S24A4GL00LF
FabrikantAmphenol ICC
1,73 €
Each
Aantal stuks
9 Female Straight Plug-In Mount 2.74mm - Standard D-Sub E Screw Solder 5.0A 9W2 PBT 300.0 V
RS-stocknr. 259-3201
Fabrikantnummer023180
FabrikantProvertha
10,08 €
Each
Aantal stuks
50 Male Right Angle Through Hole 2.75mm - - - Guide Frame, 4-40 UNC screwlocks Solder 7.5A - PBT 1.25 kV
RS-stocknr. 743-5848
Fabrikantnummer204503-1
FabrikantTE Connectivity
13,72 €
Each
Aantal stuks
26 Male Straight Cable Mount - - High Density D-Sub - - Crimp - - Steel -