D Sub Backshells

D-Sub Backshells play a pivotal role in maximising EMI/RFI shielding to create reliable protection and optimal performance of your applications.




They complement each other with D-Sub Connectors which can change the orientation of the Connector that comes in a range of different sizes, materials (plastic, metal) and colours to support your project.




What are D-Sub Connector Backshells used for?




The D-Sub Backshells have a direct impact on the stability of the Connector and prevents potential damage from straining on the cables to which the Connector is attached. It is not uncommon that Backshells are colour-coded or labelled for easy identification, especially when there is a connection with large modular boards.




Our comprehensive D-Sub Backshells, including our own branded RS PRO, offers a variety of options to make a difference in terms of stability while keeping maximum cable strain relief to make sure no damage to wires and contacts is in place.




The standard D-Sub Backshell part is the screw type Connector responsible for providing a reliable and safe connection system. One of their characteristics lies in their ability to change the orientation for the connection. This in turn allows the Connectors to be tailored to the application in which they will be used. This process enables connections to be made when the space available is restricted.


...
Lees meer Lees minder

Filters

1 - 20 van 23 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts D-Sub Shell Size Housing Material Body Orientation D Connector Type Colour Housing Material Plating Strain Relief IP Rating Series
RS-stocknr. 626-8189
FabrikantnummerDE-C8-J9-F1-1R
FabrikantJAE
7,42 €
Each
Aantal stuks
9 E ABS Straight - - - - - -
RS-stocknr. 626-8195
FabrikantnummerDA-C8-J10-F1-1R
FabrikantJAE
5,71 €
Each
Aantal stuks
15 A Polymer Straight - - - - - -
RS-stocknr. 626-8167
FabrikantnummerDA-C8-J10-F5-1R
FabrikantJAE
7,61 €
Each
Aantal stuks
15 A Polymer Straight - - - - - -
RS-stocknr. 175-6441
FabrikantnummerDE-C8-J9-B1-1R
FabrikantJAE
5,48 €
Each
Aantal stuks
- E - - - - - - - D-Sub
RS-stocknr. 626-8230
FabrikantnummerDB-C8-J10-F4-1R
FabrikantJAE
12,63 €
Each
Aantal stuks
25 B Polymer Straight - - - - - -
RS-stocknr. 175-6409
FabrikantnummerDC-C8-J13-F1-1R
FabrikantJAE
8,34 €
Each
Aantal stuks
- C ABS Straight - - Nickel - - D-Sub
RS-stocknr. 175-6427
FabrikantnummerDE44994R
FabrikantJAE
9,99 €
Each
Aantal stuks
- E - - - - - - - D-Sub
RS-stocknr. 626-8218
FabrikantnummerDE-C8-J9-F4-1R
FabrikantJAE
10,36 €
Each
Aantal stuks
9 E ABS Straight - - - - - -
RS-stocknr. 626-8173
FabrikantnummerDB-C8-J10-F5-1R
FabrikantJAE
10,06 €
Each
Aantal stuks
25 B Polymer Straight - - - - - -
RS-stocknr. 175-6440
FabrikantnummerDE-C4-J6
FabrikantJAE
14,84 €
Each
Aantal stuks
- E - - - - - - - D-Sub
RS-stocknr. 175-6408
FabrikantnummerDC-C4-J12-F
FabrikantJAE
27,40 €
Each
Aantal stuks
- C Die Cast Aluminium Straight - - - - - D-Sub
RS-stocknr. 626-8145
FabrikantnummerDB-C8-J10-F2-1R
FabrikantJAE
12,98 €
Each
Aantal stuks
15 A ABS Straight - - - - - -
RS-stocknr. 175-6421
FabrikantnummerDD-C8-J13-F4-1R
FabrikantJAE
12,33 €
Each
Aantal stuks
- D - - - - - - - D-Sub
RS-stocknr. 175-6425
FabrikantnummerDE19678-5R
FabrikantJAE
10,18 €
Each
Aantal stuks
- E - Straight - - - - - D-Sub
RS-stocknr. 175-6426
FabrikantnummerDE24657R
FabrikantJAE
14,84 €
Each
Aantal stuks
- E - - - - - - - D-Sub
RS-stocknr. 626-8202
FabrikantnummerDB-C8-J10-F1-1R
FabrikantJAE
15,43 €
Each
Aantal stuks
25 B ABS Straight - - - - - -
RS-stocknr. 175-6410
FabrikantnummerDC-C8-J13-F2-1R
FabrikantJAE
8,34 €
Each
Aantal stuks
- C ABS Straight - - Nickel - - D-Sub
RS-stocknr. 175-6376
FabrikantnummerDA24658R
FabrikantJAE
10,85 €
Each
Aantal stuks
- A - - - - - - - D-Sub
RS-stocknr. 175-6438
FabrikantnummerDE-C1-J6-S6R
FabrikantJAE
7,78 €
Each
Aantal stuks
- E ABS Straight - - - - - D-Sub
RS-stocknr. 175-6411
FabrikantnummerDC-C8-J13-F4-1R
FabrikantJAE
10,28 €
Each
Aantal stuks
- C - - - - - - - D-Sub