USB, D Sub & Computing Connectors

We have a large range of data, electrical and computing connectors for both office and domestic uses. You'll find memory and SIM card connectors, type A, B, C, mini and micro USB connectors as well as D-sub connectors, kits and backshells. We stock many manufacturers that include TE Connectivity, MH Connectors and Harting or try our own brand RS PRO.

What is a computer connector?

Computing systems have many accessories and devices that they need to work with for example to transfer data or power. A connector is used to join conductors electrically or mechanically together.

There are lots of different kinds of connectors available that are designed for different applications. Here is an overview of some of the most popular connectors and what they are used for.

D-subminiature connectors types

D-sub connectors have a d-shaped shield that screens interference and 2 rows of pins with varying configurations. They can be cable or board mounted and are commonly used for display and serial-port communications. Our range includes replaceable parts such as backshells (housing), screw locks and contacts. Common types are:

  • Standard density D-sub connectors
  • High-density D-sub connectors
  • PCB D-sub connectors

USB connectors types

Used for both power and data transfer between computers and devices. There are different types of USB connector available:

  • Type A: Rectangular in shape – the standard USB port
  • Type B: Almost square in shape, mostly used for peripherals like printers.
  • Mini & Micro B: Used with small devices such as smartphones, cameras and wearable devices
  • Type C: The newest and smallest USB connector that is symmetrical in shape with 24 pins, in 2 rows of 12

Memory and sim card connectors

Receptacles for sim and memory storage cards to be used in devices such as laptops, phones and cameras.

Selecting a connector

Along with the application the connector is designed for, they have different attributes to consider when choosing which connector to use in a system:

  • Number of positions for installation
  • Style
  • Orientation
  • Termination - crimp, solder or other
  • Mating Type
  • Material
  • Mounting method

11275 Producten voor USB, D Sub & Computing Connectors

145 van 564
  • RS-stocknr. 137-2729
  • Fabrikantnummer ID09S33E4GV00LF
Per stuk (in een verpakking 5)
€ 1,298(excl. BTW)
  • RS-stocknr. 299-4626
  • Fabrikantnummer 10326-52F0-008
Per stuk
€ 9,51(excl. BTW)
  • RS-stocknr. 176-2024
  • Fabrikantnummer 10350-52A0-008
Per stuk
€ 8,01(excl. BTW)
  • RS-stocknr. 674-0833
  • Fabrikantnummer A-DF 37 A/KG-T2
Per stuk (in een verpakking 5)
€ 3,52(excl. BTW)
  • RS-stocknr. 536-9562
  • Fabrikantnummer USBFTV21G
Per stuk
€ 64,42(excl. BTW)
  • RS-stocknr. 199-118
1 verpakking 20
€ 49,99(excl. BTW)
  • RS-stocknr. 718-7224
  • Fabrikantnummer 1734366-1
Per stuk
€ 1,43(excl. BTW)
  • RS-stocknr. 615-6008
  • Fabrikantnummer L717DS AH15P OL2 RM5
Per stuk
€ 1,72(excl. BTW)
  • RS-stocknr. 228-1110
  • Fabrikantnummer 165X13369X
Per stuk
€ 5,93(excl. BTW)
  • RS-stocknr. 253-3550
  • Fabrikantnummer 685-00221201111
Per stuk
€ 6,91(excl. BTW)
  • RS-stocknr. 481-465
Per stuk
€ 2,95(excl. BTW)
  • RS-stocknr. 174-7805
  • Fabrikantnummer UB-20PMFP-LC7003
Per stuk
€ 12,63(excl. BTW)
  • RS-stocknr. 467-774
  • Fabrikantnummer 1218147-2
Per stuk
€ 349,63(excl. BTW)
  • RS-stocknr. 174-8515
  • Fabrikantnummer 180-M15-103L001
Per stuk (in een tray 110)
€ 2,678(excl. BTW)
  • RS-stocknr. 456-092
  • Fabrikantnummer SPD08-020-RB-TR
1 verpakking 800
€ 3.373,72(excl. BTW)
  • RS-stocknr. 136-0888
  • Fabrikantnummer ZX62-B-5PA(33)
Per stuk (op een rol 3500)
€ 0,416(excl. BTW)
  • RS-stocknr. 455-853
  • Fabrikantnummer N7E50-7516PG-20-WF
1 verpakking 600
€ 3.661,72(excl. BTW)
  • RS-stocknr. 560-511
  • Fabrikantnummer 6355-0030-01
Per stuk
€ 2,10(excl. BTW)
  • RS-stocknr. 453-921
Per stuk
€ 215,41(excl. BTW)
  • RS-stocknr. 286-5201
  • Fabrikantnummer G991B322HR
Per stuk (op een rol 1440)
€ 4,273(excl. BTW)
Resultaten per pagina