Terminal Blocks

A terminal block is a type of insulated electrical connector that connects or secures two or more wires together. They enable the safe connection of wires between circuits. Terminal blocks, also known as terminal strip or connection blocks are used in a wide range of industrial, commercial, and domestic applications. RS offer an extensive selection of high-quality components from leading suppliers including Weidmuller, Phoenix Contact, WAGO, ABB, Entrelec, and of course RS PRO.

What are the terminal blocks used for?

Terminal blocks are typically used in industrial power, control, automation, and signal applications where several connections are needed at any one time. Connectors are typically mounted on DIN rail and fixed into panels or electrical enclosures.

Termination Types

Terminal blocks are often categorised by their termination type. The type of connection technology you choose depends on the application, environment, and conductor cross-section or AWG size of your cable. Our terminal blocks are available in several types, they include

Screw Clamp

Screw clamp terminals are the most common type of connection method. Conductors are inserted into the block and are pressed against the conductor strip. A screw is then tightened making the connection

Spring Clamp

Spring clamp terminals use a spring-operated clamping mechanism to hold the conductor in place. A screwdriver is inserted into the terminal, the wire is inserted and when the clamp is released it holds the wire in place. These types of terminals are very secure and ideal in environments subject to high vibration.

Push-in connection

The push-in technology allows you to simply push the conductor into the connection gap. Push-in types allow you to use solid conductors or stranded wires with the addition of a ferrule connector. These are tool-free for quick installation.

What is a DIN Rail terminal block?

One of the most common types of connector blocks used today is the DIN Rail type. DIN rail connectors can be single feed though, duel level, and three-level. The terminals are simply clipped onto the rail and mounted into panels or enclosures. DIN Rail terminals are ideal for applications where space is limited.

Types of Terminal Blocks

RS supply a wide range of high-performance terminal blocks to suit your every need. Our terminal connectors come in a vast array of types, styles, and connection methods. Some of the most popular are

  • DIN Rail terminals, in single, dual, and triple-level.
  • PCB terminal blocks.
  • Standard terminal (or choc block strips).
  • Distribution blocks and Commoning blocks.
  • Fused blocks.
  • Barrier strips.

38532 Producten voor Terminal Blocks

1 van 999+
Voorradig bij de fabrikant
  • RS-stocknr. 554-880
  • Fabrikantnummer 1861700
Subtotaal (1 verpakking van 250 eenheden)
€ 1.444,26(excl. BTW)
Tijdelijk niet op voorraad
  • RS-stocknr. 255-8312
  • Fabrikantnummer 2439700000
Subtotaal (1 doos van 125 eenheden)
€ 655,70(excl. BTW)
Tijdelijk niet op voorraad
  • RS-stocknr. 278-8376
  • Fabrikantnummer 2104-1307
Subtotaal (1 doos van 5 eenheden)
€ 28,12(excl. BTW)
Tijdelijk niet op voorraad
  • RS-stocknr. 286-0870
  • Fabrikantnummer 1757145
Subtotaal (1 verpakking van 50 eenheden)
€ 549,25(excl. BTW)
Voorradig bij de fabrikant
  • RS-stocknr. 758-599
  • Fabrikantnummer NSYTRV352
Subtotaal (1 verpakking van 50 eenheden)
€ 249,43(excl. BTW)
Tijdelijk niet op voorraad
  • RS-stocknr. 802-7996
  • Fabrikantnummer 2322430
Subtotaal (1 eenheid)
€ 137,64(excl. BTW)
Tijdelijk niet op voorraad
  • RS-stocknr. 454-716
  • Fabrikantnummer 1SNA115537R0500
Subtotaal (1 verpakking van 5 eenheden)
€ 40,34(excl. BTW)
Tijdelijk niet op voorraad
  • RS-stocknr. 221-107
  • Fabrikantnummer 235-712/331-000
Subtotaal (1 doos van 100 eenheden)
€ 30,28(excl. BTW)
Momenteel niet beschikbaar
  • RS-stocknr. 858-6694
  • Fabrikantnummer 2770875
Subtotaal (1 doos van 50 eenheden)
€ 32,20(excl. BTW)
Op voorraad
  • RS-stocknr. 458-194
  • Fabrikantnummer QT03ASF83H0000G
Subtotaal (1 eenheid)
€ 0,32(excl. BTW)
Op voorraad
  • RS-stocknr. 184-9788
  • Fabrikantnummer 2102-5204
Subtotaal (1 doos van 100 eenheden)
€ 113,96(excl. BTW)
Momenteel niet beschikbaar
  • RS-stocknr. 184-9787
  • Fabrikantnummer 2102-5201
Subtotaal (1 doos van 100 eenheden)
€ 107,39(excl. BTW)
Op voorraad
  • RS-stocknr. 487-9456
  • Fabrikantnummer ELDE.N WS 24
Subtotaal (1 eenheid)
€ 78,45(excl. BTW)
Tijdelijk niet op voorraad
  • RS-stocknr. 803-9160
  • Fabrikantnummer 0800284
Subtotaal (1 verpakking van 10 eenheden)
€ 118,63(excl. BTW)
Tijdelijk niet op voorraad
  • RS-stocknr. 240-7808
  • Fabrikantnummer 2606-1105/020-000
Subtotaal (1 verpakking van 50 eenheden)
€ 338,30(excl. BTW)
Op voorraad
  • RS-stocknr. 566-499
  • Fabrikantnummer X20TB52
Subtotaal (1 eenheid)
€ 8,93(excl. BTW)
Tijdelijk niet op voorraad
  • RS-stocknr. 278-8169
  • Fabrikantnummer 2002-1681
Subtotaal (1 doos van 50 eenheden)
€ 173,04(excl. BTW)
Op voorraad
  • RS-stocknr. 211-8764
  • Fabrikantnummer LGY416048
Subtotaal (1 eenheid)
€ 88,35(excl. BTW)
Voorradig bij de fabrikant
  • RS-stocknr. 512-289
  • Fabrikantnummer 1322595
Subtotaal (1 verpakking van 10 eenheden)
€ 228,61(excl. BTW)
Op voorraad
  • RS-stocknr. 203-3710
  • Fabrikantnummer 6ES7972-0DA00-0AA0
Subtotaal (1 eenheid)
€ 147,30(excl. BTW)
Resultaten per pagina