Phoenix Contact 3270302 5-2 /GY, PTMC 1 Series Grey, 0.14 → 2.5mm², Push In Termination
- RS-stocknr.:
- 207-3092
- Fabrikantnummer:
- 3270302
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 10 eenheden)*
€ 17,73
(excl. BTW)
€ 21,45
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 20 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 1,773 | € 17,73 |
*prijsindicatie
- RS-stocknr.:
- 207-3092
- Fabrikantnummer:
- 3270302
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Grey | |
| Voltage Rating | 500 V | |
| Series | 5-2 /GY, PTMC 1 | |
| American Wire Gauge | 14 → 26AWG | |
| Termination Method | Push In | |
| Cable CSA | 0.14 → 2.5mm² | |
| Current Rating | 17.5A | |
| Model Number | PTMC 1,5-2 /GY | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Grey | ||
Voltage Rating 500 V | ||
Series 5-2 /GY, PTMC 1 | ||
American Wire Gauge 14 → 26AWG | ||
Termination Method Push In | ||
Cable CSA 0.14 → 2.5mm² | ||
Current Rating 17.5A | ||
Model Number PTMC 1,5-2 /GY | ||
- Land van herkomst:
- PL
The Phoenix Contact marshalling patch board having nominal voltage 500V, nominal current 17.5A and cross section 0.14 - 2.5mm². The panel is made up of the PA material and grey in colour.
Degree of pollution 3
Overvoltage category III
Insulating material group I
High contact quality
Toll free wiring
Overvoltage category III
Insulating material group I
High contact quality
Toll free wiring
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Gerelateerde Links
- Phoenix Contact 3270314 5/32-2, PTMC 1 Series Grey, 0.14 → 2.5mm², Push In Termination
- Phoenix Contact 3270303 5-2 /WH, PTMC 1 Series Grey, 0.14 → 2.5mm², Push In Termination
- Phoenix Contact 3270324 5/80-3, PTMC 1 Series Grey, 0.14 → 2.5mm², Push In Termination
- Phoenix Contact 3270140 PTRV 8 /GY Series Grey, 0.14 → 2.5mm², Push In Termination
- Phoenix Contact 3270316 5/32-2H 19Z, PTMC 1 Series Grey, 0.14 → 2.5mm², Push In Termination
- Phoenix Contact 3270138 PTRVB 4-FI /GY Series Grey, 0.14 → 2.5mm², Push In Termination
- Phoenix Contact 3270327 5/80-3 /BU 19Z, PTMC 1 Series Grey, 0.14 → 2.5mm², Push In Termination
- Phoenix Contact 3270317 5/32-2H /BU 19Z, PTMC 1 Series Grey, 0.14 → 2.5mm², Push In Termination