Coaxial Connectors

A Coaxial Connector is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directly.


What do Coaxial Connectors do?


Coaxial connectors provide a convenient method of connecting RF equipment together.




  • Laboratory

  • Test and measurement

  • Communications

  • Base stations

  • GPS

  • LAN

  • Antennas


Types:


There are two main types of RF coaxial adapters;


In series:

A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.


Between series

A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example, BNC to N, SMA to TNC.


The most important attributes that must be considered are;


Gender

  • Male to Male, Female to Female, Male to Female


Series (connector group):

  • SMA, BNC, TNC, N-type


Body orientation

  • Straight

  • Right angle

  • Tee

  • Angled

  • Vertical


Impedance

  • 50 Ω

  • 75 Ω

  • 100 Ω

  • 500 Ω


...
Lees meer Lees minder

Filters

1 - 20 van 330 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Coaxial Connector Type Gender Mounting Type Impedance Termination Method Body Orientation Cable Type Size Bulkhead Operating Frequency Body Plating Minimum Operating Temperature Maximum Operating Temperature Polarity
RS-stocknr. 885-8762
Fabrikantnummer142-0711-821
FabrikantCinch Connectors
6,14 €
Each
Aantal stuks
SMA Connector Female Edge Mount 50Ω Solder Straight - - No 0 to 18GHz Gold over Nickel - - Normal
RS-stocknr. 886-1058
Fabrikantnummer142-0701-881
FabrikantCinch Connectors
5,80 €
Each
Aantal stuks
SMA Connector Female Edge Mount 50Ω Solder Straight - - No 0 to 18GHz Gold over Nickel - - Normal
RS-stocknr. 886-0380
Fabrikantnummer26-8011
FabrikantCinch Connectors
3,75 €
Each
Aantal stuks
N Connector Female Flange Mount 50Ω - Straight - - - 0 to 4GHz Nickel - - -
RS-stocknr. 886-0308
Fabrikantnummer25-7340
FabrikantCinch Connectors
3,911 €
Each (In a Pack of 10)
Aantal stuks
UHF Connector Female, Male - - - Right Angle - - - 0 to 500MHz Nickel - - -
RS-stocknr. 886-0399
Fabrikantnummer26-8012
FabrikantCinch Connectors
8,65 €
Each
Aantal stuks
- Female, Male - 50Ω - Right Angle - - - - Nickel - - -
RS-stocknr. 886-0440
Fabrikantnummer27-8471
FabrikantCinch Connectors
3,53 €
Each
Aantal stuks
BNC Connector Female Panel Mount 50Ω - Straight - - Yes 0 to 4GHz Nickel - - Normal
RS-stocknr. 885-9923
Fabrikantnummer135-3403-101
FabrikantCinch Connectors
6,33 €
Each
Aantal stuks
MMCX Connector Male Cable Mount 50Ω Crimp Right Angle RG179, RG187, RG188, RG316/U - - 0 to 6GHz Gold over Nickel over Copper - - -
RS-stocknr. 886-1070
Fabrikantnummer142-0701-801
FabrikantCinch Connectors
3,33 €
Each
Aantal stuks
SMA Connector Female Edge Mount 50Ω Solder Straight - - No 0 to 18GHz Gold over Nickel - - Normal
RS-stocknr. 885-9724
Fabrikantnummer131-3701-411
FabrikantCinch Connectors
5,034 €
Each (In a Pack of 250)
Aantal stuks
SMB Connector Female - 50Ω Solder Straight - - Yes 0 to 4GHz Gold over Nickel over Copper - - -
RS-stocknr. 885-7532
Fabrikantnummer142-0701-851
FabrikantCinch Connectors
3,63 €
Each
Aantal stuks
SMA Connector Female Edge Mount 50Ω Solder Straight - - No 0 to 18GHz Gold over Nickel - - Normal
RS-stocknr. 885-8882
FabrikantnummerCPAD520
FabrikantCinch Connectors
4,17 €
Each
Aantal stuks
BNC Connector Female Panel Mount 50Ω Solder Straight - - Yes 0 to 4GHz Nickel - - Normal
RS-stocknr. 885-8765
Fabrikantnummer142-0711-826
FabrikantCinch Connectors
8,68 €
Each
Aantal stuks
SMA Connector Female Edge Mount 50Ω Solder Straight - - No 0 to 18GHz Nickel - - Normal
RS-stocknr. 885-7447
Fabrikantnummer142-0701-411
FabrikantCinch Connectors
7,69 €
Each
Aantal stuks
SMA Connector Female Panel Mount 50Ω Solder Straight - - Yes 0 to 18GHz Gold over Nickel - - Normal
RS-stocknr. 885-8800
Fabrikantnummer142-0701-841
FabrikantCinch Connectors
6,50 €
Each
Aantal stuks
SMA Connector Female Edge Mount 50Ω Solder Straight - - No 0 to 18GHz Gold over Nickel - - Normal
RS-stocknr. 885-9850
Fabrikantnummer142-0701-501
FabrikantCinch Connectors
7,92 €
Each
Aantal stuks
SMA Connector Female PCB Mount 50Ω Solder Right Angle LMR100, LMR195, LMR200, LMR240, RG142, RG178, RG316, RG58 - No 18GHz Gold over Nickel - - Normal
RS-stocknr. 885-8778
Fabrikantnummer142-0801-811
FabrikantCinch Connectors
14,44 €
Each
Aantal stuks
SMA Connector Male PCB Mount 50Ω Solder Straight - - No 0 to 18GHz Gold over Nickel - - Normal
RS-stocknr. 885-8857
Fabrikantnummer28-81417
FabrikantCinch Connectors
1,681 €
Each (In a Pack of 10)
Aantal stuks
BNC Connector Female Cable Mount 75Ω Crimp Tee - - - 0 to 2GHz Nickel - - Normal
RS-stocknr. 885-7551
Fabrikantnummer133-3693-101
FabrikantCinch Connectors
15,20 €
Each
Aantal stuks
MCX Connector Male Cable Mount 50Ω Solder Right Angle RG405 - - 0 to 6GHz Gold over Nickel - - -
RS-stocknr. 885-9838
Fabrikantnummer142-0694-021
FabrikantCinch Connectors
2,578 €
Each (In a Pack of 10)
Aantal stuks
SMA Connector Male Cable Mount 50Ω Solder Straight RG402 - No 18GHz Gold over Nickel - - Normal
RS-stocknr. 886-1165
Fabrikantnummer142-0761-851
FabrikantCinch Connectors
13,221 €
Each (In a Pack of 25)
Aantal stuks
SMA Connector Female Edge Mount 50Ω Solder Straight - - No 0 to 26.5GHz Gold over Nickel - - Normal