Crimp Contacts

Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.


Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.


How are crimp contacts used?

Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. 


Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.


Where are crimp contacts used?

Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.


What are crimp contacts made from?

Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.


What is contact gender?

Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.


...
Lees meer Lees minder

Filters

1 - 20 van 20 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender For Use With Series Minimum Wire Size mm² Maximum Wire Size mm² Termination Method Contact Plating Minimum Wire Size AWG Contact Material Maximum Wire Size AWG Series Number Maximum Contact Resistance Minimum Operating Temperature Maximum Operating Temperature
RS-stocknr. 681-2887
FabrikantnummerM20-1180046
FabrikantHARWIN
0,078 €
Each (In a Pack of 100)
Aantal stuks
Female M20 Connector Housing M20 - - Crimp Tin 30AWG Brass 22AWG - - -25°C +85°C
RS-stocknr. 909-4366
FabrikantnummerM20-1160042
FabrikantHARWIN
0,038 €
Each (In a Pack of 100)
Aantal stuks
Female M20 Connector Housing M20 - - Crimp Tin 30AWG Brass 22AWG - - -40°C +105°C
RS-stocknr. 175-5234
FabrikantnummerH317501
FabrikantHARWIN
0,45 €
Each (In a Bag of 100)
Aantal stuks
Female - H31 - - Wire Wrap Gold - Beryllium Copper - - 10mΩ -55°C +125°C
RS-stocknr. 173-0949
FabrikantnummerH317501
FabrikantHARWIN
0,323 €
Each (In a Pack of 1000)
Aantal stuks
Female - H31 - - Wire Wrap Gold - Beryllium Copper - - 10mΩ -55°C +125°C
RS-stocknr. 681-2878
FabrikantnummerM20-1180042
FabrikantHARWIN
0,065 €
Each (In a Pack of 100)
Aantal stuks
Female M20 Connector Housing M20 - - Crimp Gold, Tin 30AWG Brass 22AWG - - -25°C +85°C
RS-stocknr. 511-654
FabrikantnummerM80-0110005
FabrikantHARWIN
0,472 €
Each (In a Pack of 10)
Aantal stuks
Female Datamate L-Tek, J-Tek and Mix-Tek Connector Housings Datamate - 0.3mm² Crimp Gold - Beryllium Copper 22AWG - - -55°C +125°C
RS-stocknr. 173-0923
FabrikantnummerM80-0130005
FabrikantHARWIN
0,302 €
Each (In a Bag of 1000)
Aantal stuks
Female Datamate L-Tek, J-Tek and Mix-Tek Connector Housings Datamate - 0.2mm² Crimp Gold 28AWG Beryllium Copper 24AWG - - -55°C +125°C
RS-stocknr. 160-3701
FabrikantnummerH 3153 B01
FabrikantHARWIN
8,40 €
1 Bag of 50
Bag(s)
Female - H31 - - Solder Gold - Beryllium Copper - - 25mΩ -55°C +125°C
RS-stocknr. 161-3510
FabrikantnummerG125-1010005
FabrikantHARWIN
0,578 €
Each (In a Pack of 100)
Aantal stuks
Male Gecko Connector Housing Gecko - - Crimp Gold - Brass 26AWG - 25MΩ -65°C +150°C
RS-stocknr. 909-4240
FabrikantnummerG125-0010005
FabrikantHARWIN
1,136 €
Each (In a Pack of 5)
Aantal stuks
Female Gecko Connector Housing Gecko - - Crimp Gold - Beryllium Copper 26AWG - 25mΩ -65°C +150°C
RS-stocknr. 161-3696
FabrikantnummerM300-0010045
FabrikantHARWIN
1,226 €
Each (In a Pack of 5)
Aantal stuks
Female M300 Connector Housing M300 - 0.8mm² Crimp Gold 20AWG Beryllium Copper 18AWG - 6MΩ -65°C +175°C
RS-stocknr. 804-7870
FabrikantnummerM30-1060046
FabrikantHARWIN
0,058 €
Each (In a Pack of 100)
Aantal stuks
Female M30 Connector Housing M30 - 0.13mm² Crimp Tin 30AWG Phosphor Bronze 26AWG - - -25°C +85 °C
RS-stocknr. 547-3245
FabrikantnummerM22-3050046
FabrikantHARWIN
0,08 €
Each (In a Pack of 100)
Aantal stuks
Female M22 Connector Housing M22 - - Crimp Tin 30AWG Phosphor Bronze 24AWG - - - -
RS-stocknr. 161-3519
FabrikantnummerM300-0010045
FabrikantHARWIN
0,994 €
Each (In a Pack of 100)
Aantal stuks
Female M300 Connector Housing M300 - 0.8mm² Crimp Gold 20AWG Beryllium Copper 18AWG - 6MΩ -65°C +175°C
RS-stocknr. 161-3694
FabrikantnummerM22-3040042
FabrikantHARWIN
0,059 €
Each (In a Pack of 50)
Aantal stuks
Female M22 Connector Housing M22 - - Crimp Gold 30AWG Phosphor Bronze 24AWG - 30MΩ -25°C +85°C
RS-stocknr. 511-658
FabrikantnummerM80-0130005
FabrikantHARWIN
0,472 €
Each (In a Pack of 10)
Aantal stuks
Female Datamate L-Tek, J-Tek and Mix-Tek Connector Housings Datamate - 0.2mm² Crimp Gold 28AWG Beryllium Copper 24AWG - - -55°C +125°C
RS-stocknr. 173-0919
FabrikantnummerM80-0110005
FabrikantHARWIN
0,302 €
Each (In a Bag of 1000)
Aantal stuks
Female Datamate L-Tek, J-Tek and Mix-Tek Connector Housings Datamate - 0.3mm² Crimp Gold - Beryllium Copper 22AWG - - -55°C +125°C
RS-stocknr. 909-4243
FabrikantnummerG125-0020005
FabrikantHARWIN
1,124 €
Each (In a Pack of 5)
Aantal stuks
Female Gecko Connector Housing Gecko - - Crimp Gold 32AWG Beryllium Copper 28AWG - 25mΩ -65°C +150°C
RS-stocknr. 161-3666
FabrikantnummerG125-1010005
FabrikantHARWIN
0,686 €
Each (In a Pack of 10)
Aantal stuks
Male Gecko Connector Housing Gecko - - Crimp Gold - Brass 26AWG - 25MΩ -65°C +150°C
RS-stocknr. 161-3517
FabrikantnummerM22-3040042
FabrikantHARWIN
0,041 €
Each (On a Reel of 10000)
Aantal stuks
Female M22 Connector Housing M22 - - Crimp Gold 30AWG Phosphor Bronze 24AWG - 30MΩ -25°C +85°C