Crimp Contacts

Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.


Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.


How are crimp contacts used?

Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. 


Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.


Where are crimp contacts used?

Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.


What are crimp contacts made from?

Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.


What is contact gender?

Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.


...
Lees meer Lees minder

Filters

1 - 9 van 9 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender For Use With Series Minimum Wire Size mm² Maximum Wire Size mm² Termination Method Contact Plating Minimum Wire Size AWG Contact Material Maximum Wire Size AWG Series Number Maximum Contact Resistance Minimum Operating Temperature Maximum Operating Temperature
RS-stocknr. 468-541
Fabrikantnummer192990-0100
FabrikantITT Cannon
0,672 €
Each (In a Pack of 10)
Aantal stuks
Male Trident Circular Connector Housing Trident 0.5mm² 1.5mm² Crimp Gold - Brass 16AWG - 5 mΩ -55 °C +125 °C
RS-stocknr. 190-3413
Fabrikantnummer192990-0100
FabrikantITT Cannon
0,582 €
Each (In a Pack of 100)
Aantal stuks
Male Trident Circular Connector Housing Trident 0.5mm² 1.5mm² Crimp Gold - Brass 16AWG - 5 mΩ -55°C +125 °C
RS-stocknr. 485-827
Fabrikantnummer192991-0083
FabrikantITT Cannon
0,609 €
Each (In a Pack of 10)
Aantal stuks
Male Trident Circular Connector Housing Trident 0.6mm² 1.5mm² Crimp Gold BLANK Brass 16AWG - - - -
RS-stocknr. 190-3417
Fabrikantnummer192991-0083
FabrikantITT Cannon
0,589 €
Each (In a Pack of 100)
Aantal stuks
Male Trident Circular Connector Housing Trident 0.6mm² 1.5mm² Crimp Gold - Brass 16AWG - - - -
RS-stocknr. 485-849
Fabrikantnummer192991-0501
FabrikantITT Cannon
0,749 €
Each (In a Pack of 10)
Aantal stuks
Male Trident Circular Connector Housing Trident - - - Gold - Brass - - - - -
RS-stocknr. 474-782
Fabrikantnummer192990-0080
FabrikantITT Cannon
0,723 €
Each (In a Pack of 10)
Aantal stuks
Male Trident Circular Connector Housing Trident 0.08mm² 0.2mm² Crimp Gold - Brass 24AWG - - -55°C +125 °C
RS-stocknr. 190-3415
Fabrikantnummer192990-0080
FabrikantITT Cannon
0,621 €
Each (In a Pack of 100)
Aantal stuks
Male Trident Circular Connector Housing Trident 0.08mm² 0.4mm² Crimp Gold - Brass 24AWG - - -55°C +125 °C
RS-stocknr. 167-9821
Fabrikantnummer192991-0091
FabrikantITT Cannon
1,373 €
Each (In a Pack of 100)
Aantal stuks
Male Trident Circular Connector Housing Trident - 0.2mm² Crimp Gold - Brass 24 AWG - - - -
RS-stocknr. 485-861
Fabrikantnummer192991-0091
FabrikantITT Cannon
1,067 €
Each (In a Pack of 10)
Aantal stuks
Male Trident Circular Connector Housing Trident - 0.2mm² Crimp Gold BLANK Brass 24AWG - - 7777 7777