Pluggable I/O Connectors

Pluggable I/O connectors that form part of a high-speed modular interconnection system. These pluggable connectors feature high-speed I/O interfaces that support higher data rates than those of traditional copper interfaces such as RJ45. This high data rate makes these pluggable I/O connectors suitable for use in the increasing number of applications that demand a high bandwidth.


These pluggable connectors provide a standard I/O interface in the equipment they are used in. This feature enables design flexibility by allowing the user to choose between transceiver modules and direct attach cable assemblies depending on the application.


A range of standards are supported including;


Fibre Channel, Ethernet, InfiniBand and SAS.

Types Of I/O Interface are:


  • SFP (Small Form-factor Pluggable): supports data rates of up to 4 Gbit/s.

  • SFP+ (Small Form-factor Pluggable Plus): Supports data rates of up to 16 Gbit/s.

  • CFP (C Form-factor pluggable): Supports data rates of up to 100 Gbit/s with 10 Gbit/s per channel.

  • XFP (10 Gbit Small Form-factor Pluggable): Supports data rates of up to 10 Gbit/s.

  • QSFP (Quad Small Form-factor Pluggable): Supports data rates of up to 40 Gbit/s with 10 Gbit/s per channel.

  • zQSFP+ (z-Quad Small Form-factor Pluggable Plus): Supports data rates of more than 100 Gbit/s with 28 Gbit/s per channel


  • Applications


    These pluggable I/O connectors are suitable for use in applications that require a high-speed data transmissions rate.



    • Access routers and switches>
    • High-end servers

    • Network hubs

    • Medical diagnostic equipment

    • cellular infrastructure.


    What are pluggable IO connectors used for?


    Pluggable IO connectors are designed to accelerate data transmission between separate devices. These connectors are efficient with high speed, density and flexibility.


    ...
    Lees meer Lees minder

    Filters

    21 - 40 van 146 producten worden weergegeven
    Resultaten per pagina
    Omschrijving Prijs Form Factor Type Gender Body Orientation Number of Ports Number of Contacts Contact Material Contact Plating Current Rating Voltage Rating Housing Material Termination Method Series
    RS-stocknr. 172-0616
    Fabrikantnummer2274843-2
    FabrikantTE Connectivity
    15,799 €
    Each (In a Tray of 10)
    Aantal stuks
    CFP2 Cage Assembly - Straight 1 - Copper Alloy Nickel - - - Press-In CFP2
    RS-stocknr. 188-1444
    Fabrikantnummer2333393-5
    FabrikantTE Connectivity
    52,17 €
    Each
    Aantal stuks
    QSFP28 Cable Assembly - - - 16 - - 500mA 3.5 V dc - - QSFP
    RS-stocknr. 188-8649
    Fabrikantnummer2339978-5
    FabrikantTE Connectivity
    32,75 €
    Each
    Aantal stuks
    SFP56 Connector & Cage Female - 8 20 Copper Alloy - - - Liquid Crystal Polymer Press-Fit SFP56
    RS-stocknr. 188-8618
    Fabrikantnummer2349201-7
    FabrikantTE Connectivity
    87,34 €
    Each
    Aantal stuks
    SFP56 Connector & Cage Female - 24 20 Copper Alloy - - - Liquid Crystal Polymer Press-Fit SFP56
    RS-stocknr. 197-3406
    Fabrikantnummer2343986-1
    FabrikantTE Connectivity
    80,628 €
    Each (In a Tray of 4)
    Aantal stuks
    QSFP Cage & Heatsink, Connector - - 5 1 - - - - Stainless Steel Press-Fit QSFP-DD
    RS-stocknr. 180-2567
    FabrikantnummerMECT-110-01-M-D-RA1-TR
    FabrikantSamtec
    1,563 €
    Each (On a Reel of 500)
    Aantal stuks
    SFP+ Connector Female - 2 20 Phosphor Bronze - 2 (per Contact)A 265 V Black Liquid Crystal Polymer Solder MECT
    RS-stocknr. 178-9370
    Fabrikantnummer75462-5001
    FabrikantMolex
    5,751 €
    Each (In a Box of 54)
    Aantal stuks
    SFP Connector Male - 2 40 Tin Brass Gold over Nickel 500mA 120 V Glass Filled Liquid Crystal Polymer Solder 75462
    RS-stocknr. 197-3402
    Fabrikantnummer2342886-1
    FabrikantTE Connectivity
    51,315 €
    Each (In a Tray of 8)
    Aantal stuks
    QSFP Cage & Heatsink, Connector - - 3 1 - - - - Stainless Steel Press-Fit QSFP-DD
    RS-stocknr. 179-0714
    Fabrikantnummer75477-5001
    FabrikantMolex
    75,18 €
    Each
    Aantal stuks
    SFP Connector Female - 12 240 High Performance Alloy Gold, Tin 500mA 120 V Thermoplastic Solder 75477
    RS-stocknr. 197-3399
    Fabrikantnummer2342935-1
    FabrikantTE Connectivity
    26,28 €
    Each
    Aantal stuks
    QSFP Cage & Heatsink, Connector - - 2 1 - - - - Stainless Steel Press-Fit QSFP-DD
    RS-stocknr. 188-8624
    Fabrikantnummer2349201-8
    FabrikantTE Connectivity
    87,64 €
    Each
    Aantal stuks
    SFP56 Connector & Cage Female - 24 20 Copper Alloy - - - Liquid Crystal Polymer Press-Fit SFP56
    RS-stocknr. 178-9418
    Fabrikantnummer76045-5001
    FabrikantMolex
    20,92 €
    Each
    Aantal stuks
    SFP+ Connector Male - 4 80 Tin Brass Gold over Nickel 500mA 120 V Glass Filled Liquid Crystal Polymer Solder 76045
    RS-stocknr. 756-1142
    Fabrikantnummer2007538-5
    FabrikantTE Connectivity
    19,31 €
    Each
    Aantal stuks
    SFP+ Cage & Heatsink, Connector Male Straight 2 x 1 20 Phosphor Bronze Gold over Nickel - - Liquid Crystal Polymer Press-In SFP+
    RS-stocknr. 188-8356
    Fabrikantnummer2349201-8
    FabrikantTE Connectivity
    86,18 €
    Each (In a Tray of 3)
    Aantal stuks
    SFP56 Connector & Cage Female - 24 20 Copper Alloy - - - Liquid Crystal Polymer Press-Fit SFP56
    RS-stocknr. 787-1705
    Fabrikantnummer2007492-5
    FabrikantTE Connectivity
    10,31 €
    Each
    Aantal stuks
    SFP+ Connector & Cage Female Straight 2 x 1 40 Copper Alloy Gold over Palladium Nickel - - Liquid Crystal Polymer Press-In SFP+
    RS-stocknr. 188-8346
    Fabrikantnummer2347721-6
    FabrikantTE Connectivity
    47,247 €
    Each (In a Tray of 9)
    Aantal stuks
    SFP56 Connector & Cage Female - 12 20 Copper Alloy - - - Liquid Crystal Polymer Press-Fit SFP56
    RS-stocknr. 756-1158
    Fabrikantnummer2007562-5
    FabrikantTE Connectivity
    56,84 €
    Each
    Aantal stuks
    SFP+ Connector & Cage Male Straight 2 x 6 20 Phosphor Bronze Gold over Nickel - - Liquid Crystal Polymer Press-In SFP+
    RS-stocknr. 188-8343
    Fabrikantnummer2339978-7
    FabrikantTE Connectivity
    32,829 €
    Each (In a Tray of 12)
    Aantal stuks
    SFP56 Connector & Cage Female - 8 20 Copper Alloy - - - Liquid Crystal Polymer Press-Fit SFP56
    RS-stocknr. 717-4401
    Fabrikantnummer1888247-2
    FabrikantTE Connectivity
    1,91 €
    Each
    Aantal stuks
    SFP Connector Female - 1 20 Phosphor Bronze Gold over Nickel - - Liquid Crystal Polymer Solder -
    RS-stocknr. 188-1445
    Fabrikantnummer2333393-7
    FabrikantTE Connectivity
    48,99 €
    Each
    Aantal stuks
    QSFP28 Cable Assembly - - - 16 - - 500mA 3.5 V dc - - QSFP