Ethernet Connectors

Ethernet connectors are used for Ethernet networking such as telecommunications or data equipment. The connectors are connected to each end of an Ethernet cable. The RJ45 connector is the most commonly known type. RJ45 connectors have an 8P8C (8 position, 8 contact) configuration. In order for the connector to function properly, the individual Ethernet cable wires must be inserted into these locations following a T-568A or a T568B wiring standard. Technically, 8P8C can be used with other types of connections besides Ethernet; it is also used with RS-232 serial cables, for example. However, because RJ45 is by far the predominant usage of 8P8C, industry professionals often use the two terms interchangeably. RJ45 connectors are available to suit a range of LAN categories from Cat3 to Cat6a. Different mounting options are also available, including cable mount, PCB mount and panel mount. For more information, please visit our complete guide to RJ45 connectors.


Types of RJ Connectors



  • RJ11

  • RJ12

  • RJ22

  • RJ25

  • RJ45

  • RJ48

  • RJ50


Other types of Ethernet connectors


Mini IO connectors are small wire-to-board interfaces suitable for most environments. These connectors are easily installable without the need for wire termination and soldering activities. A mini IO connector consists of a housing, a shell and a terminal with contact points. The outer materials are made from thermoplastics, which makes them highly resistant to shock, vibration and extreme temperatures. The terminals have contacts made of copper alloy, which increases conduction for highly reliable connection features. Latch mechanisms prevent cables from pulling out of the mini IO connectors.


Frequently asked Questions


What are RJ connectors used for?

RJ stands for registered jack which is a standardised networking interface. RJ45 connectors are used for connecting Ethernet cables to equipment in computer networking applications such as telecommunications or data equipment. RJ45 connectors consist of modular jacks and plugs. The RJ45 plugs are connected to each end of an Ethernet cable


...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Ethernet Connector Type Gender LAN Category Mounting Type Number of Ports Number of Ways Connector Type Shield Type Orientation IP Rating Length Kit Type Width Depth
RS-stocknr. 848-5484
FabrikantnummerCJ5E88TGR
FabrikantPanduit
10,51 €
Each
Aantal stuks
RJ45 Connector - Cat5e - - - - UTP Straight - 38.15mm - 15.87mm 18.06mm
RS-stocknr. 848-5541
FabrikantnummerNK688MBU
FabrikantPanduit
7,84 €
Each
Aantal stuks
RJ45 Connector - Cat6 - - - - UTP Straight - 29.5mm - 16.38mm 22.86mm
RS-stocknr. 848-5490
FabrikantnummerCJ688TGGR-24
FabrikantPanduit
11,287 €
Each (In a Pack of 24)
Aantal stuks
RJ45 Connector - Cat6 - - - - UTP Straight - 38.15mm - 15.87mm 18.06mm
RS-stocknr. 848-5465
FabrikantnummerCC688BL
FabrikantPanduit
21,58 €
Each
Aantal stuks
RJ45 Connector - Cat6 - - - - - Straight - 27.62mm - 15.86mm 18.07mm
RS-stocknr. 848-5298
FabrikantnummerNK688MIW
FabrikantPanduit
7,84 €
Each
Aantal stuks
RJ45 Connector - Cat6 - - - - UTP Straight - 16.38mm - 29.5mm 22.86mm
RS-stocknr. 848-5443
FabrikantnummerCJ6X88TGRD
FabrikantPanduit
17,78 €
Each (In a Pack of 10)
Aantal stuks
RJ45 Connector - Cat6a - - - - UTP Straight - 38.15mm - 16.06mm 18.06mm