Ethernet Connectors

Ethernet connectors are used for Ethernet networking such as telecommunications or data equipment. The connectors are connected to each end of an Ethernet cable. The RJ45 connector is the most commonly known type. RJ45 connectors have an 8P8C (8 position, 8 contact) configuration. In order for the connector to function properly, the individual Ethernet cable wires must be inserted into these locations following a T-568A or a T568B wiring standard. Technically, 8P8C can be used with other types of connections besides Ethernet; it is also used with RS-232 serial cables, for example. However, because RJ45 is by far the predominant usage of 8P8C, industry professionals often use the two terms interchangeably. RJ45 connectors are available to suit a range of LAN categories from Cat3 to Cat6a. Different mounting options are also available, including cable mount, PCB mount and panel mount. For more information, please visit our complete guide to RJ45 connectors.


Types of RJ Connectors



  • RJ11

  • RJ12

  • RJ22

  • RJ25

  • RJ45

  • RJ48

  • RJ50


Other types of Ethernet connectors


Mini IO connectors are small wire-to-board interfaces suitable for most environments. These connectors are easily installable without the need for wire termination and soldering activities. A mini IO connector consists of a housing, a shell and a terminal with contact points. The outer materials are made from thermoplastics, which makes them highly resistant to shock, vibration and extreme temperatures. The terminals have contacts made of copper alloy, which increases conduction for highly reliable connection features. Latch mechanisms prevent cables from pulling out of the mini IO connectors.


Frequently asked Questions


What are RJ connectors used for?

RJ stands for registered jack which is a standardised networking interface. RJ45 connectors are used for connecting Ethernet cables to equipment in computer networking applications such as telecommunications or data equipment. RJ45 connectors consist of modular jacks and plugs. The RJ45 plugs are connected to each end of an Ethernet cable


...
Lees meer Lees minder

Filters

1 - 20 van 26 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Ethernet Connector Type Gender LAN Category Mounting Type Number of Ports Number of Ways Connector Type Shield Type Orientation IP Rating Length Kit Type Width Depth
RS-stocknr. 765-3695
FabrikantnummerJ00026A2001
FabrikantTelegartner
18,38 €
Each
Aantal stuks
RJ45 Connector Male Cat6a Cable Mount - 8P8C RJ45 STP Straight - 49mm - 16.2mm 13.8mm
RS-stocknr. 171-1853
FabrikantnummerJ00026A4111
FabrikantTelegartner
18,341 €
Each (In a Pack of 10)
Aantal stuks
RJ45 Connector Male Cat6a Cable Mount - 4P4C RJ45 Shielded Right Angle IP20 45.7mm - 13.9mm 41mm
RS-stocknr. 878-7421
FabrikantnummerJ00026A4111
FabrikantTelegartner
21,65 €
Each
Aantal stuks
RJ45 Connector Male Cat6a Cable Mount - 4P4C RJ45 Shielded Right Angle IP20 45.7mm - 13.9mm 41mm
RS-stocknr. 287-2734
FabrikantnummerJ00060A0069
FabrikantTelegartner
41,75 €
Each
Aantal stuks
RJ45 Connector - Cat7a - - 8+1 Butt Splice Coupler STP, UTP Straight - 37.2mm - 84.2mm 20.1mm
RS-stocknr. 765-3724
FabrikantnummerJ00026A0165
FabrikantTelegartner
1,95 €
Each
Aantal stuks
RJ45 Connector Male Cat6a Cable Mount - - RJ45 STP Straight - 6.6mm - 11.68mm 18.5mm
RS-stocknr. 171-1851
FabrikantnummerJ00026A2112
FabrikantTelegartner
13,75 €
Each (In a Pack of 10)
Aantal stuks
RJ45 Connector Male Cat6a Cable Mount - 8P8C RJ45 Shielded Straight IP20 49mm - 13.8mm 16.2mm
RS-stocknr. 878-7418
FabrikantnummerJ00026A2112
FabrikantTelegartner
16,23 €
Each
Aantal stuks
RJ45 Connector Male Cat6a Cable Mount - 8P8C RJ45 Shielded Straight IP20 49mm - 13.8mm 16.2mm
RS-stocknr. 878-7405
FabrikantnummerJ00026A2003
FabrikantTelegartner
16,39 €
Each
Aantal stuks
RJ45 Connector Male Cat6a Cable Mount - 8P8C RJ45 Shielded Straight IP20 49mm - 13.8mm 16.2mm
RS-stocknr. 878-7430
FabrikantnummerJ00026A4003
FabrikantTelegartner
22,56 €
Each
Aantal stuks
RJ45 Connector Male Cat6a Cable Mount - 4P4C RJ45 Shielded Right Angle IP20 45.7mm - 13.9mm 41mm
RS-stocknr. 171-1848
FabrikantnummerJ00026A2113
FabrikantTelegartner
15,273 €
Each (In a Pack of 10)
Aantal stuks
RJ45 Connector Male Cat6a Cable Mount - 8P8C RJ45 Shielded Straight IP20 49mm - 13.8mm 16.2mm
RS-stocknr. 171-1857
FabrikantnummerJ00026A3111
FabrikantTelegartner
9,636 €
Each (In a Pack of 10)
Aantal stuks
RJ45 Connector Male Cat6a Cable Mount - 8P8C RJ45 Modular Plug Unshielded Straight - 44.2mm - 13.8mm 16.35mm
RS-stocknr. 878-2438
FabrikantnummerJ60020A0000
FabrikantTelegartner
66,24 €
Each
Aantal stuks
RJ45 Connector Female Cat6a Panel Mount - 8P8C RJ45 Keystone Shielded Straight IP68 38mm - 38mm 50.7mm
RS-stocknr. 878-7409
FabrikantnummerJ00026A2113
FabrikantTelegartner
18,03 €
Each
Aantal stuks
RJ45 Connector Male Cat6a Cable Mount - 8P8C RJ45 Shielded Straight IP20 49mm - 13.8mm 16.2mm
RS-stocknr. 878-7449
FabrikantnummerJ00026A3111
FabrikantTelegartner
11,38 €
Each
Aantal stuks
RJ45 Connector Male Cat6a Cable Mount - 8P8C RJ45 Unshielded Straight - 44.2mm - 13.8mm 16.35mm
RS-stocknr. 878-7446
FabrikantnummerJ00026A3003
FabrikantTelegartner
10,66 €
Each
Aantal stuks
RJ45 Connector Male Cat6a Cable Mount - 8P8C RJ45 Unshielded Straight - 44.2mm - 13.8mm 16.35mm
RS-stocknr. 878-2444
FabrikantnummerJ60026A0000
FabrikantTelegartner
78,85 €
Each
Aantal stuks
RJ45 Connector Male Cat6a Panel Mount - 8P8C RJ45 Shielded Straight IP68 68.7mm - 36 (Dia.)mm -
RS-stocknr. 161-8164
FabrikantnummerJ00029A0077
FabrikantTelegartner
8,27 €
Each
Aantal stuks
RJ45 Connector - Cat6a - - - RJ45 Keystone Shielded Straight - 17.9mm - 44.3mm 23.8mm
RS-stocknr. 161-8158
FabrikantnummerJ00026A5001
FabrikantTelegartner
16,54 €
Each
Aantal stuks
RJ45 Connector Male Cat6a Cable Mount 1 8 RJ45 Shielded Straight - 13.9mm - 56.6mm 16.3mm
RS-stocknr. 161-8159
FabrikantnummerJ00029A4001
FabrikantTelegartner
14,53 €
Each
Aantal stuks
RJ45 Connector - Cat6a - - - RJ45 Keystone Shielded Straight - 14.8mm - 44.1mm 23.1mm
RS-stocknr. 878-7443
FabrikantnummerJ00026A3113
FabrikantTelegartner
11,38 €
Each
Aantal stuks
RJ45 Connector Male Cat6a Cable Mount - 8P8C RJ45 Unshielded Straight - 44.2mm - 13.8mm 16.35mm