Ethernet Connectors

Ethernet connectors are used for Ethernet networking such as telecommunications or data equipment. The connectors are connected to each end of an Ethernet cable. The RJ45 connector is the most commonly known type. RJ45 connectors have an 8P8C (8 position, 8 contact) configuration. In order for the connector to function properly, the individual Ethernet cable wires must be inserted into these locations following a T-568A or a T568B wiring standard. Technically, 8P8C can be used with other types of connections besides Ethernet; it is also used with RS-232 serial cables, for example. However, because RJ45 is by far the predominant usage of 8P8C, industry professionals often use the two terms interchangeably. RJ45 connectors are available to suit a range of LAN categories from Cat3 to Cat6a. Different mounting options are also available, including cable mount, PCB mount and panel mount. For more information, please visit our complete guide to RJ45 connectors.


Types of RJ Connectors



  • RJ11

  • RJ12

  • RJ22

  • RJ25

  • RJ45

  • RJ48

  • RJ50


Other types of Ethernet connectors


Mini IO connectors are small wire-to-board interfaces suitable for most environments. These connectors are easily installable without the need for wire termination and soldering activities. A mini IO connector consists of a housing, a shell and a terminal with contact points. The outer materials are made from thermoplastics, which makes them highly resistant to shock, vibration and extreme temperatures. The terminals have contacts made of copper alloy, which increases conduction for highly reliable connection features. Latch mechanisms prevent cables from pulling out of the mini IO connectors.


Frequently asked Questions


What are RJ connectors used for?

RJ stands for registered jack which is a standardised networking interface. RJ45 connectors are used for connecting Ethernet cables to equipment in computer networking applications such as telecommunications or data equipment. RJ45 connectors consist of modular jacks and plugs. The RJ45 plugs are connected to each end of an Ethernet cable


...
Lees meer Lees minder

Filters

1 - 20 van 317 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Ethernet Connector Type Gender LAN Category Mounting Type Number of Ports Number of Ways Connector Type Shield Type Orientation IP Rating Length Kit Type Width Depth
RS-stocknr. 782-7723
Fabrikantnummer5557969-1
FabrikantTE Connectivity
1,832 €
Each (In a Pack of 5)
Aantal stuks
RJ45 Connector Female Cat3 Through Hole 1 8P8C Modular Jack Shielded Straight - - - - -
RS-stocknr. 787-1672
Fabrikantnummer5520426-4
FabrikantTE Connectivity
1,25 €
Each
Aantal stuks
RJ45 Connector Female Cat3 Through Hole 1 8P8C Modular Jack Unshielded Right Angle - 20.96mm - 16.13mm 15.62mm
RS-stocknr. 820-8296
Fabrikantnummer5555153-5
FabrikantTE Connectivity
1,61 €
Each
Aantal stuks
RJ45 Connector Female Cat3 PCB Mount 1 8 Modular Jack Shielded Right Angle - 12.57mm - 17.91mm 18.67mm
RS-stocknr. 164-3370
Fabrikantnummer5555153-5
FabrikantTE Connectivity
0,893 €
Each (In a Bag of 2176)
Aantal stuks
RJ45 Connector Female Cat3 PCB Mount 1 8 Modular Jack Shielded Right Angle - 12.57mm - 17.91mm 18.67mm
RS-stocknr. 170-9502
Fabrikantnummer555153-1
FabrikantTE Connectivity
1,041 €
Each (In a Bag of 544)
Aantal stuks
RJ45 Connector Female Cat3 Through Hole 1 8 RJ45 Shielded Right Angle - 17.91mm - - 18.42mm
RS-stocknr. 144-5173
Fabrikantnummer555153-1
FabrikantTE Connectivity
1,31 €
Each (In a Pack of 5)
Aantal stuks
RJ45 Connector Female Cat3 Through Hole 1 8 RJ45 Shielded Right Angle - 17.91mm - - 18.42mm
RS-stocknr. 709-9773
Fabrikantnummer1546908-1
FabrikantTE Connectivity
15,57 €
Each
Aantal stuks
RJ45 Connector Female Cat5, Cat5e Panel Mount - - - - Straight IP67 52.02mm - - -
RS-stocknr. 820-8117
Fabrikantnummer5569264-1
FabrikantTE Connectivity
30,23 €
Each
Aantal stuks
RJ45 Connector Female Cat5 PCB Mount 1 8 Modular Jack Shielded Right Angle - 26.29mm - 115.06mm 28.7mm
RS-stocknr. 782-0823
Fabrikantnummer1-406541-1
FabrikantTE Connectivity
2,74 €
Each (In a Pack of 5)
Aantal stuks
- Female Cat5 Through Hole 1 8P8C Modular Jack Unshielded Right Angle - - - - -
RS-stocknr. 820-8123
Fabrikantnummer5569284-1
FabrikantTE Connectivity
1,65 €
Each
Aantal stuks
RJ45 Connector Female Cat3 PCB Mount 1 8 Modular Jack Unshielded Straight - 16.51mm - 15.63mm 16.01mm
RS-stocknr. 820-8233
Fabrikantnummer6116151-1
FabrikantTE Connectivity
11,42 €
Each
Aantal stuks
RJ45 Connector Female Cat3 PCB Mount 1 8 Modular Jack STP Right Angle - 28.83mm - 20.02mm 29.77mm
RS-stocknr. 163-9379
Fabrikantnummer1-1705949-1
FabrikantTE Connectivity
0,333 €
Each (In a Bag of 1740)
Aantal stuks
RJ22 Connector Female Cat3 Through Hole - 4P4C - - Right Angle - 11.2mm - - 18.1mm
RS-stocknr. 164-7116
Fabrikantnummer1705549-1
FabrikantTE Connectivity
1,299 €
Each (On a Reel of 250)
Aantal stuks
RJ45 Connector Female Cat3 Surface Mount 1 8P8C RJ45 Shielded Vertical - 14.6mm - 16.7mm 13.02mm
RS-stocknr. 787-1714
Fabrikantnummer6368011-3
FabrikantTE Connectivity
7,43 €
Each
Aantal stuks
RJ45 Connector Female Cat5 Through Hole 1 8P8C Modular Jack Shielded Right Angle - 27.19mm - 19.6mm 31.02mm
RS-stocknr. 164-3422
Fabrikantnummer6368011-3
FabrikantTE Connectivity
7,29 €
Each (In a Tray of 180)
Aantal stuks
RJ45 Connector Female Cat5 Through Hole 2 8P8C Modular Jack Shielded Right Angle - 27.19mm - 19.6mm 31.02mm
RS-stocknr. 820-8164
Fabrikantnummer5569380-1
FabrikantTE Connectivity
10,08 €
Each
Aantal stuks
RJ45 Connector Female Cat5 PCB Mount 2 8 Modular Jack Shielded Right Angle - 25.27mm - 17.27mm 28.45mm
RS-stocknr. 706-0210
Fabrikantnummer1546440-1
FabrikantTE Connectivity
16,43 €
Each
Aantal stuks
RJ45 Connector Male - Cable Mount - - Telephone/Telecom - - - - - - -
RS-stocknr. 164-3386
Fabrikantnummer5569380-1
FabrikantTE Connectivity
7,77 €
Each (In a Tray of 225)
Aantal stuks
RJ45 Connector Female Cat5 PCB Mount 1 8 Modular Jack Shielded Right Angle - 25.27mm - 17.27mm 28.45mm
RS-stocknr. 164-3385
Fabrikantnummer5569284-1
FabrikantTE Connectivity
0,802 €
Each (In a Bag of 2432)
Aantal stuks
RJ45 Connector Female Cat3 PCB Mount 1 8 Modular Jack Unshielded Straight - 16.51mm - 15.63mm 16.01mm
RS-stocknr. 820-8215
Fabrikantnummer5558070-1
FabrikantTE Connectivity
5,71 €
Each
Aantal stuks
RJ45 Connector Female Cat3 PCB Mount 1 10 Modular Jack Shielded Right Angle - 13.64mm - 15.88mm 21.34mm