Ethernet Connectors

Ethernet connectors are used for Ethernet networking such as telecommunications or data equipment. The connectors are connected to each end of an Ethernet cable. The RJ45 connector is the most commonly known type. RJ45 connectors have an 8P8C (8 position, 8 contact) configuration. In order for the connector to function properly, the individual Ethernet cable wires must be inserted into these locations following a T-568A or a T568B wiring standard. Technically, 8P8C can be used with other types of connections besides Ethernet; it is also used with RS-232 serial cables, for example. However, because RJ45 is by far the predominant usage of 8P8C, industry professionals often use the two terms interchangeably. RJ45 connectors are available to suit a range of LAN categories from Cat3 to Cat6a. Different mounting options are also available, including cable mount, PCB mount and panel mount. For more information, please visit our complete guide to RJ45 connectors.


Types of RJ Connectors



  • RJ11

  • RJ12

  • RJ22

  • RJ25

  • RJ45

  • RJ48

  • RJ50


Other types of Ethernet connectors


Mini IO connectors are small wire-to-board interfaces suitable for most environments. These connectors are easily installable without the need for wire termination and soldering activities. A mini IO connector consists of a housing, a shell and a terminal with contact points. The outer materials are made from thermoplastics, which makes them highly resistant to shock, vibration and extreme temperatures. The terminals have contacts made of copper alloy, which increases conduction for highly reliable connection features. Latch mechanisms prevent cables from pulling out of the mini IO connectors.


Frequently asked Questions


What are RJ connectors used for?

RJ stands for registered jack which is a standardised networking interface. RJ45 connectors are used for connecting Ethernet cables to equipment in computer networking applications such as telecommunications or data equipment. RJ45 connectors consist of modular jacks and plugs. The RJ45 plugs are connected to each end of an Ethernet cable


...
Lees meer Lees minder

Filters

1 - 20 van 99 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Ethernet Connector Type Gender LAN Category Mounting Type Number of Ports Number of Ways Connector Type Shield Type Orientation IP Rating Length Kit Type Width Depth
RS-stocknr. 771-0218
Fabrikantnummer90598-001LF
FabrikantAmphenol ICC
1,86 €
Each
Aantal stuks
RJ45 Connector Female Cat3 Through Hole - 8P8C Modular Jack - Straight - 15.87mm - 17.78mm 15.62mm
RS-stocknr. 162-2057
Fabrikantnummer90598-001LF
FabrikantAmphenol ICC
1,417 €
Each (In a Tube of 30)
Aantal stuks
RJ45 Connector Female Cat3 Through Hole - 8P8C Modular Jack - Straight - 15.87mm - 17.78mm 15.62mm
RS-stocknr. 724-3285
FabrikantnummerMRJ578001
FabrikantAmphenol ICC
19,65 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 170-2708
FabrikantnummerMRJ578001
FabrikantAmphenol ICC
14,208 €
Each (In a Bag of 20)
Aantal stuks
RJ45 Connector Female to Female Cat5e Through Hole 2 8 Jack Unshielded Right Angle - 29mm - - 48.62mm
RS-stocknr. 725-6064
FabrikantnummerMRJ578001
FabrikantAmphenol ICC
18,06 €
Each
Aantal stuks
RJ45 Connector Female to Female Cat5e Through Hole 2 8 Jack Unshielded Right Angle - 29mm - - 48.62mm
RS-stocknr. 863-3318
Fabrikantnummer90511-001LF
FabrikantAmphenol ICC
0,651 €
Each (In a Pack of 2400)
Aantal stuks
RJ22 Connector Female Cat3 Through Hole - 4P4C Modular Jack - Straight - 13.72mm - 16.38mm 15.62mm
RS-stocknr. 170-8855
Fabrikantnummer69254-001LF
FabrikantAmphenol ICC
0,985 €
Each (In a Tube of 35)
Aantal stuks
RJ45 Connector Female Cat3 Through Hole - 6P6C Modular Jack - Straight - 15.87mm - 15.75mm 15.62mm
RS-stocknr. 771-0215
Fabrikantnummer87180-066LF
FabrikantAmphenol ICC
1,272 €
Each (In a Pack of 5)
Aantal stuks
RJ45 Connector Female Cat3 Through Hole - 6P6C Modular Jack - Horizontal - 11.5mm - 13.2mm 18mm
RS-stocknr. 162-2021
Fabrikantnummer87180-066LF
FabrikantAmphenol ICC
1,022 €
Each (In a Tube of 43)
Aantal stuks
RJ45 Connector Female Cat3 Through Hole - 6P6C Modular Jack - Horizontal - 11.5mm - 13.2mm 18mm
RS-stocknr. 771-0202
Fabrikantnummer69254-001LF
FabrikantAmphenol ICC
1,214 €
Each (In a Pack of 5)
Aantal stuks
RJ45 Connector Female Cat3 Through Hole - 6P6C Modular Jack - Straight - 15.87mm - 15.75mm 15.62mm
RS-stocknr. 724-3282
FabrikantnummerMRJ558001
FabrikantAmphenol ICC
28,59 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 170-2703
FabrikantnummerMRJ538501
FabrikantAmphenol ICC
6,301 €
Each (In a Bag of 40)
Aantal stuks
RJ45 Connector Female - Through Hole 1 - Jack - Right Angle - 30.3mm - - 26.95mm
RS-stocknr. 182-2978
Fabrikantnummer73304-111LF
FabrikantAmphenol ICC
0,636 €
Each (In a Pack of 5)
Aantal stuks
RJ45 Connector Female - - - - - - - - - - - -
RS-stocknr. 182-2965
Fabrikantnummer73304-111LF
FabrikantAmphenol ICC
0,628 €
Each (On a Reel of 230)
Aantal stuks
RJ45 Connector Female Cat3, Cat5 Surface Mount 1 8 Modular Jack Unshielded Right Angle - 15.74mm - 14mm 15.24mm
RS-stocknr. 170-8854
Fabrikantnummer90512-001LF
FabrikantAmphenol ICC
1,022 €
Each (In a Tube of 35)
Aantal stuks
RJ45 Connector Female Cat3 Through Hole - 6P6C Modular Jack - Straight - 15.87mm - 15.75mm 15.62mm
RS-stocknr. 162-2041
Fabrikantnummer87180-044LF
FabrikantAmphenol ICC
0,928 €
Each (In a Tube of 50)
Aantal stuks
RJ45 Connector Female Cat3 Through Hole - 4P4C Modular Jack - Horizontal - 11.5mm - 11.2mm 18mm
RS-stocknr. 859-9375
Fabrikantnummer87545-4111LF
FabrikantAmphenol ICC
1,545 €
Each (In a Pack of 10)
Aantal stuks
RJ45 Connector Female Cat3 Surface Mount - 6P6C Modular Jack Unshielded Straight - 16.53mm - 15.09mm 17.5mm
RS-stocknr. 724-3267
FabrikantnummerMRJ538501
FabrikantAmphenol ICC
12,20 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 725-6045
FabrikantnummerMRJ538501
FabrikantAmphenol ICC
6,41 €
Each
Aantal stuks
RJ45 Connector Female - Through Hole 1 - Jack - Right Angle - 30.3mm - - 26.95mm
RS-stocknr. 182-3029
Fabrikantnummer54602-908LF
FabrikantAmphenol ICC
0,497 €
Each (In a Pack of 10)
Aantal stuks
RJ45 Connector - - - - - - - - - - - - -