Industrial Power Connectors

For power applications in industrial environments, the RS range of Industrial Power Connectors has a connector to suit your needs. Typically supplied with excellent electrical insulation, and complying with relevant standards, these connectors are a safe and sure way to power tools and machinery at a variety of voltage requirements.


The connectors are easy to assemble, and typically have a locking mating system that seals the connection and prevents against unwanted disconnection. The RS range of industrial connectors contains cable mounted plugs and sockets, as well as wall, mounted appliance inlets.


Applications and Environment


The RS Range of industrial power connectors provide solutions for many environments. Often equipped with built-in dust covers, the connectors are suitable for use in high particle environments, such as powering woodworking machines. There are also IP67 versions available for outdoor applications such as powering machinery on construction sites.


Features and Benefits:



  • Easy to Assemble

  • A Range of Voltage Suitability

  • Secure Mating

  • Integrated Socket Dust Covers Available

...
Lees meer Lees minder

Filters

1 - 18 van 18 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Current Rating Plug/Socket Pole Format Voltage Rating Hazardous Area Certification Mounting Type IP Rating Colour Gender Body Orientation Termination Method Series Cable CSA Maximum Operating Temperature
RS-stocknr. 190-3295
FabrikantnummerNEB/J 25 C
FabrikantLumberg
1,774 €
Each (In a Box of 250)
Aantal stuks
1.0A Socket - 12.0 V - Panel Mount - - - Straight Solder - - +70°C
RS-stocknr. 505-1659
FabrikantnummerNEB/J 25 C
FabrikantLumberg
2,31 €
Each
Aantal stuks
1.0A Socket - 12.0 V - Panel Mount - - - Straight Solder - - +70°C
RS-stocknr. 190-3294
FabrikantnummerNEB/J 21 C
FabrikantLumberg
1,478 €
Each (In a Box of 250)
Aantal stuks
500.0mA Socket - 12.0 V - Panel Mount - - - Straight Solder - - +70°C
RS-stocknr. 505-1643
FabrikantnummerNEB/J 21 C
FabrikantLumberg
2,18 €
Each
Aantal stuks
500.0mA Socket - 12.0 V - Panel Mount - - - Straight Solder - - +70°C
RS-stocknr. 505-1609
FabrikantnummerNEB 21 R
FabrikantLumberg
1,82 €
Each
Aantal stuks
3.0A Socket - 12.0 V - Through Hole - - - Right Angle Solder - - +70°C
RS-stocknr. 190-3292
FabrikantnummerNEB 21 R
FabrikantLumberg
1,29 €
Each (In a Box of 250)
Aantal stuks
3.0A Socket - 12.0 V - Through Hole - - - Right Angle Solder - - +70°C
RS-stocknr. 190-3286
FabrikantnummerNES/J 135
FabrikantLumberg
1,805 €
Each (In a Box of 100)
Aantal stuks
500.0mA Plug - 12.0 V - Cable Mount - - - Straight Solder NES/J - +70°C
RS-stocknr. 505-1615
Fabrikantnummer1613 14
FabrikantLumberg
2,49 €
Each
Aantal stuks
3.5A Socket - 24.0 V - Surface Mount - - - Right Angle Solder NEB/J - +85°C
RS-stocknr. 190-3293
Fabrikantnummer1613 14
FabrikantLumberg
1,758 €
Each (On a Reel of 350)
Aantal stuks
3.5A Socket - 24.0 V - Surface Mount - - - Right Angle Solder NEB/J - +85°C
RS-stocknr. 505-1542
FabrikantnummerNES/J 135
FabrikantLumberg
2,27 €
Each
Aantal stuks
500.0mA Plug - 12.0 V - Cable Mount - - - Straight Solder NES/J - +70°C
RS-stocknr. 505-1665
FabrikantnummerNEB/J 21
FabrikantLumberg
1,77 €
Each
Aantal stuks
500.0mA Socket - 12.0 V - Panel Mount - - - Straight Solder NEB/J - +70°C
RS-stocknr. 505-1586
Fabrikantnummer1613 04
FabrikantLumberg
1,15 €
Each
Aantal stuks
2.0A Socket - 6.3 V - Through Hole - - - Right Angle Solder - - +70°C
RS-stocknr. 190-3297
FabrikantnummerNEB/J 25
FabrikantLumberg
1,458 €
Each (In a Box of 250)
Aantal stuks
1.0A Socket - 12.0 V - Panel Mount - - - Straight Solder NEB/J - +60°C
RS-stocknr. 505-1592
Fabrikantnummer1613 12
FabrikantLumberg
2,04 €
Each
Aantal stuks
500.0mA Socket - 6.0 V - Through Hole - - - Right Angle Solder - - +70°C
RS-stocknr. 190-3296
FabrikantnummerNEB/J 21
FabrikantLumberg
1,389 €
Each (In a Box of 250)
Aantal stuks
500.0mA Socket - 12.0 V - Panel Mount - - - Straight Solder NEB/J - +70°C
RS-stocknr. 190-3291
Fabrikantnummer1613 12
FabrikantLumberg
1,631 €
Each (In a Box of 250)
Aantal stuks
500.0mA Socket - 6.0 V - Through Hole - - - Right Angle Solder - - +70°C
RS-stocknr. 190-3290
Fabrikantnummer1613 04
FabrikantLumberg
0,813 €
Each (In a Box of 250)
Aantal stuks
2.0A Socket - 6.3 V - Through Hole - - - Right Angle Solder - - +70°C
RS-stocknr. 505-1687
FabrikantnummerNEB/J 25
FabrikantLumberg
1,91 €
Each
Aantal stuks
1.0A Socket - 12.0 V - Panel Mount - - - Straight Solder NEB/J - +60°C