Industrial Interlocks | Interlock Sockets | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Industrial Interlocks

    Industrial interlocks are surface-mounted outlet sockets made from hard plastic housing with a socket cover. They're designed to enhance electrical safety in industrial applications, but can also be used in commercial environments.

    How do industrial interlocks work?

    Industrial interlocks provide a safe connection through a mechanical interlock. This ensures the safe operation by preventing actions such as the switch from closing if the plug is not inserted, the extraction of the plug if the switch is closed or the opening of the socket outlet cover if the switch is closed. The power plug can't be withdrawn with the switch in the 'on' position, which prolongs contact life.

    What are industrial interlocks made of?

    The housings of industrial interlocks are moulded from a range of materials such as thermoplastic plastic and rubber, aluminium or PBT (polybutylene terephthalate). This means they're insulated, strong and durable. There's also a continuous polyurethane gasket between the lid and base. The units may be splash proof or watertight.

    93 Producten voor Industrial Interlocks

    MENNEKES
    Switchable
    Socket
    3P+E
    Red
    IP44
    400 V
    32A
    Straight
    -
    264 x 118 x 146mm
    6h
    Thermoplastic
    146mm
    264mm
    118mm
    MENNEKES
    Switchable
    Socket
    3PN+E
    Red
    IP67
    400 V
    32A
    Straight
    -
    274 x 118 x 153mm
    6h
    Thermoplastic
    153mm
    274mm
    118mm
    MENNEKES
    Switchable
    Socket
    3PN+E
    Red
    IP67
    400 V
    16A
    Right Angle
    -
    259 x 118 x 147mm
    6h
    Thermoplastic
    147mm
    259mm
    118mm
    MENNEKES
    Switchable
    Socket
    2P+E
    Blue
    IP67
    230 V
    16A
    Straight
    -
    252 x 118 x 144mm
    6h
    Thermoplastic
    144mm
    252mm
    118mm
    MENNEKES
    Switchable
    Socket
    3PN+E
    Red
    IP67
    400 V
    32A
    Right Angle
    -
    274 x 118 x 153mm
    6h
    Thermoplastic
    153mm
    274mm
    118mm
    MENNEKES
    Switchable
    Socket
    2P+E
    Blue
    IP44
    230 V
    16A
    Straight
    -
    250 x 118 x 141mm
    6h
    Thermoplastic
    141mm
    250mm
    118mm
    MENNEKES
    Switchable
    Socket
    3P+E
    Red
    IP67
    400 V
    32A
    Straight
    -
    268 x 118 x 152mm
    6h
    Thermoplastic
    152mm
    268mm
    118mm
    MENNEKES
    Switchable
    Socket
    3PN+E
    Red
    IP67
    400 V
    63A
    Straight
    -
    300 x 163 x 196mm
    6h
    Thermoplastic
    196mm
    300mm
    163mm
    MENNEKES
    Switchable
    Socket
    3PN+E
    Red
    IP67
    400 V
    16A
    Straight
    -
    259 x 118 x 147mm
    6h
    Thermoplastic
    147mm
    259mm
    118mm
    MENNEKES
    Switchable
    Socket
    2P+E
    Blue
    IP67
    230 V
    63A
    Straight
    -
    300 x 163 x 196mm
    -
    Thermoplastic
    196mm
    300mm
    163mm
    MENNEKES
    Switchable
    Socket
    3PN+E
    Red
    IP44
    400 V
    32A
    Straight
    -
    264 x 118 x 146mm
    6h
    Thermoplastic
    146mm
    264mm
    118mm
    Legrand
    Switchable
    Socket
    3P+E
    Red
    IP44, IP55
    415 V
    32A
    Right Angle
    -
    143 x 143 x 153mm
    -
    Polymer
    153mm
    143mm
    143mm
    Scame
    Switchable
    Socket
    3P+N+E
    Red
    IP44
    400 V
    32A
    Straight
    -
    136 x 199 x 519mm
    6h
    Plastic
    519mm
    136mm
    199mm
    MENNEKES
    Switchable
    Socket
    2P+E
    Yellow
    IP67
    110 V
    32A
    Straight
    -
    268 x 118 x 152mm
    -
    Thermoplastic
    152mm
    268mm
    118mm
    MENNEKES
    Switchable
    Socket
    3PN+E
    Red
    IP44
    400 V
    16A
    Straight
    -
    254 x 118 x 141mm
    6h
    Thermoplastic
    141mm
    254mm
    118mm
    MENNEKES
    Switchable
    Socket
    2P+E
    Blue
    IP67
    230 V
    16A
    Right Angle
    -
    225 x 168 x 182mm
    6h
    PC
    182mm
    225mm
    168mm
    MENNEKES
    Switchable
    Socket
    3P+E
    Red
    IP67
    400 V
    16A
    Straight
    -
    255 x 118 x 146mm
    6h
    Thermoplastic
    146mm
    255mm
    118mm
    Scame
    Switchable
    Socket
    3PN+E
    Red
    IP67
    415 V
    32A
    Straight
    -
    385 x 106 x 167mm
    6h
    Polymer
    167mm
    385mm
    106mm
    MENNEKES
    Switchable
    Socket
    3PN+E
    Red
    IP67
    400 V
    125A
    Straight
    -
    525 x 260 x 283mm
    6h
    Thermoplastic
    283mm
    525mm
    260mm
    MENNEKES
    Switchable
    Socket
    2P+E
    Yellow
    IP67
    110 V
    16A
    Straight
    -
    252 x 118 x 144mm
    4h
    Thermoplastic
    144mm
    252mm
    118mm
    Resultaten per pagina