DIN Connectors

DIN Connectors are an electrical connector that is identified by its DIN standard. DIN was created by the German national standards organisation and stands for Deutsches Institut fur Normung. As there are different variations of DIN connectors available, there are also a variety of DIN standards for these connectors such as DIN 41524 which is used for digital and audio signals.




How to identify DIN connectors?




DIN Connectors are identified by its round shape that encompasses a circular pattern of pins within the connector. These connector types are offered in both male and female types.





Where are DIN connectors used?




DIN connectors are widely used for equipment such as MIDI instruments, Computer keyboards, as well as other specialised equipment.




Another type of DIN connector is a Mini Din. These are smaller in size except the pins are arranged horizontally. These are used for S-video connections, PS2 mouse and keyboards.



Types of DIN Connectors




There are several DIN type connectors available such as;




  • 5-pin DIN Connectors - These connectors have an arrangement of 5 pins circular pattern and are widely used for older computer keyboards.

  • S-Video connectors - These have 4 pins arranged in 2 rows and a keying block so that it cannot be inserted incorrectly.

  • PS/2 connectors - These connection types have 6 pins and a keying block. This connector has become an industry standard for connecting mice and keyboards although was first used on PS2 consoles.

  • 8-pin Mini Din - These connectors have 3 pins at the top and bottom and 2 in the middle. They are commonly used on portable video devices and projectors.

  • Environmentally sealed connectors - These DIN type connectors have been designed for cable to cable, cable to board and cable to device applications. They are primarily used in harsh environments.

...
Lees meer Lees minder

Filters

81 - 100 van 899 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Gender Mounting Type Connector Size Mating Type Termination Method Body Orientation Current Rating Voltage Rating IP Rating Shielded/Unshielded DIN Number Series Housing Material
RS-stocknr. 115-2051
Fabrikantnummer09.0311.00.04
FabrikantBinder
7,07 €
Each
Aantal stuks
4 Male Panel Mount Miniature - Solder Straight 6A 250 V - - - - -
RS-stocknr. 395-7331
Fabrikantnummer1-967402-1
FabrikantTE Connectivity
7,22 €
Each
Aantal stuks
4 Male Panel Mount Standard - Crimp Straight - - - - - - PBT
RS-stocknr. 170-5514
FabrikantnummerKFV 60
FabrikantLumberg
4,098 €
Each (In a Box of 50)
Aantal stuks
6 Female Panel Mount Standard - Solder Straight 5A 250 V ac IP40 - DIN EN 60529 KFV -
RS-stocknr. 170-5641
Fabrikantnummer0321 08
FabrikantLumberg
10,63 €
Each (In a Box of 50)
Aantal stuks
8 Female Cable Mount - - Solder Straight 5A 60 V ac IP68 - DIN EN 60529 - -
RS-stocknr. 251-4191
FabrikantRS PRO
1,54 €
Each (In a Pack of 5)
Aantal stuks
5 Male Cable Mount - - Solder - - - - Shielded - NYS Zinc Alloy
RS-stocknr. 776-583
Fabrikantnummer931567517 MAWI 40 B
FabrikantHirschmann
2,24 €
Each
Aantal stuks
4 Male Cable Mount Standard - Solder Right Angle 4A 34 V ac/dc IP30 Shielded - MAWI PE
RS-stocknr. 491-178
FabrikantRS PRO
2,83 €
Each
Aantal stuks
7 Male Cable Mount Standard Push Lock - Straight 1A 100 V ac - Shielded - YE-118XM ABS
RS-stocknr. 533-2829
FabrikantnummerSFV 30
FabrikantLumberg
4,86 €
Each
Aantal stuks
3 Male Panel Mount - - Solder Straight 5A 250 V ac IP40 - DIN EN 60529 SFV -
RS-stocknr. 786-3435
FabrikantRS PRO
3,03 €
Each
Aantal stuks
8 Female Panel Mount Standard Twist Lock Solder Straight 2A 100 V ac - - - B-2002 Metal
RS-stocknr. 486-139
FabrikantnummerT 3363 010
8,23 €
Each
Aantal stuks
5 Female Panel Mount - Screw Lock Solder Straight 4A 100 V IP40 Shielded DIN 41524 C 091 A -
RS-stocknr. 157-2613
FabrikantnummerC09131D0041002
14,13 €
Each
Aantal stuks
4 Female Cable Mount - Screw On Solder Straight 5A 300 V ac/dc IP67 - - C 091 D -
RS-stocknr. 533-6770
FabrikantnummerSV 60
FabrikantLumberg
4,81 €
Each
Aantal stuks
6 Male Cable Mount - Screw On Solder Straight 5A 250 V ac IP40 - DIN EN 60529 SV -
RS-stocknr. 157-2455
FabrikantnummerC09131H0031002
15,39 €
Each
Aantal stuks
3 Male Cable Mount - Screw On Solder Straight 5A 300 V ac/dc IP67 - - C 091 D -
RS-stocknr. 692-5491
FabrikantRS PRO
4,078 €
Each (In a Pack of 5)
Aantal stuks
8 Male Cable Mount - - Solder Straight 4A 60 V ac - Shielded DIN 45326 - Nickel Plated Brass
RS-stocknr. 786-3423
FabrikantRS PRO
2,73 €
Each
Aantal stuks
5 Female Panel Mount Standard Twist Lock Solder Straight 2A 100 V ac - - - B-2002 Metal
RS-stocknr. 698-9381
Fabrikantnummer0306 08
FabrikantLumberg
7,08 €
Each
Aantal stuks
8 Female Wall Mount - - Solder Straight 5A 60 V ac IP68 - DIN EN 60529 - -
RS-stocknr. 710-0441
Fabrikantnummer5749180-1
FabrikantTE Connectivity
2,07 €
Each
Aantal stuks
6 Female Through Hole Miniature - Solder Right Angle 1A 30 V ac - Shielded - - Glass Fibre Reinforced Thermoplastic
RS-stocknr. 740-6064
Fabrikantnummer0321 08
FabrikantLumberg
13,77 €
Each
Aantal stuks
8 Female Cable Mount - - Solder Straight 5A 60 V ac IP68 - DIN EN 60529 - -
RS-stocknr. 478-611
FabrikantRS PRO
0,927 €
Each (In a Pack of 25)
Aantal stuks
2 Female Cable Mount Standard - Solder - - - - - - - Polymer
RS-stocknr. 284-1566
FabrikantnummerT3278-501
8,36 €
Each
Aantal stuks
3 Female Cable Mount - - Solder Straight 5A 300 V ac - - - C 091 B -