DIN Connectors

DIN Connectors are an electrical connector that is identified by its DIN standard. DIN was created by the German national standards organisation and stands for Deutsches Institut fur Normung. As there are different variations of DIN connectors available, there are also a variety of DIN standards for these connectors such as DIN 41524 which is used for digital and audio signals.




How to identify DIN connectors?




DIN Connectors are identified by its round shape that encompasses a circular pattern of pins within the connector. These connector types are offered in both male and female types.





Where are DIN connectors used?




DIN connectors are widely used for equipment such as MIDI instruments, Computer keyboards, as well as other specialised equipment.




Another type of DIN connector is a Mini Din. These are smaller in size except the pins are arranged horizontally. These are used for S-video connections, PS2 mouse and keyboards.



Types of DIN Connectors




There are several DIN type connectors available such as;




  • 5-pin DIN Connectors - These connectors have an arrangement of 5 pins circular pattern and are widely used for older computer keyboards.

  • S-Video connectors - These have 4 pins arranged in 2 rows and a keying block so that it cannot be inserted incorrectly.

  • PS/2 connectors - These connection types have 6 pins and a keying block. This connector has become an industry standard for connecting mice and keyboards although was first used on PS2 consoles.

  • 8-pin Mini Din - These connectors have 3 pins at the top and bottom and 2 in the middle. They are commonly used on portable video devices and projectors.

  • Environmentally sealed connectors - These DIN type connectors have been designed for cable to cable, cable to board and cable to device applications. They are primarily used in harsh environments.

...
Lees meer Lees minder

Filters

61 - 80 van 899 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Gender Mounting Type Connector Size Mating Type Termination Method Body Orientation Current Rating Voltage Rating IP Rating Shielded/Unshielded DIN Number Series Housing Material
RS-stocknr. 776-511
Fabrikantnummer930131517 MAS 50 S grey
FabrikantHirschmann
1,88 €
Each
Aantal stuks
5 Male Cable Mount Miniature - Solder Straight 4A 34 V ac/dc IP30 Shielded DIN 41524 MAS PE
RS-stocknr. 157-2499
FabrikantnummerC09131H0071002
17,89 €
Each
Aantal stuks
7 Male Cable Mount - Screw On Solder Straight 5A 300 V ac/dc IP67 - - C 091 D -
RS-stocknr. 748-0939
Fabrikantnummer0360 06-1
FabrikantLumberg
7,70 €
Each
Aantal stuks
6 - - - - - Straight - - IP68 - - 0360 Brass
RS-stocknr. 786-3439
FabrikantRS PRO
3,32 €
Each
Aantal stuks
3 Male Cable Mount Standard Twist Lock Solder Straight 2A 100 V ac - - - B-8003 Die Cast Nickel
RS-stocknr. 533-2611
Fabrikantnummer0332 06
FabrikantLumberg
8,85 €
Each
Aantal stuks
6 Male Cable Mount - Screw On Solder Straight 5A 250 V ac IP68 Shielded DIN EN 60529 - -
RS-stocknr. 395-7319
Fabrikantnummer967650-1
FabrikantTE Connectivity
8,66 €
Each
Aantal stuks
7 Female Cable Mount Standard Bayonet Crimp Straight - - IP69K - DIN 72585 - PBT
RS-stocknr. 170-5496
FabrikantnummerKFV 50/6
FabrikantLumberg
3,38 €
Each (In a Box of 50)
Aantal stuks
5 Female Panel Mount Standard - Solder Straight 5A 250 V ac IP40 - DIN EN 60529 KFV -
RS-stocknr. 776-482
Fabrikantnummer930014517 MAS 30
FabrikantHirschmann
1,72 €
Each
Aantal stuks
3 Male Cable Mount Standard - Solder Straight 4A 34 V ac/dc IP30 Shielded DIN 41524 MAS PE
RS-stocknr. 110-2826
FabrikantRS PRO
2,98 €
Each
Aantal stuks
5 Male Cable Mount Standard - Crimp - 2A 34 V ac/dc - Shielded DIN 45322 611 Zinc Alloy
RS-stocknr. 395-7331
Fabrikantnummer1-967402-1
FabrikantTE Connectivity
7,22 €
Each
Aantal stuks
4 Male Panel Mount Standard - Crimp Straight - - - - - - PBT
RS-stocknr. 459-2430
FabrikantnummerC09131F1071002
20,13 €
Each
Aantal stuks
7 Female Cable Mount - - Solder Right Angle 5A 100 V ac/dc IP67 - - C 091 D -
RS-stocknr. 533-2712
FabrikantnummerKFV 50/6
FabrikantLumberg
4,63 €
Each
Aantal stuks
5 Female Panel Mount Standard - Solder Straight 5A 250 V ac IP40 - DIN EN 60529 KFV -
RS-stocknr. 786-3445
FabrikantRS PRO
3,51 €
Each
Aantal stuks
5 Male Cable Mount Standard Twist Lock Screw Down Straight 2A 100 V ac - - - B-8003 Die Cast Nickel
RS-stocknr. 776-397
Fabrikantnummer930149517 MAK 30 S
FabrikantHirschmann
2,78 €
Each
Aantal stuks
3 Female Cable Mount Standard - Solder Straight 4A 34 V ac/dc IP30 Shielded DIN 41524 MAK PE
RS-stocknr. 124-1511
FabrikantnummerKGR 120
FabrikantLumberg
15,61 €
Each
Aantal stuks
12 Female Panel Mount Standard Threaded Solder Straight 3A 160 V ac IP40 - DIN EN 60529, DIN EN 60664 KGR Die Cast Zinc
RS-stocknr. 533-7818
Fabrikantnummer0304 06
FabrikantLumberg
6,09 €
Each
Aantal stuks
6 Female Panel Mount - - Solder Straight 5A 250 V ac IP68 - DIN EN 60529 - -
RS-stocknr. 157-2629
FabrikantnummerC09131D0051002
17,71 €
Each
Aantal stuks
5 Female Cable Mount Standard Screw On Solder Straight 5A 300 V ac/dc IP67 - - C 091 D -
RS-stocknr. 491-166
FabrikantRS PRO
2,65 €
Each
Aantal stuks
5 Male Cable Mount Standard Push Lock - Straight 1A 100 V ac - Shielded - YE-118XMB ABS
RS-stocknr. 463-388
FabrikantRS PRO
0,676 €
Each (In a Pack of 5)
Aantal stuks
6 Male Cable Mount Miniature - - Straight 1A 50 V ac/dc - Shielded - MDN ABS
RS-stocknr. 157-2657
FabrikantnummerC091-31D007-1002
15,89 €
Each
Aantal stuks
7 Female Cable Mount Standard Screw On Solder Straight 5A 300 V ac/dc IP67 - - C 091 D -