Circular Connector Contacts

Circular connector contacts are the components of a circular connector that carry the electrical signals across a connection. They are typically attached to each wire strand within the cable with a solderless crimp mechanism, using a crimping tool. Each circular connector contact is then passed through the connector housing and the circular connector insert before the connector backshell is closed to provide strain relief.

Types of circular connector contacts

Circular connector contacts are usually available in matched male and female versions for a particular connector standard. Typical contact materials are brass, steel or gold-plated, and which you choose will depend on the connector standard you're working with or whether you need low contact resistance in high signal integrity applications.

Features of circular connector contacts

The modular nature of circular connector contacts means individual contacts can be replaced without necessarily needing to replace the whole connector. The contact material can provide protection from environmental contamination, for example by preventing corrosion from moisture in the air in marine environments.


...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Contact Size Wire Size Termination Method Series For Use With Contact Type Current Rating Length Plate Thickness Contact Plating Voltage Rating Contact Material Maximum Contact Resistance
RS-stocknr. 762-0682
FabrikantnummerM39029/58-360
FabrikantAmphenol Limited
0,308 €
Each (In a Pack of 25)
Aantal stuks
Male 22D - Crimp M39029 D38999 Circular Connector - 5A - - Gold over Nickel - - -
RS-stocknr. 762-0695
FabrikantnummerM39029/58-365
FabrikantAmphenol Limited
0,932 €
Each (In a Pack of 25)
Aantal stuks
Male 12 - Crimp M39029 D38999 Circular Connector - 23A - - Gold over Nickel - - -
RS-stocknr. 762-0689
FabrikantnummerM39029/57-354
FabrikantAmphenol Limited
0,43 €
Each (In a Pack of 25)
Aantal stuks
Female 22D - Crimp M39029 D38999 Circular Connector - 5A - - Gold over Nickel - - -
RS-stocknr. 762-0686
FabrikantnummerM39029/56-353
FabrikantAmphenol Limited
1,102 €
Each (In a Pack of 25)
Aantal stuks
Female 12 - Crimp M39029 D38999 Circular Connector - 23A - - Gold over Nickel - - -
RS-stocknr. 762-0673
FabrikantnummerM39029/56-351
FabrikantAmphenol Limited
0,578 €
Each (In a Pack of 25)
Aantal stuks
Female 20 - Crimp M39029 D38999 Circular Connector - 7.5A - - Gold over Nickel - - -
RS-stocknr. 762-0664
FabrikantnummerM39029/56-352
FabrikantAmphenol Limited
0,913 €
Each (In a Pack of 25)
Aantal stuks
Female 16 - Crimp M39029 D38999 Circular Connector - 13A - - Gold over Nickel - - -
RS-stocknr. 762-0676
FabrikantnummerM39029/58-364
FabrikantAmphenol Limited
0,757 €
Each (In a Pack of 25)
Aantal stuks
Male 16 - Crimp M39029 D38999 Circular Connector - 13A - - Gold over Nickel - - -
RS-stocknr. 762-0670
FabrikantnummerM39029/58-363
FabrikantAmphenol Limited
0,517 €
Each (In a Pack of 25)
Aantal stuks
Male 20 - Crimp M39029 D38999 Circular Connector - 7.5A - - Gold over Nickel - - -