Crimp Tools

Crimp tools.What is a crimp tool?A crimping tool is a tool that used to join or connect 2 pieces of material together by compression. The tool compresses the 2 materials together by squeezing one or both of the materials to form a bond or seal. Different crimp tools can be used for both cutting, stripping, bending and compressing.An example of this is a connector that you attach to the end of a cable. The crimp tool allows you to seal the connector to the end of the cable by compressing the connector against the cable. What you are left with is called a crimp.Crimping tools allow you to connect components together, quickly and are easy to use and cost effective. There are various types of crimp tools, hand operated crimp tools, electric crimp tools hydraulic crimp tools, pliers and ratchets.Main types of crimp tools are:Handheld or manually operated crimp tools. Easy and simple to use and are normally used to crimp smaller items together. An effective and economical tool to use and can be carried in a tool box and use when required.Electrical Crimp Tools.Normally are battery operated. Work in exactly the same way as standard handheld crimp tools with the pressure required to seal and crimp materials together supplied via the battery power. Therefore little effort required by you to operate efficiently. Handheld Hydraulic Crimp Tools.This type of crimp toll requires very little effort when being used as all of the pressure is applied via a pump forcing hydraulic fluid into the crimp tool and compressing a die.Manual Benchtop Crimp Tools.Crimp tools that are mounted onto a workbench. They are still operated manually but require less force than a standard manual crimping tool.Electrical Benchtop Crimp Tools.Crimp tools that are mounted onto a workbench. An electrical motor operates the crimp tool producing high quality crimps. Excellent when high production rates are required.Pneumatic Crimp Tools.They can be mounted to a workbench or handheld. Pressurised hydraulic liquid is required to crimp material that is difficult to crimp manually.

...
Lees meer Lees minder

Filters

1 - 20 van 934 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Crimp Connector Type Crimp Tool Type Wire Size For Use With Minimum Wire Size Maximum Wire Size Wire Size mm² Wire Size AWG Height Safe Overall Length Adjustable Ratchet Crimp Profile
RS-stocknr. 849-114
Fabrikantnummer354940-1
FabrikantTE Connectivity
71,96 €
Each
Aantal stuks
PRO-CRIMPER III - Ratchet - Hand Crimper - without Die Set - - - - - - - -
RS-stocknr. 501-061
Fabrikantnummer63819-0000
FabrikantMolex
317,83 €
Each
Aantal stuks
PremiumGrade Crimp Terminal Ratchet - - - - - - - - - -
RS-stocknr. 787-9588
FabrikantnummerSHANDLES
FabrikantSouriau
112,02 €
Each
Aantal stuks
- Crimp Contact Hand - - - - - - - - - -
RS-stocknr. 336-8179
Fabrikantnummer97 53 04
FabrikantKnipex
160,95 €
Each
Aantal stuks
- Bootlace Ferrule Plier - - - - - - - 180mm - -
RS-stocknr. 710-6499
Fabrikantnummer63811-1000
FabrikantMolex
49,24 €
Each
Aantal stuks
ServiceGrade Open Barrel Terminal Plier - - - - - - - - - -
RS-stocknr. 425-973
FabrikantnummerHDT-48-00
FabrikantDeutsch
263,00 €
Each
Aantal stuks
- DT Series, HD10 Series, HD30 Series, HDP20 Series Hand - - - - - 16AWG - 264mm - -
RS-stocknr. 533-279
FabrikantRS PRO
69,13 €
Each
Aantal stuks
- Terminal Ratchet - - - - - - - 225mm - -
RS-stocknr. 663-4246
Fabrikantnummer63811-8200
FabrikantMolex
317,94 €
Each
Aantal stuks
PremiumGrade KK Crimp Terminals Ratchet - - - - - - - 197mm - -
RS-stocknr. 298-1080
Fabrikantnummer4300-2439
FabrikantPressmaster
88,98 €
Each
Aantal stuks
KCC 0908S Coaxial Ratchet - - - - - - - - - -
RS-stocknr. 384-9050
Fabrikantnummer985895
FabrikantFacom
89,41 €
Each
Aantal stuks
985 Insulated Terminal Ratchet - - - - - - - 230mm - -
RS-stocknr. 114-7706
Fabrikantnummer09990000110
FabrikantHARTING
536,60 €
Each
Aantal stuks
- Crimp Contact Ratchet 26 → 12 AWG - 0.14mm² 4mm² - - - 220mm - -
RS-stocknr. 437-5601
Fabrikantnummer97 51 12
FabrikantKnipex
103,76 €
Each
Aantal stuks
- Modular Plug Hand - - - - - - - 200mm - -
RS-stocknr. 314-1362
Fabrikantnummer58583-1
FabrikantTE Connectivity
296,21 €
Each
Aantal stuks
PRO-CRIMPER III Superseal Ratchet - Rectangular Contacts 15-18 AWG - - 0.5 → 1.5mm² - - 255mm - -
RS-stocknr. 437-5572
Fabrikantnummer97 51 10
FabrikantKnipex
29,90 €
Each
Aantal stuks
- Modular Plug Hand - - - - - - - 190mm - -
RS-stocknr. 779-554
FabrikantRS PRO
27,00 €
Each
Aantal stuks
- Bootlace Ferrule Plier - - - - - - - - - -
RS-stocknr. 260-1548
Fabrikantnummer97 61 145 A
FabrikantKnipex
24,15 €
Each
Aantal stuks
- Wire Ferrule Plier - - - - - - - 145mm - -
RS-stocknr. 336-8078
Fabrikantnummer97 53 14
FabrikantKnipex
169,35 €
Each
Aantal stuks
- Bootlace Ferrule Plier - - - - - - - 187mm - -
RS-stocknr. 464-482
FabrikantRS PRO
62,52 €
Each
Aantal stuks
- Bootlace Ferrule Plier - - - - - - - - - -
RS-stocknr. 260-3594
FabrikantnummerPZ 6 Roto -9014350000
FabrikantWeidmuller
215,75 €
Each
Aantal stuks
PZ6 Roto Bootlace Ferrule Ratchet - - - - - - - 200mm - -
RS-stocknr. 122-1790
FabrikantRS PRO
135,16 €
Each
Aantal stuks
- Bootlace Ferrule Ratchet - - - - - - - 176mm - -
Related Products
The 447-459 is an "Original line" hand crimp ...
Description:
The 447-459 is an "Original line" hand crimp tool for SMA, SMB, SMC connectors. Producing 3.25 mm, 4.52 mm, 1.69 mm/.128'', 0.178'', 0.067'' hexagon shaped crimps, with the minimum of effort, either right or left handed. Suitable for a wide ...
This selection of two RS Pro professional ratchet ...
Description:
This selection of two RS Pro professional ratchet action crimp tools has been designed with quality in mind and manufactured from the high-quality steel that guarantees durability and long life operation. Both Crimp Tools are suitable for terminating the BNC, ...
RS Pro professional universal crimp tool frame for ...
Description:
RS Pro professional universal crimp tool frame for use in combination with a die set to create high-quality crimp terminals. This hand tool is made from durable hard wearing steel with a black oxide finish. Suited for applications where environmental ...
RS PRO crimping plier hand tool for use ...
Description:
RS PRO crimping plier hand tool for use with gel-filled splices and manufactured from high-quality materials. This tool is easy to use and provides even pressure for a quality finish. Jaws are made from hardened steel guaranteeing durability and long ...