Circular Connector Backshells

Circular connector backshells are components of a wiring system that attach to the cable side of a circular connector in order to provide robustness and ensure its integrity. They are typically separate from the connector head itself, and secure the cable to the connector via a clamp.

Why are circular connector backshells needed?

Circular connector backshells help to protect the connector, and to safeguard the reliability of the cable and ultimately the entire system. They prevent the ingress of dirt, moisture and liquids into the connector head by providing a tight seal against the cable itself. In addition they act as an effective form of strain relief for the connector assembly, ensuring that the cable cannot be bent to an excessive angle, which could potentially damage it.

What are circular connector backshells used for?

Circular connector backshells are used to shield wire connection points of interconnecting cables and connectors. They may also be used to shield against electrical interference in a system by acting as a continuation of the cable ground sheath directly into the connector itself.


...
Lees meer Lees minder

Filters

1 - 20 van 194 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs For Use With Shell Size Body Orientation Gender Housing Material Spring Clip Size Thread Size IP Rating Length Number of Contacts Strain Relief Series
RS-stocknr. 689-8780
FabrikantnummerBS1ARL08999XY
FabrikantAmphenol Limited
31,69 €
Each
Aantal stuks
Group L Connector 8 Right Angle - Aluminium - - - 33.27mm - Yes BS1
RS-stocknr. 689-8853
FabrikantnummerBK4ARL08049XY
FabrikantAmphenol Limited
32,12 €
Each
Aantal stuks
MIL-C 38999 Connector 9 Right Angle - Zinc Plated Aluminium - - - 21.33mm - - BK4
RS-stocknr. 689-8822
FabrikantnummerBK4SRL12079XY
FabrikantAmphenol Limited
31,93 €
Each
Aantal stuks
MIL-C 38999 Connector 13 Straight - Zinc Plated Aluminium - - - 31.75mm - - BK4
RS-stocknr. 198-7484
FabrikantnummerBK4SRL12079SN
FabrikantAmphenol Limited
35,66 €
Each
Aantal stuks
38999 III 12 Straight Female Aluminium Alloy - - - - - No BK4
RS-stocknr. 206-7610
FabrikantnummerM85049/88-21Z03
FabrikantAmphenol Limited
48,39 €
Each
Aantal stuks
38999 III 21 Straight - Aluminium Alloy - - - - - No MIL
RS-stocknr. 198-7489
FabrikantnummerBK4SRL14089SN
FabrikantAmphenol Limited
47,39 €
Each
Aantal stuks
38999 III 14 Straight Female Aluminium Alloy - - - - - No BK4
RS-stocknr. 206-7589
FabrikantnummerM85049/88-09W03
FabrikantAmphenol Limited
31,38 €
Each
Aantal stuks
38999 III 9 Straight - Aluminium Alloy - - - - - No MIL
RS-stocknr. 198-7490
FabrikantnummerBK4SRL14089SY
FabrikantAmphenol Limited
30,08 €
Each
Aantal stuks
38999 III 14 Straight Female Aluminium Alloy - - - - - No BK4
RS-stocknr. 206-7611
FabrikantnummerM85049/88-23N03
FabrikantAmphenol Limited
37,55 €
Each
Aantal stuks
38999 III 23 Straight - Aluminium Alloy - - - - - No MIL
RS-stocknr. 198-7552
FabrikantnummerBK4SRN22169SY-B1
FabrikantAmphenol Limited
57,84 €
Each
Aantal stuks
38999 III 22 Straight Female Aluminium Alloy - - - - - No BK4
RS-stocknr. 206-7574
FabrikantnummerM85049/69-19W
FabrikantAmphenol Limited
11,90 €
Each
Aantal stuks
38999 III 19 Straight - Aluminium Alloy - - - - - No MIL
RS-stocknr. 206-7558
FabrikantnummerM85049/69-11Z
FabrikantAmphenol Limited
13,25 €
Each
Aantal stuks
38999 III 11 Straight - Aluminium Alloy - - - - - No MIL
RS-stocknr. 198-7485
FabrikantnummerBK4SRL12079SY
FabrikantAmphenol Limited
30,46 €
Each
Aantal stuks
38999 III 12 Straight Female Aluminium Alloy - - - - - No BK4
RS-stocknr. 198-7494
FabrikantnummerBK4SRL16109SN
FabrikantAmphenol Limited
45,58 €
Each
Aantal stuks
38999 III 16 Straight Female Aluminium Alloy - - - - - No BK4
RS-stocknr. 206-7590
FabrikantnummerM85049/88-09Z03
FabrikantAmphenol Limited
39,44 €
Each
Aantal stuks
38999 III 9 Straight - Aluminium Alloy - - - - - No MIL
RS-stocknr. 206-7571
FabrikantnummerM85049/69-17Z
FabrikantAmphenol Limited
14,95 €
Each
Aantal stuks
38999 III 17 Straight - Aluminium Alloy - - - - - No MIL
RS-stocknr. 206-7612
FabrikantnummerM85049/88-23W03
FabrikantAmphenol Limited
41,27 €
Each
Aantal stuks
38999 III 23 Straight - Aluminium Alloy - - - - - No MIL
RS-stocknr. 206-7593
FabrikantnummerM85049/88-11Z03
FabrikantAmphenol Limited
40,79 €
Each
Aantal stuks
38999 III 11 Straight - Aluminium Alloy - - - - - No MIL
RS-stocknr. 198-7528
FabrikantnummerBK4SRN12079SN
FabrikantAmphenol Limited
28,91 €
Each
Aantal stuks
38999 III 12 Straight Female Aluminium Alloy - - - - - No BK4
RS-stocknr. 689-8840
FabrikantnummerBK4SRL22159XY
FabrikantAmphenol Limited
45,73 €
Each
Aantal stuks
MIL-C 38999 Connector 23 Straight - Zinc Plated Aluminium - - - 31.75mm - - BK4