DIN 41612 Connectors

DIN 41612 Connectors are widely used in rack-based electrical systems. The standard performance of these connectors is a 2 A per pin current carrying capacity and 500 V working voltage. Both figures may be variable due to safety and environmental conditions.



Uses


The primary use of DIN 41612 connectors are PCB connectors and motherboards, the main acceptance would be their board to board reliable connections.



Types



  • Number of contacts varies

  • Many variations of housing material, including different types of metal and plastic

  • Both angled and straight versions

  • Male and female



Mounting Types



  • Cable mount

  • Panel mount

  • Snap pin mount

  • Through hole


...
Lees meer Lees minder

Filters

1 - 20 van 93 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Gender Number of Rows Body Orientation Termination Method Row Loading Type Pitch Contact Plating Mounting Type CAD Drawing Class Rating Current Rating Contact Material
Nieuw
RS-stocknr. 218-9970
Fabrikantnummer51590291519620LF
FabrikantAmphenol ICC
6,236 €
Each (In a Box of 24)
Aantal stuks
15 Female - Vertical Faston - H 5.08mm - - - - - -
Nieuw
RS-stocknr. 218-9971
Fabrikantnummer51590291519620LF
FabrikantAmphenol ICC
7,48 €
Each
Aantal stuks
15 Female - Vertical Faston - H 5.08mm - - - - - -
RS-stocknr. 121-7332
Fabrikantnummer86094647113755E1LF
FabrikantAmphenol ICC
2,629 €
Each (In a Tray of 16)
Aantal stuks
64 Male 2 Right Angle Solder A/c C 2.54mm Gold over Nickel Through Hole - C2 1.5A Copper Alloy
Nieuw
RS-stocknr. 218-9957
Fabrikantnummer5159002311194111LF
FabrikantAmphenol ICC
8,998 €
Each (In a Box of 24)
Aantal stuks
31 Female - Vertical - - F24/H7 5.08mm - - - - - -
RS-stocknr. 182-2260
Fabrikantnummer86093487313H55ELF
FabrikantAmphenol ICC
1,215 €
Each (In a Tray of 352)
Aantal stuks
48 Male 3 Right Angle Solder A+B+C Rack Connector 2.54mm - Through Hole - - 1.5A Copper Alloy
RS-stocknr. 121-7397
Fabrikantnummer86093968114755V1LF
FabrikantAmphenol ICC
2,721 €
Each (In a Tray of 16)
Aantal stuks
96 Female 3 Straight Solder A/b/c C 2.54mm Gold over Nickel Through Hole - C2 2A Copper Alloy
Nieuw
RS-stocknr. 218-9958
Fabrikantnummer5159002311194111LF
FabrikantAmphenol ICC
10,80 €
Each
Aantal stuks
31 Female - Vertical - - F24/H7 5.08mm - - - - - -
RS-stocknr. 182-2262
Fabrikantnummer86093647113760SKLF
FabrikantAmphenol ICC
1,151 €
Each (In a Tray of 352)
Aantal stuks
64 Male 3 - Solder A+B+C Connector 2.54mm Au over Ni Through Hole - - 2A Copper Alloy
RS-stocknr. 182-2859
Fabrikantnummer86093488314755V1LF
FabrikantAmphenol ICC
0,91 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 182-2482
Fabrikantnummer86093488314H55V1LF
FabrikantAmphenol ICC
2,35 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 170-9057
Fabrikantnummer86094648114T55F1LF
FabrikantAmphenol ICC
2,23 €
Each
Aantal stuks
64 Female 2 Straight Solder A, C C 2.54 mm, 5.08 mm Au over Ni PCB Mount - C2 2A Copper Alloy
RS-stocknr. 121-7398
Fabrikantnummer86093967113H55ELF
FabrikantAmphenol ICC
2,568 €
Each (In a Tray of 16)
Aantal stuks
96 Male 3 Right Angle Solder A/b/c C 2.54mm Gold over Nickel Through Hole - C2 2A Copper Alloy
Nieuw
RS-stocknr. 218-9996
Fabrikantnummer86093488694755E3LF
FabrikantAmphenol ICC
3,586 €
Each (In a Tray of 16)
Aantal stuks
48 Receptacle 3 Right Angle Press Fit - C/2 - - - - - - -
RS-stocknr. 121-7341
Fabrikantnummer86094327313755E1LF
FabrikantAmphenol ICC
2,036 €
Each (In a Tray of 16)
Aantal stuks
32 Male 2 Right Angle Solder A/c C/2 2.54mm Gold over Nickel Through Hole - C2 1.5A Copper Alloy
RS-stocknr. 182-3140
Fabrikantnummer86093487313755ELF
FabrikantAmphenol ICC
2,08 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 252-204
Fabrikantnummer86093968114755V1LF
FabrikantAmphenol ICC
3,25 €
Each
Aantal stuks
96 Female 3 Straight Solder A/b/c C 2.54mm Gold over Nickel Through Hole - C2 2A Copper Alloy
Nieuw
RS-stocknr. 218-9967
Fabrikantnummer5159009486394AAKLF
FabrikantAmphenol ICC
7,55 €
Each (In a Box of 24)
Aantal stuks
48 Male - Right Angle - - F 5.08mm - - - - - -
Nieuw
RS-stocknr. 218-9992
Fabrikantnummer86093487394755E1LF
FabrikantAmphenol ICC
3,037 €
Each (In a Tray of 16)
Aantal stuks
48 - 3 Vertical Press Fit - C/2 - - - - - - -
RS-stocknr. 170-9058
Fabrikantnummer86093487313T55F1LF
FabrikantAmphenol ICC
3,10 €
Each
Aantal stuks
48 Male 3 Right Angle Solder A, B, C C/2 2.54 mm, 5.08 mm Au over Ni PCB Mount - C2 2A Copper Alloy
Nieuw
RS-stocknr. 218-9974
Fabrikantnummer5159909481193111LF
FabrikantAmphenol ICC
11,21 €
Each (In a Box of 24)
Aantal stuks
48 Receptacle - Vertical - - F 5.08mm - - - - - -