Automotive Connectors | Car Connectors | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Automotive Connectors

    Electrical connectors used in the automotive industry have to be tough and reliable. They are often placed in parts of an vehicle that are open to the elements, meaning they must be provide protection against dust ingress and moisture. They may also have a good degree of heat resistance. Due to the movement and vibrations within a vehicle, the connectors will often have secure locking systems built into the plug and socket to prevent unwanted disconnect.

    Types of Automotive Connector

    • Terminals are used to provide connection to a PCB. Wire terminals eliminate the need for soldering.
    • Board-to-Board connectors connect two PCBs together.
    • Wire-to-wire connectors connect two wires which have already been terminated, for example a crimp termination with a Ring Terminal.
    • Connector housings are available to surround and protect connections between wires, connectors and PCBs. They provide protection from the elements or may feature a secondary locking mechanism.
    • General automotive connectors can be used in power and battery applications, for example with caravaning or cigarette lighters.

    Where can I use Automotive Connectors?

    Automotive connectors are available for a range of applications. This includes creating protective cable-to-cable connections, or providing multiple sockets from the single traditional cigarette lighter.

    Our range of automotive connectors contains various connector kits to suit a broad range of requirements within the automotive industry, as well as relevant accessories such as insertion and extraction tools. This rugged range of automotive connectors can be used with most automotive wiring harnesses, including motorcycles, cars, caravans or any number of automotive applications with some more specific application needs such as in the motocross and boating industries.

    3084 Producten voor Automotive Connectors

    TE Connectivity
    35
    Automotive connector housing
    Female
    3
    -
    Cable Mount
    AMPSEAL
    Grey
    -
    -
    -
    -
    34.6mm
    63.4mm
    33.6mm
    Thermoplastic
    Deutsch
    2
    Automotive connector housing
    Male
    1
    13A
    -
    DEUTSCH DT
    Black
    IP68
    -
    -
    -
    15.77mm
    42.2mm
    17.34mm
    PA GF
    TE Connectivity
    9
    Automotive Connector
    Male
    3
    -
    -
    Timer
    Yellow
    -
    -
    -
    -
    28mm
    21mm
    23.5mm
    Nylon
    TE Connectivity
    6
    Automotive connector housing
    Female
    3
    -
    -
    AMP MCP 2.8
    Blue
    -
    -
    -
    -
    28mm
    16mm
    23.5mm
    Nylon
    Deutsch
    3
    Plug Housing
    Male
    3
    13A
    -
    DT
    Grey
    IP68
    -
    -
    -
    24.71mm
    21.15mm
    44.65mm
    -
    Deutsch
    4
    Automotive Connector
    Female
    2
    7.5A
    -
    DTM
    Grey
    -
    -
    -
    -
    19.61mm
    19.2mm
    43.69mm
    PA GF
    TE Connectivity
    2
    SUPERSEAL kit
    Male
    1
    -
    -
    SuperSeal
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Deutsch
    2
    Automotive Connector
    Male
    -
    13A
    -
    DT
    Black
    IP68
    Crimp
    -
    -
    15.77mm
    15.01mm
    -
    Thermoplastic
    TE Connectivity
    3
    Automotive connector housing
    Female
    1
    -
    Cable Mount
    MCON 1.2
    Black
    -
    -
    -
    -
    15.6mm
    19mm
    26.5mm
    Nylon
    TE Connectivity
    36
    Automotive connector housing
    Female
    3
    -
    Plug-In
    Econoseal III 070
    Black
    -
    -
    -
    -
    34mm
    70.8mm
    30.5mm
    Nylon
    TE Connectivity
    10
    Automotive connector housing
    Female
    2
    -
    Cable Mount
    Junior Power Timer
    Black
    -
    -
    -
    -
    26.3mm
    42.3mm
    37.75mm
    PBT
    TE Connectivity
    14
    Automotive connector housing
    Female
    2
    -
    Plug-In
    Junior Power Timer
    Black
    -
    Crimp
    -
    41.5mm
    29.5mm
    23mm
    37.6mm
    PBT
    TE Connectivity
    6
    Automotive Connector
    Female
    2
    -
    Cable Mount
    Micro Quadlok System
    Black
    -
    Crimp
    -
    -
    17mm
    30.4mm
    24mm
    Glass Fibre Reinforced PBT
    Amphenol Industrial
    12
    Automotive Connector
    Male
    2
    7.5A
    Cable Mount
    ATM
    Grey
    IP67
    Crimp
    -
    -
    15.3mm
    44.7mm
    30.1mm
    Thermoplastic
    Deutsch
    12
    Connector Assembly
    Male
    2
    13A
    Plug-In
    DT
    Grey
    -
    Crimp
    -
    1.5mm
    18.19mm
    40.56mm
    30.94mm
    Thermoplastic
    TE Connectivity
    3
    Automotive connector housing
    Female
    1
    -
    -
    Junior Power Timer
    Black
    -
    -
    -
    -
    24.6mm
    30.4mm
    38.2mm
    Nylon
    TE Connectivity
    34
    Automotive connector housing
    Male
    4
    -
    Cable Mount
    SUPERSEAL
    Black
    -
    -
    -
    -
    38mm
    38.2mm
    32.15mm
    PET
    TE Connectivity
    4
    Automotive connector housing
    Female
    2
    -
    Plug-In
    Junior Power Timer
    Black
    -
    -
    -
    -
    29.5mm
    23mm
    37.6mm
    PBT
    Deutsch
    2
    Automotive connector housing
    Male
    1
    13A
    Free Hanging
    DT
    Grey
    -
    Crimp
    -
    -
    -
    -
    -
    Thermoplastic
    Delphi
    6
    Automotive Connector
    Male
    2
    14A
    Cable Mount
    Metri-Pack 150
    Black
    -
    Crimp
    -
    -
    28.1mm
    29mm
    45.5mm
    PA
    Resultaten per pagina